SMD Power Inductors:

60 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06AH4184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.190
10+
$2.110
25+
$2.010
50+
$1.810
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
8.7A
Shielded
9A
MPX Series
7mm x 6.5mm x 3mm
0.0183ohm
± 20%
7mm
6.5mm
3mm
51AH4766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.261
10+
$0.261
25+
$0.261
50+
$0.261
100+
$0.261
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
10.5A
Shielded
11A
MPXV Series
7mm x 6.5mm x 3mm
0.0127ohm
± 20%
7mm
6.5mm
3mm
51AH4774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.467
10+
$0.467
25+
$0.467
50+
$0.467
100+
$0.467
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
2.7A
Shielded
3.5A
MPXV Series
7mm x 6.5mm x 3mm
0.1863ohm
± 20%
7mm
6.5mm
3mm
03AH4388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.419
10+
$0.419
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
5.2A
Shielded
5.5A
MPX Series
7mm x 6.5mm x 3mm
0.0509ohm
± 20%
7mm
6.5mm
3mm
51AH4760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.466
10+
$0.466
25+
$0.466
50+
$0.466
100+
$0.466
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470nH
18.7A
Shielded
21A
MPXV Series
7mm x 6.5mm x 3mm
4mohm
± 20%
7mm
6.5mm
3mm
51AH4752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.466
10+
$0.466
25+
$0.466
50+
$0.466
100+
$0.466
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100nH
31.1A
Shielded
50A
MPXV Series
7mm x 6.5mm x 3mm
1.5mohm
± 20%
7mm
6.5mm
3mm
03AH4378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.421
10+
$0.421
25+
$0.421
50+
$0.421
100+
$0.421
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µH
3.3A
Shielded
4A
MPX Series
7mm x 6.5mm x 3mm
0.1302ohm
± 20%
7mm
6.5mm
3mm
51AH4756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.467
10+
$0.467
25+
$0.467
50+
$0.467
100+
$0.467
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220nH
23.3A
Shielded
33A
MPXV Series
7mm x 6.5mm x 3mm
2.6mohm
± 20%
7mm
6.5mm
3mm
03AH4364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.420
10+
$0.420
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220nH
23.3A
Shielded
33A
MPX Series
7mm x 6.5mm x 3mm
2.6mohm
± 20%
7mm
6.5mm
3mm
51AH4778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.466
10+
$0.466
25+
$0.466
50+
$0.466
100+
$0.466
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
6.2A
Shielded
6.5A
MPXV Series
7mm x 6.5mm x 3mm
0.0367ohm
± 20%
7mm
6.5mm
3mm
03AH4366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.420
10+
$0.420
25+
$0.420
50+
$0.420
100+
$0.420
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330nH
21.1A
Shielded
25A
MPX Series
7mm x 6.5mm x 3mm
0.0032ohm
± 20%
7mm
6.5mm
3mm
51AH4776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.466
10+
$0.466
25+
$0.466
50+
$0.466
100+
$0.466
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
6.8A
Shielded
7A
MPXV Series
7mm x 6.5mm x 3mm
0.0303ohm
± 20%
7mm
6.5mm
3mm
03AH4384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.420
10+
$0.420
25+
$0.420
50+
$0.420
100+
$0.420
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
6.8A
Shielded
7A
MPX Series
7mm x 6.5mm x 3mm
0.0303ohm
± 20%
7mm
6.5mm
3mm
03AH4386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.422
10+
$0.422
25+
$0.422
50+
$0.422
100+
$0.422
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
6.2A
Shielded
6.5A
MPX Series
7mm x 6.5mm x 3mm
0.0367ohm
± 20%
7mm
6.5mm
3mm
51AH4780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.465
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
5.2A
Shielded
5.5A
MPXV Series
7mm x 6.5mm x 3mm
0.0509ohm
± 20%
7mm
6.5mm
3mm
03AH4362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.419
10+
$0.419
25+
$0.419
50+
$0.419
100+
$0.419
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150nH
27.6A
Shielded
40A
MPX Series
7mm x 6.5mm x 3mm
1.9mohm
± 20%
7mm
6.5mm
3mm
51AH4754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.466
10+
$0.466
25+
$0.466
50+
$0.466
100+
$0.466
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150nH
27.6A
Shielded
40A
MPXV Series
7mm x 6.5mm x 3mm
1.9mohm
± 20%
7mm
6.5mm
3mm
03AH4370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.420
10+
$0.420
25+
$0.420
50+
$0.420
100+
$0.420
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680nH
15.1A
Shielded
17A
MPX Series
7mm x 6.5mm x 3mm
6.2mohm
± 20%
7mm
6.5mm
3mm
03AH4376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.420
10+
$0.420
25+
$0.420
50+
$0.420
100+
$0.420
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
4.2A
Shielded
4.5A
MPX Series
7mm x 6.5mm x 3mm
0.078ohm
± 20%
7mm
6.5mm
3mm
03AH4368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.933
10+
$0.933
25+
$0.933
50+
$0.933
100+
$0.933
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470nH
18.7A
Shielded
21A
MPX Series
7mm x 6.5mm x 3mm
4mohm
± 20%
7mm
6.5mm
3mm
51AH4758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.466
10+
$0.466
25+
$0.466
50+
$0.466
100+
$0.466
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330nH
21.1A
Shielded
25A
MPXV Series
7mm x 6.5mm x 3mm
0.0032ohm
± 20%
7mm
6.5mm
3mm
51AH4770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.466
10+
$0.466
25+
$0.466
50+
$0.466
100+
$0.466
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µH
3.3A
Shielded
4A
MPXV Series
7mm x 6.5mm x 3mm
0.1302ohm
± 20%
7mm
6.5mm
3mm
51AH4764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.040
10+
$1.040
25+
$0.999
50+
$0.972
100+
$0.943
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
13.1A
Shielded
13A
MPXV Series
7mm x 6.5mm x 3mm
0.0082ohm
± 20%
7mm
6.5mm
3mm
03AH4374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.790
25+
$1.620
50+
$1.460
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
10.5A
Shielded
11A
MPX Series
7mm x 6.5mm x 3mm
0.0127ohm
± 20%
7mm
6.5mm
3mm
03AH4360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.420
10+
$0.420
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100nH
31.1A
Shielded
50A
MPX Series
7mm x 6.5mm x 3mm
1.5mohm
± 20%
7mm
6.5mm
3mm
1-25 of 60 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK