SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
Total:$1.25
Min: 1 / Mult: 1
Total:$125.00
Min: 100 / Mult: 1
3.3µH
5A
Shielded
8A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
0.048ohm
± 20%
7mm
6.6mm
1.8mm
85AJ5052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
Total:$1.37
Min: 1 / Mult: 1
Total:$137.00
Min: 100 / Mult: 1
2.2µH
6A
Shielded
10A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
0.037ohm
± 20%
7mm
6.6mm
1.8mm
85AJ5045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
Total:$1.25
Min: 1 / Mult: 1
Total:$125.00
Min: 100 / Mult: 1
0.2µH
18A
Shielded
35A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
3000µohm
± 30%
7mm
6.6mm
1.8mm
85AJ5046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
Total:$1.25
Min: 1 / Mult: 1
Total:$125.00
Min: 100 / Mult: 1
0.33µH
14A
Shielded
25A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
5000µohm
± 20%
7mm
6.6mm
1.8mm
85AJ5050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
Total:$1.25
Min: 1 / Mult: 1
Total:$125.00
Min: 100 / Mult: 1
1.5µH
7A
Shielded
12A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
0.027ohm
± 20%
7mm
6.6mm
1.8mm
85AJ5051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.690
Total:$1.69
Min: 1 / Mult: 1
Total:$169.00
Min: 100 / Mult: 1
10µH
2.8A
Shielded
4A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
0.154ohm
± 20%
7mm
6.6mm
1.8mm
85AJ5057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
Total:$1.25
Min: 1 / Mult: 1
Total:$125.00
Min: 100 / Mult: 1
8.2µH
3.2A
Shielded
5A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
0.116ohm
± 20%
7mm
6.6mm
1.8mm
85AJ5049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
Total:$1.37
Min: 1 / Mult: 1
Total:$137.00
Min: 100 / Mult: 1
1µH
8A
Shielded
14A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
0.018ohm
± 20%
7mm
6.6mm
1.8mm
85AJ5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.690
10+
$1.440
Total:$1.69
Min: 1 / Mult: 1
Total:$144.00
Min: 100 / Mult: 1
5.6µH
4A
Shielded
6A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
0.068ohm
± 20%
7mm
6.6mm
1.8mm
85AJ5044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
Total:$1.25
Min: 1 / Mult: 1
Total:$125.00
Min: 100 / Mult: 1
0.1µH
21A
Shielded
40A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
2400µohm
± 30%
7mm
6.6mm
1.8mm
85AJ5047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.990
10+
$1.680
Total:$1.99
Min: 1 / Mult: 1
Total:$168.00
Min: 100 / Mult: 1
0.47µH
11.7A
Shielded
20A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
8300µohm
± 20%
7mm
6.6mm
1.8mm
85AJ5048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.590
10+
$1.380
Total:$1.59
Min: 1 / Mult: 1
Total:$138.00
Min: 100 / Mult: 1
0.68µH
10.5A
Shielded
16A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
0.01ohm
± 20%
7mm
6.6mm
1.8mm
85AJ5054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.540
Total:$1.54
Min: 1 / Mult: 1
Total:$154.00
Min: 100 / Mult: 1
4.7µH
4.5A
Shielded
7A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
0.06ohm
± 20%
7mm
6.6mm
1.8mm
85AJ5056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.690
10+
$1.440
Total:$1.69
Min: 1 / Mult: 1
Total:$144.00
Min: 100 / Mult: 1
6.8µH
4A
Shielded
5.5A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
0.073ohm
± 20%
7mm
6.6mm
1.8mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK