SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K7870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.740
Min: 900 / Mult: 900
220µH
360mA
Unshielded
380mA
UP1B Series
8.89mm x 6.1mm x 5mm
1.96ohm
± 20%
8.89mm
6.1mm
5mm
29K6269

RoHS

Each (Supplied on Cut Tape)
500+
$1.650
Min: 900 / Mult: 900
Min: 900 / Mult: 900
470nH
6A
Unshielded
7.7A
UP1B Series
8.89mm x 6.1mm x 5mm
9.7mohm
± 20%
8.89mm
6.1mm
5mm
52K7875

RoHS

Each (Supplied on Cut Tape)
500+
$1.660
Min: 900 / Mult: 900
Min: 900 / Mult: 900
47µH
720mA
Unshielded
870mA
UP1B Series
8.89mm x 6.1mm x 5mm
0.474ohm
± 20%
8.89mm
6.1mm
5mm
27K9270

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.650
1000+
$1.560
2000+
$1.480
4000+
$1.350
6000+
$1.300
More Pricing...
Min: 900 / Mult: 900
470nH
6A
Unshielded
7.7A
UP1B Series
8.89mm x 6.1mm x 5mm
9.7mohm
± 20%
8.89mm
6.1mm
5mm
29K6273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.750
Min: 900 / Mult: 900
22µH
1A
Unshielded
1.2A
UP1B Series
8.89mm x 6.1mm x 5mm
0.2541ohm
± 20%
8.89mm
6.1mm
5mm
29K6272

RoHS

Each (Supplied on Cut Tape)
500+
$1.650
Min: 900 / Mult: 900
Min: 900 / Mult: 900
15µH
1.2A
Unshielded
1.5A
UP1B Series
8.89mm x 6.1mm x 5mm
0.1747ohm
± 20%
8.89mm
6.1mm
5mm
27K9271

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.650
1000+
$1.590
2000+
$1.450
4000+
$1.320
6000+
$1.280
More Pricing...
Min: 900 / Mult: 900
1µH
4.4A
Unshielded
5.3A
UP1B Series
8.89mm x 6.1mm x 5mm
0.0177ohm
± 20%
8.89mm
6.1mm
5mm
27K9275

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.650
1000+
$1.560
2000+
$1.480
4000+
$1.350
6000+
$1.310
More Pricing...
Min: 900 / Mult: 900
15µH
1.2A
Unshielded
1.5A
UP1B Series
8.89mm x 6.1mm x 5mm
0.1747ohm
± 20%
8.89mm
6.1mm
5mm
52K7869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.710
Min: 900 / Mult: 900
2.2µH
3.1A
Unshielded
3.5A
UP1B Series
8.89mm x 6.1mm x 5mm
0.0363ohm
± 20%
8.89mm
6.1mm
5mm
27K9278

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.740
1000+
$1.660
2000+
$1.520
4000+
$1.380
6000+
$1.340
More Pricing...
Min: 900 / Mult: 900
22µH
1A
Unshielded
1.2A
UP1B Series
8.89mm x 6.1mm x 5mm
0.2541ohm
± 20%
8.89mm
6.1mm
5mm
52K7867

RoHS

Each (Supplied on Cut Tape)
500+
$1.780
Min: 900 / Mult: 900
Min: 900 / Mult: 900
100µH
470mA
Unshielded
530mA
UP1B Series
8.89mm x 6.1mm x 5mm
1.11ohm
± 20%
8.89mm
6.1mm
5mm
27K9284

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.660
1000+
$1.580
2000+
$1.490
4000+
$1.370
6000+
$1.320
More Pricing...
Min: 900 / Mult: 900
47µH
720mA
Unshielded
870mA
UP1B Series
8.89mm x 6.1mm x 5mm
0.474ohm
± 20%
8.89mm
6.1mm
5mm
27K9277

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.690
1000+
$1.640
2000+
$1.490
4000+
$1.360
6000+
$1.320
More Pricing...
Min: 900 / Mult: 900
2.2µH
3.1A
Unshielded
3.5A
UP1B Series
8.89mm x 6.1mm x 5mm
0.0363ohm
± 20%
8.89mm
6.1mm
5mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK