SMD Power Inductors:

656 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54W0064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
25+
$0.421
50+
$0.388
100+
$0.355
250+
$0.350
Total:$0.53
Min: 1 / Mult: 1
4.7µH
1.9A
Semishielded
2A
SRN4018 Series
4mm x 4mm x 1.8mm
-
0.084ohm
± 20%
4mm
4mm
1.8mm
82T3239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.080
10+
$4.010
25+
$3.880
50+
$3.740
100+
$3.600
More Pricing...
Total:$20.40
Min: 5 / Mult: 5
6.8µH
1.75A
Shielded
3.5A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
-
0.172ohm
± 20%
4.45mm
4.06mm
1.8mm
08P2479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.410
25+
$2.280
50+
$2.140
100+
$1.980
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
10µH
1.3A
Shielded
1A
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
-
150mohm
± 30%
4.8mm
4.8mm
1.8mm
88T6998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.410
25+
$2.280
50+
$2.140
100+
$1.980
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
33µH
730mA
Shielded
500mA
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
-
0.42ohm
± 30%
4.8mm
4.8mm
1.8mm
47T5128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.617
10+
$0.520
25+
$0.511
50+
$0.481
100+
$0.450
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
3.3µH
2.7A
Shielded
2.4A
IFSC-1515AH-01 Series
3.8mm x 3.8mm x 1.8mm
-
0.056ohm
± 20%
3.8mm
3.8mm
1.8mm
82T3232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.070
10+
$4.000
25+
$3.870
50+
$3.720
100+
$3.580
More Pricing...
Total:$20.35
Min: 5 / Mult: 5
1µH
5A
Shielded
9A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
-
27mohm
± 20%
4.45mm
4.06mm
1.8mm
08P2481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.410
25+
$2.280
50+
$2.140
100+
$1.980
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
22µH
880mA
Shielded
600mA
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
-
300mohm
± 30%
4.8mm
4.8mm
1.8mm
62AC1064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.340
25+
$1.330
50+
$1.310
100+
$1.310
More Pricing...
Total:$6.80
Min: 5 / Mult: 5
330µH
200mA
Semishielded
300mA
WE-LQS Series
4mm x 4mm x 1.8mm
-
5.3ohm
± 20%
4mm
4mm
1.8mm
85AJ5053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
Total:$1.25
Min: 1 / Mult: 1
Total:$125.00
Min: 100 / Mult: 1
3.3µH
5A
Shielded
8A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
0.048ohm
± 20%
7mm
6.6mm
1.8mm
82T3236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.070
10+
$4.000
25+
$3.870
50+
$3.720
100+
$3.580
More Pricing...
Total:$20.35
Min: 5 / Mult: 5
3.3µH
2.5A
Shielded
4.2A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
-
0.076ohm
± 20%
4.45mm
4.06mm
1.8mm
88T7007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.410
25+
$2.350
50+
$2.290
100+
$2.040
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
3µH
2.2A
Shielded
2.4A
WE-TPC Series
5.8mm x 5.8mm x 1.8mm
-
0.045ohm
± 30%
5.8mm
5.8mm
1.8mm
06W1174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.500
10+
$5.260
25+
$4.910
50+
$4.480
100+
$4.070
More Pricing...
Total:$5.50
Min: 1 / Mult: 1
2.2µH
2.1A
Shielded
3.6A
WE-SPC Series
4.8mm x 4.8mm x 1.8mm
-
0.0661ohm
± 20%
4.8mm
4.8mm
1.8mm
47T5131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.560
10+
$0.465
25+
$0.458
50+
$0.431
100+
$0.404
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
47µH
800mA
Shielded
560mA
IFSC-1515AH-01 Series
3.8mm x 3.8mm x 1.8mm
-
0.594ohm
± 20%
3.8mm
3.8mm
1.8mm
47T5130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.558
10+
$0.473
25+
$0.454
50+
$0.434
Total:$0.56
Min: 1 / Mult: 1
4.7µH
2.2A
Shielded
2A
IFSC-1515AH-01 Series
3.8mm x 3.8mm x 1.8mm
-
90mohm
± 20%
3.8mm
3.8mm
1.8mm
54W0060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
25+
$0.420
50+
$0.388
100+
$0.357
250+
$0.345
Total:$0.53
Min: 1 / Mult: 1
22µH
900mA
Semishielded
950mA
SRN4018 Series
4mm x 4mm x 1.8mm
-
0.348ohm
± 20%
4mm
4mm
1.8mm
75X1125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.810
25+
$1.720
50+
$1.640
100+
$1.580
More Pricing...
Total:$9.45
Min: 5 / Mult: 5
33µH
650mA
Semishielded
900mA
WE-LQS Series
4mm x 4mm x 1.8mm
-
0.46ohm
± 20%
4mm
4mm
1.8mm
75X1120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.550
25+
$1.460
50+
$1.370
100+
$1.340
More Pricing...
Total:$7.75
Min: 5 / Mult: 5
4.7µH
1.7A
Semishielded
2.2A
WE-LQS Series
4mm x 4mm x 1.8mm
-
70mohm
± 20%
4mm
4mm
1.8mm
67W0375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.617
25+
$0.571
50+
$0.523
100+
$0.475
250+
$0.453
More Pricing...
Total:$6.17
Min: 10 / Mult: 10
3.3µH
1.23A
Shielded
2.45A
TYS4018 Series
4mm x 4mm x 1.8mm
-
0.07ohm
± 20%
4mm
4mm
1.8mm
62AC1090

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$4.010
10+
$3.940
25+
$3.810
50+
$3.670
100+
$3.520
More Pricing...
Total:$20.05
Min: 5 / Mult: 5
15µH
1.2A
Shielded
2.1A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
-
0.374ohm
± 20%
4.45mm
4.06mm
1.8mm
85AJ5052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
Total:$1.37
Min: 1 / Mult: 1
Total:$137.00
Min: 100 / Mult: 1
2.2µH
6A
Shielded
10A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
0.037ohm
± 20%
7mm
6.6mm
1.8mm
85AJ5045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
Total:$1.25
Min: 1 / Mult: 1
Total:$125.00
Min: 100 / Mult: 1
0.2µH
18A
Shielded
35A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
3000µohm
± 30%
7mm
6.6mm
1.8mm
85AJ5046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
Total:$1.25
Min: 1 / Mult: 1
Total:$125.00
Min: 100 / Mult: 1
0.33µH
14A
Shielded
25A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
5000µohm
± 20%
7mm
6.6mm
1.8mm
85AJ5050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
Total:$1.25
Min: 1 / Mult: 1
Total:$125.00
Min: 100 / Mult: 1
1.5µH
7A
Shielded
12A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
0.027ohm
± 20%
7mm
6.6mm
1.8mm
85AJ5051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.690
Total:$1.69
Min: 1 / Mult: 1
Total:$169.00
Min: 100 / Mult: 1
10µH
2.8A
Shielded
4A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
0.154ohm
± 20%
7mm
6.6mm
1.8mm
85AJ5057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
Total:$1.25
Min: 1 / Mult: 1
Total:$125.00
Min: 100 / Mult: 1
8.2µH
3.2A
Shielded
5A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
0.116ohm
± 20%
7mm
6.6mm
1.8mm
1-25 of 656 items
of 27 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK