SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH8290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.270
10+
$5.380
25+
$5.080
50+
$4.860
100+
$4.650
More Pricing...
Min: 1 / Mult: 1
100µH
3.1A
Shielded
4.3A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.205ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.760
10+
$5.860
25+
$5.460
50+
$4.840
100+
$4.540
More Pricing...
Min: 1 / Mult: 1
12µH
11.4A
Shielded
7.9A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.02033ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.750
Min: 1 / Mult: 1
470nH
54A
Shielded
42A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.00116ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.970
10+
$5.130
25+
$5.110
50+
$5.080
100+
$4.440
More Pricing...
Min: 1 / Mult: 1
2.2µH
25.5A
Shielded
21.5A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.00367ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.600
10+
$4.830
25+
$4.610
50+
$4.400
100+
$4.180
More Pricing...
Min: 1 / Mult: 1
10µH
12.1A
Shielded
7.8A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.01776ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.740
10+
$5.610
25+
$5.210
50+
$4.930
100+
$4.680
More Pricing...
Min: 1 / Mult: 1
22µH
9A
Shielded
6.3A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.03349ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.200
10+
$4.750
25+
$4.550
50+
$4.350
100+
$4.210
More Pricing...
Min: 1 / Mult: 1
15µH
10.1A
Shielded
7.7A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.02568ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.570
10+
$12.640
25+
$11.680
50+
$10.480
100+
$9.320
More Pricing...
Min: 1 / Mult: 1
1.2µH
29A
Shielded
24.5A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.00212ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.460
10+
$5.580
25+
$5.200
50+
$4.630
100+
$4.340
More Pricing...
Min: 1 / Mult: 1
330nH
62A
Shielded
44A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
920µohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.130
10+
$6.170
25+
$5.740
50+
$5.110
100+
$5.080
More Pricing...
Min: 1 / Mult: 1
47µH
5.6A
Shielded
5.7A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.0796ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.970
10+
$5.130
25+
$4.980
50+
$4.840
100+
$4.440
More Pricing...
Min: 1 / Mult: 1
6.8µH
14.9A
Shielded
14.1A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.01209ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.470
10+
$5.600
25+
$5.210
50+
$4.640
100+
$4.350
More Pricing...
Min: 1 / Mult: 1
680nH
40A
Shielded
29A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.00142ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.760
10+
$5.860
25+
$5.460
50+
$4.840
100+
$4.540
More Pricing...
Min: 1 / Mult: 1
1.5µH
27.5A
Shielded
23.5A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.00257ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.100
10+
$7.190
25+
$6.770
50+
$6.390
100+
$6.040
More Pricing...
Min: 1 / Mult: 1
1µH
40A
Shielded
26A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.00177ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.100
10+
$14.170
25+
$14.160
50+
$14.140
100+
$10.350
More Pricing...
Min: 1 / Mult: 1
82µH
3.7A
Shielded
3.7A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.151ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.960
10+
$5.010
25+
$4.900
50+
$4.780
100+
$4.680
More Pricing...
Min: 1 / Mult: 1
68µH
4.9A
Shielded
4.6A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.1056ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.090
10+
$7.170
25+
$6.760
50+
$6.130
100+
$5.830
More Pricing...
Min: 1 / Mult: 1
4.7µH
19.7A
Shielded
18.5A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.00793ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.470
10+
$5.600
25+
$5.210
50+
$4.640
100+
$4.580
More Pricing...
Min: 1 / Mult: 1
560nH
50A
Shielded
32A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.00133ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.130
10+
$6.170
25+
$5.990
50+
$5.770
100+
$5.560
More Pricing...
Min: 1 / Mult: 1
33µH
6.9A
Shielded
6.2A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.04925ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.760
10+
$5.860
25+
$5.460
50+
$4.840
100+
$4.540
More Pricing...
Min: 1 / Mult: 1
5.6µH
16.8A
Shielded
14.2A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.00911ohm
± 20%
13.97mm
13.59mm
6.55mm
92AH8302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.200
Min: 1 / Mult: 1
8.2µH
13.2A
Shielded
7.6A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.01412ohm
± 20%
13.97mm
13.59mm
6.55mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK