SMD Power Inductors:

280 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.440
10+
$5.500
25+
$5.170
50+
$4.940
100+
$4.710
More Pricing...
Total:$6.44
Min: 1 / Mult: 1
22µH
10.5A
Shielded
12A
MPX Series
17mm x 17.1mm x 7mm
0.0229ohm
± 20%
17mm
17.1mm
7mm
25AK0083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
Total:$1.19
Min: 1 / Mult: 1
150nH
70A
Shielded
70A
AMSLA-1070 Series
10.4mm x 8mm x 7mm
410µohm
± 20%
10.4mm
8mm
7mm
25AK0085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.590
Total:$1.59
Min: 1 / Mult: 1
Total:$159.00
Min: 100 / Mult: 1
0.22µH
50A
Shielded
54A
AMSLA-1280 Series
12mm x 8mm x 7mm
310µohm
± 10%
12mm
8mm
7mm
25AK0084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
Total:$1.19
Min: 1 / Mult: 1
215nH
61A
Shielded
44A
AMSLA-1070 Series
10.4mm x 8mm x 7mm
290µohm
± 10%
10.4mm
8mm
7mm
74P0284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.160
10+
$4.540
25+
$4.340
50+
$4.140
100+
$3.940
Total:$5.16
Min: 1 / Mult: 1
3.3µH
35A
Shielded
27A
IHLP-6767GZ-11 Series
17.15mm x 17.15mm x 7mm
0.00293ohm
± 20%
17.15mm
17.15mm
7mm
74P0286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.070
Total:$6.07
Min: 1 / Mult: 1
4.7µH
25A
Shielded
41A
IHLP-6767GZ-01 Series
17.15mm x 17.15mm x 7mm
0.00511ohm
± 20%
17.15mm
17.15mm
7mm
60AJ3858

RoHS

Date/Lot Code

Each
1+
$8.600
10+
$7.360
25+
$7.300
50+
$6.990
100+
$6.160
More Pricing...
Total:$8.60
Min: 1 / Mult: 1
0.56µH
61A
Shielded
101A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
1090µohm
± 20%
19.1mm
19.05mm
7mm
60AJ3863

RoHS

Date/Lot Code

Each
1+
$8.220
10+
$7.030
25+
$6.720
50+
$6.400
100+
$6.090
More Pricing...
Total:$8.22
Min: 1 / Mult: 1
1.5µH
48A
Shielded
63A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
1620µohm
± 20%
19.1mm
19.05mm
7mm
85AH8398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.630
10+
$5.460
25+
$5.280
50+
$5.100
100+
$5.080
More Pricing...
Total:$5.63
Min: 1 / Mult: 1
2.72µH
10A
Unshielded
17.5A
WE-RCIS Series
14.9mm x 6.5mm x 7mm
6400µohm
± 20%
14.9mm
6.5mm
7mm
60AJ3865

RoHS

Date/Lot Code

Each
1+
$8.220
10+
$7.030
25+
$6.940
50+
$6.640
100+
$5.970
More Pricing...
Total:$8.22
Min: 1 / Mult: 1
10µH
18.7A
Shielded
31.1A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
9960µohm
± 20%
19.1mm
19.05mm
7mm
60AJ3866

RoHS

Date/Lot Code

Each
1+
$8.600
10+
$7.360
25+
$7.330
50+
$7.160
100+
$6.160
More Pricing...
Total:$8.60
Min: 1 / Mult: 1
3.3µH
36A
Shielded
41A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
3340µohm
± 20%
19.1mm
19.05mm
7mm
60AJ3869

RoHS

Date/Lot Code

Each
1+
$8.060
10+
$6.900
25+
$6.900
50+
$6.890
100+
$5.970
More Pricing...
Total:$8.06
Min: 1 / Mult: 1
33µH
10.2A
Shielded
14.3A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
0.027ohm
± 20%
19.1mm
19.05mm
7mm
06X7211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.540
10+
$1.290
25+
$1.230
50+
$1.170
100+
$1.110
Total:$1.54
Min: 1 / Mult: 1
Total:$111.00
Min: 100 / Mult: 1
220µH
1.3A
Unshielded
2.1A
SDR1307 Series
13mm x 13mm x 7mm
0.36ohm
± 10%
13mm
13mm
7mm
74P0293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.660
10+
$5.730
25+
$5.310
50+
$5.260
Total:$6.66
Min: 1 / Mult: 1
6.8µH
22.5A
Shielded
18.5A
IHLP-6767GZ-11 Series
17.15mm x 17.15mm x 7mm
0.00615ohm
± 20%
17.15mm
17.15mm
7mm
60AJ3867

RoHS

Date/Lot Code

Each
1+
$8.180
10+
$7.000
25+
$6.970
50+
$6.800
100+
$5.970
More Pricing...
Total:$8.18
Min: 1 / Mult: 1
3.3µH
36A
Shielded
41A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
3340µohm
± 20%
19.1mm
19.05mm
7mm
60AJ3862

RoHS

Date/Lot Code

Each
1+
$8.600
10+
$7.360
25+
$7.040
50+
$6.720
100+
$6.400
More Pricing...
Total:$8.60
Min: 1 / Mult: 1
1.5µH
48A
Shielded
63A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
1620µohm
± 20%
19.1mm
19.05mm
7mm
33R0153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.730
10+
$8.280
25+
$7.850
50+
$7.270
100+
$6.690
More Pricing...
Total:$8.73
Min: 1 / Mult: 1
15µH
12.5A
Shielded
25A
IHLP-6767GZ-01 Series
17.15mm x 17.15mm x 7mm
0.0199ohm
± 20%
17.15mm
17.15mm
7mm
06X7209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
Total:$1.37
Min: 1 / Mult: 1
Total:$137.00
Min: 100 / Mult: 1
2.7µH
8.2A
Unshielded
16A
SDR1307 Series
13mm x 13mm x 7mm
8000µohm
± 20%
13mm
13mm
7mm
75AJ2661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.750
10+
$3.600
25+
$3.540
50+
$3.480
100+
$3.210
More Pricing...
Total:$3.75
Min: 1 / Mult: 1
27µH
3.8A
Unshielded
6A
WE-PD4 Series
22mm x 15mm x 7mm
0.052ohm
± 15%
22mm
15mm
7mm
08P2698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.210
10+
$4.050
25+
$3.900
50+
$3.720
100+
$3.510
More Pricing...
Total:$4.21
Min: 1 / Mult: 1
2.7µH
10A
Unshielded
20A
WE-PD4 Series
22mm x 15mm x 7mm
8mohm
± 20%
22mm
15mm
7mm
74P0279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.070
Total:$6.07
Min: 1 / Mult: 1
2.2µH
35A
Shielded
62A
IHLP-6767GZ-01 Series
17.15mm x 17.15mm x 7mm
0.00253ohm
± 20%
17.15mm
17.15mm
7mm
08P2704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.340
10+
$4.180
25+
$4.030
50+
$3.850
100+
$3.640
More Pricing...
Total:$4.34
Min: 1 / Mult: 1
47µH
2.8A
Unshielded
5A
WE-PD4 Series
22mm x 15mm x 7mm
0.109ohm
± 10%
22mm
15mm
7mm
04P1973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.240
10+
$1.890
25+
$1.750
50+
$1.610
Total:$2.24
Min: 1 / Mult: 1
Total:$18.90
Min: 10 / Mult: 1
3.3µH
18A
Shielded
35A
SRP1270 Series
13.7mm x 13.7mm x 7mm
6.6mohm
± 20%
13.7mm
13.7mm
7mm
08P2699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.180
10+
$4.030
25+
$3.870
50+
$3.700
100+
$3.480
More Pricing...
Total:$4.18
Min: 1 / Mult: 1
4.7µH
8.5A
Unshielded
15A
WE-PD4 Series
22mm x 15mm x 7mm
0.011ohm
± 20%
22mm
15mm
7mm
06X7205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.540
10+
$1.220
25+
$1.180
50+
$1.140
100+
$1.100
Total:$1.54
Min: 1 / Mult: 1
Total:$110.00
Min: 100 / Mult: 1
150nH
1.6A
Unshielded
2.6A
SDR1307 Series
13mm x 13mm x 7mm
0.25ohm
± 10%
13mm
13mm
7mm
1-25 of 280 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK