SMD Power Inductors:

68 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78R5717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.430
10+
$4.110
25+
$4.050
50+
$3.980
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
4.7µH
6.2A
Shielded
8A
WE-PDF Series
10.2mm x 10.2mm x 4.5mm
0.0195ohm
± 20%
10.2mm
10.2mm
4.5mm
78R5724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.960
10+
$4.610
25+
$4.540
50+
$4.450
100+
$4.310
More Pricing...
Min: 1 / Mult: 1
13µH
5.85A
Shielded
4.5A
WE-PDF Series
10.2mm x 10.2mm x 6.4mm
0.0225ohm
± 20%
10.2mm
10.2mm
6.4mm
78R5727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.960
10+
$4.610
25+
$4.600
50+
$4.450
100+
$4.310
More Pricing...
Min: 1 / Mult: 1
18µH
5A
Shielded
3.8A
WE-PDF Series
10.2mm x 10.2mm x 6.4mm
0.0344ohm
± 20%
10.2mm
10.2mm
6.4mm
78R5736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.960
10+
$4.610
25+
$4.540
50+
$4.450
100+
$4.310
More Pricing...
Min: 1 / Mult: 1
7.2µH
7.9A
Shielded
6A
WE-PDF Series
10.2mm x 10.2mm x 6.4mm
0.0128ohm
± 30%
10.2mm
10.2mm
6.4mm
78R5728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.960
10+
$4.610
25+
$4.540
50+
$4.450
100+
$4.310
More Pricing...
Min: 1 / Mult: 1
22µH
4.7A
Shielded
3.5A
WE-PDF Series
10.2mm x 10.2mm x 6.4mm
0.0373ohm
± 20%
10.2mm
10.2mm
6.4mm
92AH7103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.140
10+
$5.740
25+
$5.670
50+
$5.580
100+
$5.430
More Pricing...
Min: 1 / Mult: 1
11µH
6.9A
Shielded
5.3A
WE-PDF Series
10.2mm x 10.2mm x 6.4mm
0.0158ohm
± 20%
10.2mm
10.2mm
6.4mm
25AK0081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.921
25+
$0.918
50+
$0.860
100+
$0.803
More Pricing...
Min: 1 / Mult: 1
100nH
50A
Shielded
70A
AMSLA-1050 Series
10.2mm x 7mm x 5mm
420µohm
± 20%
10.2mm
7mm
5mm
25AK0082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.859
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220nH
50A
Shielded
33A
AMSLA-1050 Series
10.2mm x 7mm x 5mm
420µohm
± 20%
10.2mm
7mm
5mm
78R5725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.570
10+
$3.400
25+
$3.220
50+
$3.050
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
15µH
5.45A
Shielded
4A
WE-PDF Series
10.2mm x 10.2mm x 6.4mm
0.0258ohm
± 20%
10.2mm
10.2mm
6.4mm
78R5718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.430
10+
$4.110
25+
$4.050
50+
$3.980
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
6.2µH
5.7A
Shielded
7.4A
WE-PDF Series
10.2mm x 10.2mm x 4.5mm
0.0224ohm
± 20%
10.2mm
10.2mm
4.5mm
28AH6400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.240
10+
$3.540
25+
$3.350
50+
$3.170
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
120nH
31A
Shielded
68A
VLB Series
10.2mm x 7mm x 5mm
371µohm
± 20%
10.2mm
7mm
5mm
78R5737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.960
10+
$4.610
25+
$4.540
50+
$4.450
100+
$4.310
More Pricing...
Min: 1 / Mult: 1
9.1µH
7.35A
Shielded
5.4A
WE-PDF Series
10.2mm x 10.2mm x 6.4mm
0.01435ohm
± 30%
10.2mm
10.2mm
6.4mm
78R5716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.430
10+
$4.110
25+
$4.050
50+
$3.980
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
3.6µH
8.2A
Shielded
8.5A
WE-PDF Series
10.2mm x 10.2mm x 4.5mm
0.0122ohm
± 20%
10.2mm
10.2mm
4.5mm
28AH6401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.470
25+
$3.300
50+
$3.120
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
150nH
31A
Shielded
52A
VLB Series
10.2mm x 7mm x 5mm
371µohm
± 20%
10.2mm
7mm
5mm
29AH6523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.818
250+
$0.641
500+
$0.583
1000+
$0.536
5000+
$0.496
Min: 5 / Mult: 5
82µH
1A
Unshielded
-
MCSD105 Series
10.2mm x 9mm x 5.4mm
0.25ohm
± 10%
10.2mm
9mm
5.4mm
78R5730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.960
10+
$4.610
25+
$4.530
50+
$4.440
100+
$4.350
More Pricing...
Min: 1 / Mult: 1
2.5µH
13.7A
Shielded
10.1A
WE-PDF Series
10.2mm x 10.2mm x 6.4mm
0.00495ohm
± 30%
10.2mm
10.2mm
6.4mm
78R5719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.430
10+
$4.110
25+
$4.050
50+
$3.980
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
8.2µH
5.05A
Shielded
5.8A
WE-PDF Series
10.2mm x 10.2mm x 4.5mm
0.0286ohm
± 20%
10.2mm
10.2mm
4.5mm
94Y3593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.574
10+
$0.574
Min: 1 / Mult: 1
22µH
2.9A
Shielded
2.95A
SRR1050A Series
-
0.062ohm
± 30%
10.2mm
10mm
4.8mm
94Y3598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.190
25+
$1.170
50+
$1.110
100+
$1.040
Min: 1 / Mult: 1
33µH
2.5A
Shielded
2.4A
SRR1050A Series
-
0.093ohm
± 30%
10.2mm
10mm
4.8mm
28AH6402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.250
10+
$3.550
25+
$3.370
50+
$3.180
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
200nH
31A
Shielded
37A
VLB Series
10.2mm x 7mm x 5mm
371µohm
± 20%
10.2mm
7mm
5mm
29AH6519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.818
250+
$0.641
500+
$0.583
1000+
$0.536
5000+
$0.496
Min: 1 / Mult: 1
100nH
980mA
Unshielded
-
MCSD105 Series
10.2mm x 9mm x 5.4mm
0.35ohm
± 10%
10.2mm
9mm
5.4mm
31AJ0153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$1.980
25+
$1.880
50+
$1.760
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
70nH
70A
Unshielded
93A
VLBU Series
10.2mm x 4.6mm x 6mm
253µohm
± 20%
10.2mm
4.6mm
6mm
16AM6883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.540
10+
$2.050
25+
$1.780
50+
$1.720
100+
$1.660
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
120nH
70A
Shielded
82A
PGL6395.XXXHLT Series
-
230µohm
± 15%
10.2mm
4.6mm
10mm
14AM7795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.540
10+
$2.050
25+
$1.780
50+
$1.720
100+
$1.660
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100nH
70A
Shielded
98A
PGL6395.XXXHLT Series
-
230µohm
± 15%
10.2mm
4.6mm
10mm
16AM6885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.520
10+
$1.860
25+
$1.680
50+
$1.490
100+
$1.310
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
70nH
70A
Shielded
141A
PGL6395.XXXHLT Series
-
230µohm
± 15%
10.2mm
4.6mm
10mm
1-25 of 68 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK