SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AM5790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.840
25+
$4.250
50+
$3.820
100+
$3.400
Min: 1 / Mult: 1
2.2µH
13.6A
Shielded
25.7A
WE-LHCA Series
-
-
8800µohm
± 20%
10.85mm
10mm
3.8mm
16AM5792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.840
25+
$4.250
50+
$3.820
100+
$3.400
Min: 1 / Mult: 1
4.7µH
10.9A
Shielded
16A
WE-LHCA Series
-
-
0.0153ohm
± 20%
10.85mm
10mm
3.8mm
16AM5788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.840
25+
$4.250
50+
$3.820
100+
$3.400
Min: 1 / Mult: 1
1µH
24.5A
Shielded
33.8A
WE-LHCA Series
-
-
3100µohm
± 20%
10.85mm
10mm
3.8mm
16AM5794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.840
25+
$4.250
50+
$3.820
100+
$3.400
Min: 1 / Mult: 1
8.2µH
8.7A
Shielded
13.1A
WE-LHCA Series
-
-
0.0275ohm
± 20%
10.85mm
10mm
3.8mm
16AM5797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.840
25+
$4.250
50+
$3.820
100+
$3.400
Min: 1 / Mult: 1
22µH
5.2A
Shielded
7.5A
WE-LHCA Series
-
-
0.068ohm
± 20%
10.85mm
10mm
3.8mm
16AM5800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.840
25+
$4.250
50+
$3.820
100+
$3.400
Min: 1 / Mult: 1
56µH
2.9A
Shielded
5.5A
WE-LHCA Series
-
-
0.2ohm
± 20%
10.85mm
10mm
3.8mm
16AM5801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.840
25+
$4.250
50+
$3.820
100+
$3.400
Min: 1 / Mult: 1
68µH
2.6A
Shielded
4.85A
WE-LHCA Series
-
-
0.25ohm
± 20%
10.85mm
10mm
3.8mm
16AM5796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.840
25+
$4.250
50+
$3.820
100+
$3.400
Min: 1 / Mult: 1
15µH
6.8A
Shielded
9.9A
WE-LHCA Series
-
-
0.0485ohm
± 20%
10.85mm
10mm
3.8mm
16AM5799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.840
25+
$4.250
50+
$3.820
100+
$3.400
Min: 1 / Mult: 1
47µH
3.4A
Shielded
5.85A
WE-LHCA Series
-
-
0.165ohm
± 20%
10.85mm
10mm
3.8mm
16AM5795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.840
25+
$4.250
50+
$3.820
100+
$3.400
Min: 1 / Mult: 1
10µH
7.8A
Shielded
12.2A
WE-LHCA Series
-
-
0.032ohm
± 20%
10.85mm
10mm
3.8mm
16AM5798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.840
25+
$4.250
50+
$3.820
100+
$3.400
Min: 1 / Mult: 1
33µH
4.1A
Shielded
6.5A
WE-LHCA Series
-
-
0.1ohm
± 20%
10.85mm
10mm
3.8mm
16AM5789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.840
25+
$4.250
50+
$3.820
100+
$3.400
Min: 1 / Mult: 1
1.5µH
19.2A
Shielded
26A
WE-LHCA Series
-
-
5000µohm
± 20%
10.85mm
10mm
3.8mm
16AM5793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.840
25+
$4.250
50+
$3.820
100+
$3.400
Min: 1 / Mult: 1
6.8µH
9.5A
Shielded
13.2A
WE-LHCA Series
-
-
0.0224ohm
± 20%
10.85mm
10mm
3.8mm
16AM5791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.840
25+
$4.250
50+
$3.820
100+
$3.400
Min: 1 / Mult: 1
3.3µH
11.8A
Shielded
22.1A
WE-LHCA Series
-
-
0.0118ohm
± 20%
10.85mm
10mm
3.8mm
46AM3223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.560
25+
$1.430
50+
$1.300
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.5A
Shielded
15.7A
VCHA105D Series
-
4540 [1110 Metric]
0.01ohm
± 20%
10.85mm
10mm
5.2mm
46AM3222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.560
25+
$1.430
50+
$1.300
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
33µH
4.8A
Shielded
7.6A
VCHA105D Series
-
4540 [1110 Metric]
0.0753ohm
± 20%
10.85mm
10mm
5.2mm
46AM3226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.520
25+
$1.390
50+
$1.240
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.8A
-
11A
VCMT104T Series
-
4540 [1110 Metric]
0.015ohm
± 20%
10.85mm
10mm
3.8mm
46AM3240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.420
25+
$1.300
50+
$1.180
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
68µH
2.8A
Shielded
4A
VCUW104T Series
-
4540 [1110 Metric]
0.210ohm
± 20%
10.85mm
10mm
3.8mm
46AM3239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.420
25+
$1.300
50+
$1.180
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
100µH
2.4A
Shielded
2.9A
VCUW104T Series
-
4540 [1110 Metric]
0.288ohm
± 20%
10.85mm
10mm
3.8mm
41AH8771

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
3.3µH
9A
Shielded
14A
NPIM_B Series
10.85mm x 10mm x 2.8mm
-
0.016ohm
± 20%
10.85mm
10mm
2.8mm
41AH8770

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
3.3µH
9A
Shielded
14A
NPIM_B Series
10.85mm x 10mm x 2.8mm
-
0.016ohm
± 20%
10.85mm
10mm
2.8mm
41AH8773

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.2µH
12A
Shielded
18A
NPIM_B Series
10.85mm x 10mm x 2.8mm
-
0.007ohm
± 20%
10.85mm
10mm
2.8mm
41AH8772

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
2.2µH
12A
Shielded
18A
NPIM_B Series
10.85mm x 10mm x 2.8mm
-
0.007ohm
± 20%
10.85mm
10mm
2.8mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK