SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94M7746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.940
10+
$1.650
25+
$1.580
50+
$1.510
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
6.8A
Shielded
12A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0365ohm
± 20%
10.92mm
10.3mm
4mm
94M7748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
10+
$2.040
25+
$1.940
50+
$1.850
100+
$1.750
Min: 1 / Mult: 1
100µH
2.5A
Shielded
2.25A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
0.27ohm
± 20%
10.92mm
10.3mm
4mm
94M7742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.390
25+
$1.380
50+
$1.280
100+
$1.180
Min: 1 / Mult: 1
1µH
17.5A
Shielded
36A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0041ohm
± 20%
10.92mm
10.3mm
4mm
94M7738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.790
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470nH
30A
Shielded
30A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
0.00168ohm
± 20%
10.92mm
10.3mm
4mm
94M7755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
10+
$1.650
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
9.5A
Shielded
7.6A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
0.0142ohm
± 20%
10.92mm
10.3mm
4mm
94M7743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.720
10+
$1.660
25+
$1.590
50+
$1.520
100+
$1.450
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
25A
Shielded
20A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
0.0025ohm
± 20%
10.92mm
10.3mm
4mm
60R3427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.312
10+
$0.312
25+
$0.312
50+
$0.312
100+
$0.312
More Pricing...
Min: 1 / Mult: 1
Min: 1 / Mult: 1
47µH
3.3A
Shielded
3A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
0.145ohm
± 20%
10.92mm
10.3mm
4mm
81Y7980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.650
25+
$1.510
50+
$1.390
100+
$1.280
Min: 1 / Mult: 1
2.2µH
12A
Shielded
25.6A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
9mohm
± 20%
10.92mm
10.3mm
4mm
81Y7982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
Min: 1 / Mult: 1
6.8µH
8A
Shielded
13.5A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0233ohm
± 20%
10.92mm
10.3mm
4mm
18M2329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.741
Min: 1 / Mult: 1
560nH
27.5A
Shielded
49A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
1.8mohm
± 20%
10.92mm
10.3mm
4mm
81Y7981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.297
10+
$0.297
Min: 1 / Mult: 1
3.3µH
10A
Shielded
18.6A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0144ohm
± 20%
10.92mm
10.3mm
4mm
19P7114

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.030
1000+
$0.926
Min: 500 / Mult: 500
2.2µH
12A
Shielded
25.6A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
9mohm
± 20%
10.92mm
10.3mm
4mm
18M2333

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.050
1000+
$1.020
Min: 500 / Mult: 500
1µH
17.5A
Shielded
36A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0041ohm
± 20%
10.92mm
10.3mm
4mm
18M2336

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.968
1000+
$0.949
2000+
$0.936
3000+
$0.922
5000+
$0.890
Min: 500 / Mult: 500
10µH
6.8A
Shielded
12A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0365ohm
± 20%
10.92mm
10.3mm
4mm
18M2328

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.240
1000+
$1.200
2000+
$1.100
4000+
$0.998
6000+
$0.968
More Pricing...
Min: 500 / Mult: 500
470nH
30A
Shielded
30A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
0.00168ohm
± 20%
10.92mm
10.3mm
4mm
18M2340

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.976
1000+
$0.958
2000+
$0.943
3000+
$0.928
5000+
$0.899
Min: 500 / Mult: 500
4.7µH
9.5A
Shielded
17A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0165ohm
± 20%
10.92mm
10.3mm
4mm
52M3796

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.240
1000+
$1.200
2000+
$1.100
4000+
$0.998
6000+
$0.968
More Pricing...
Min: 500 / Mult: 500
4.7µH
9.5A
Shielded
7.6A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
0.0142ohm
± 20%
10.92mm
10.3mm
4mm
94M7741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.460
25+
$1.380
Min: 1 / Mult: 1
780nH
27A
Shielded
22A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
1.9mohm
± 20%
10.92mm
10.3mm
4mm
18M2334

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.955
1000+
$0.912
2000+
$0.909
3000+
$0.905
Min: 500 / Mult: 500
1µH
25A
Shielded
20A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
2.5mohm
± 20%
10.92mm
10.3mm
4mm
83R8308

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.260
1000+
$1.210
2000+
$1.110
4000+
$1.020
6000+
$0.981
More Pricing...
Min: 500 / Mult: 500
560nH
27.5A
Shielded
49A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
1.8mohm
± 20%
10.92mm
10.3mm
4mm
27AC6625

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.968
1000+
$0.949
2000+
$0.936
3000+
$0.922
5000+
$0.890
Min: 500 / Mult: 500
10µH
6.8A
Shielded
12A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0365ohm
± 20%
10.92mm
10.3mm
4mm
26AC0434

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.240
1000+
$1.200
2000+
$1.100
4000+
$0.998
6000+
$0.968
More Pricing...
Min: 500 / Mult: 500
6.8µH
8A
Shielded
13.5A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0233ohm
± 20%
10.92mm
10.3mm
4mm
27AC6627

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.240
1000+
$1.200
2000+
$1.100
4000+
$0.998
6000+
$0.968
More Pricing...
Min: 500 / Mult: 500
3.3µH
10A
Shielded
18.6A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0144ohm
± 20%
10.92mm
10.3mm
4mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK