SMD Power Inductors:

407 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99W2733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.070
25+
$0.996
50+
$0.926
100+
$0.858
More Pricing...
Total:$1.26
Min: 1 / Mult: 1
10µH
2.5A
Shielded
2.6A
SLF Series
7mm x 7mm x 5.5mm
0.0391ohm
± 20%
7mm
7mm
5.5mm
46T8798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
1.5µH
13A
Shielded
11A
WE-HCI Series
7mm x 6.9mm x 4.8mm
0.043ohm
± 20%
7mm
6.9mm
4.8mm
46T8794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
950nH
11A
Shielded
13A
WE-HCI Series
7mm x 6.9mm x 3mm
6200µohm
± 20%
7mm
6.9mm
3mm
25AK0087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$0.921
25+
$0.899
50+
$0.833
100+
$0.766
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
150nH
45A
Shielded
30A
AMSLA-7050 Series
7mm x 7mm x 5mm
350µohm
± 20%
7mm
7mm
5mm
08P2581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
6.5µH
6A
Shielded
6A
WE-HCI Series
7mm x 6.9mm x 4.8mm
0.0215ohm
± 20%
7mm
6.9mm
4.8mm
08P2567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
2.2µH
9A
Shielded
13A
WE-HCI Series
7mm x 6.9mm x 3.8mm
0.0114ohm
± 20%
7mm
6.9mm
3.8mm
46T8797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
10µH
3.5A
Shielded
4A
WE-HCI Series
7mm x 6.9mm x 4.8mm
0.033ohm
± 20%
7mm
6.9mm
4.8mm
92AH7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
1.5µH
11A
Shielded
14A
WE-HCI Series
7mm x 6.9mm x 3.8mm
6600µohm
± 20%
7mm
6.9mm
3.8mm
44W4622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
470nH
18A
Shielded
20A
WE-HCI Series
7mm x 6.9mm x 4.8mm
0.00135ohm
± 20%
7mm
6.9mm
4.8mm
44W4617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
400nH
19A
Shielded
25A
WE-HCI Series
7mm x 6.9mm x 3.8mm
0.00185ohm
± 20%
7mm
6.9mm
3.8mm
06X7366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
10+
$0.956
25+
$0.909
50+
$0.863
Total:$1.13
Min: 1 / Mult: 1
Total:$86.30
Min: 100 / Mult: 1
4.7µH
2.6A
Unshielded
3.4A
SDR7045 Series
7mm x 7mm x 4.5mm
0.042ohm
± 20%
7mm
7mm
4.5mm
44W4616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
220nH
21A
Shielded
32A
WE-HCI Series
7mm x 6.9mm x 3.8mm
0.0011ohm
± 20%
7mm
6.9mm
3.8mm
46T8795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
1µH
15A
Shielded
19A
WE-HCI Series
7mm x 6.9mm x 3.8mm
4.6mohm
± 20%
7mm
6.9mm
3.8mm
12AJ7313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.780
10+
$4.170
25+
$3.900
50+
$3.480
100+
$3.070
More Pricing...
Total:$4.78
Min: 1 / Mult: 1
47nH
53A
Shielded
90A
TPI Series
7mm x 8mm x 6mm
310µohm
± 10%
7mm
8mm
6mm
08P2568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
3.3µH
6.5A
Shielded
11A
WE-HCI Series
7mm x 6.9mm x 3.8mm
0.0172ohm
± 20%
7mm
6.9mm
3.8mm
46T8800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
8.5µH
4A
Shielded
4.5A
WE-HCI Series
7mm x 6.9mm x 4.8mm
0.0325ohm
± 20%
7mm
6.9mm
4.8mm
07W8498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.745
10+
$0.614
25+
$0.577
50+
$0.541
100+
$0.504
Total:$0.74
Min: 1 / Mult: 1
470nH
200mA
Shielded
200mA
SRR7032 Series
7mm x 7mm x 3.2mm
2.4ohm
± 20%
7mm
7mm
3.2mm
08P2580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.470
10+
$5.240
25+
$5.010
50+
$4.770
100+
$4.580
More Pricing...
Total:$5.47
Min: 1 / Mult: 1
4.9µH
6.5A
Shielded
6.5A
WE-HCI Series
7mm x 6.9mm x 4.8mm
0.0145ohm
± 20%
7mm
6.9mm
4.8mm
44W4613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
1.15µH
8.5A
Shielded
13A
WE-HCI Series
7mm x 6.9mm x 3mm
8.6mohm
± 20%
7mm
6.9mm
3mm
44W4623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
1.1µH
15A
Shielded
13A
WE-HCI Series
7mm x 6.9mm x 4.8mm
0.00315ohm
± 20%
7mm
6.9mm
4.8mm
08P2565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
680nH
17A
Shielded
20A
WE-HCI Series
7mm x 6.9mm x 3.8mm
3100µohm
± 20%
7mm
6.9mm
3.8mm
44W4614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
1.5µH
7.5A
Shielded
12A
WE-HCI Series
7mm x 6.9mm x 3mm
0.0127ohm
± 20%
7mm
6.9mm
3mm
44W4615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
2µH
6.5A
Shielded
9A
WE-HCI Series
7mm x 6.9mm x 3mm
0.0142ohm
± 20%
7mm
6.9mm
3mm
44W4621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
240nH
20A
Shielded
28A
WE-HCI Series
7mm x 6.9mm x 4.8mm
1mohm
± 20%
7mm
6.9mm
4.8mm
06X7966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.923
25+
$0.878
50+
$0.833
Total:$1.09
Min: 1 / Mult: 1
Total:$83.30
Min: 100 / Mult: 1
15µH
1.1A
Shielded
1.2A
SRR7032 Series
7mm x 7mm x 3.2mm
0.095ohm
± 20%
7mm
7mm
3.2mm
1-25 of 407 items
of 17 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK