SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC7755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.441
10+
$0.441
25+
$0.441
50+
$0.441
100+
$0.441
More Pricing...
Min: 1 / Mult: 1
33µH
-
-
2.2A
1.9A
DG8040C Series
-
8mm x 8mm x 4mm
0.12ohm
± 20%
8.3mm
Ferrite
8.3mm
4mm
57AC7757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.050
25+
$0.981
50+
$0.913
100+
$0.846
Min: 1 / Mult: 1
47µH
-
-
1.9A
1.6A
DG8040C Series
-
8mm x 8mm x 4mm
0.168ohm
± 20%
8.3mm
Ferrite
8.3mm
4mm
57AC7751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.958
10+
$0.869
25+
$0.823
50+
$0.782
100+
$0.742
Min: 1 / Mult: 1
15µH
-
-
3.2A
2.6A
DG8040C Series
-
8mm x 8mm x 4mm
0.0588ohm
± 20%
8.3mm
Ferrite
8.3mm
4mm
57AC7752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.906
10+
$0.836
25+
$0.793
50+
$0.753
100+
$0.714
Min: 1 / Mult: 1
2.2µH
-
-
6.5A
7.4A
DG8040C Series
-
8mm x 8mm x 4mm
0.0132ohm
± 30%
8.3mm
Ferrite
8.3mm
4mm
47AK6073

RoHS

Each (Supplied on Cut Tape)
1+
$0.653
10+
$0.653
25+
$0.653
50+
$0.653
100+
$0.653
Min: 1 / Mult: 1
Min: 10 / Mult: 1
320nH
37A
Unshielded
-
37A
PGL6076.XXXAHLT Series
8.3mm x 7.6mm x 12mm
-
155µohm
± 10%
8.3mm
-
7.6mm
12mm
47AK6071

RoHS

Each (Supplied on Cut Tape)
1+
$0.655
10+
$0.655
25+
$0.655
50+
$0.655
100+
$0.655
Min: 1 / Mult: 1
Min: 10 / Mult: 1
130nH
60A
Unshielded
-
95A
PGL6076.XXXAHLT Series
8.3mm x 7.6mm x 12mm
-
155µohm
± 10%
8.3mm
-
7.6mm
12mm
47AK6075

RoHS

Each (Supplied on Cut Tape)
1+
$0.893
10+
$0.893
25+
$0.893
50+
$0.893
100+
$0.893
Min: 1 / Mult: 1
Min: 10 / Mult: 1
90nH
60A
Unshielded
-
137A
PGL6076.XXXAHLT Series
8.3mm x 7.6mm x 12mm
-
155µohm
± 10%
8.3mm
-
7.6mm
12mm
57AC7753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$0.936
25+
$0.911
50+
$0.886
100+
$0.860
Min: 1 / Mult: 1
22µH
-
-
2.8A
2.3A
DG8040C Series
-
8mm x 8mm x 4mm
0.0744ohm
± 20%
8.3mm
Ferrite
8.3mm
4mm
57AC7749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$1.020
25+
$0.932
50+
$0.923
100+
$0.915
More Pricing...
Min: 1 / Mult: 1
10µH
-
-
3.9A
-
DG8040C Series
-
8mm x 8mm x 4mm
0.0396ohm
± 20%
8.3mm
Ferrite
8.3mm
4mm
57AC7750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$0.836
25+
$0.793
50+
$0.753
100+
$0.714
Min: 1 / Mult: 1
100µH
-
-
1.3A
-
DG8040C Series
-
8mm x 8mm x 4mm
0.336ohm
± 20%
8.3mm
Ferrite
8.3mm
4mm
57AC7759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.869
25+
$0.836
50+
$0.805
100+
$0.772
More Pricing...
Min: 1 / Mult: 1
68µH
-
-
1.6A
-
DG8040C Series
-
8mm x 8mm x 4mm
0.24ohm
± 20%
8.3mm
Ferrite
8.3mm
4mm
57AC7747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.869
25+
$0.836
50+
$0.805
100+
$0.772
More Pricing...
Min: 1 / Mult: 1
1µH
-
-
8.4A
-
DG8040C Series
-
8mm x 8mm x 4mm
0.0084ohm
± 30%
8.3mm
Ferrite
8.3mm
4mm
57AC7756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.380
25+
$1.370
50+
$1.370
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
-
5.3A
-
DG8040C Series
-
8mm x 8mm x 4mm
0.0204ohm
± 30%
8.3mm
Ferrite
8.3mm
4mm
57AC7748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.873
Min: 1 / Mult: 1
1.5µH
-
-
7.3A
-
DG8040C Series
-
8mm x 8mm x 4mm
0.0108ohm
± 30%
8.3mm
Ferrite
8.3mm
4mm
57AC7758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$0.846
25+
$0.805
50+
$0.763
100+
$0.722
Min: 1 / Mult: 1
6.8µH
-
-
4.5A
-
DG8040C Series
-
8mm x 8mm x 4mm
0.0264ohm
± 30%
8.3mm
Ferrite
8.3mm
4mm
47AK6076

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.200
4000+
$1.070
6000+
$1.040
10000+
$1.010
Min: 2500 / Mult: 250
90nH
60A
Unshielded
-
137A
PGL6076.XXXAHLT Series
8.3mm x 7.6mm x 12mm
-
155µohm
± 10%
8.3mm
-
7.6mm
12mm
47AK6072

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.200
4000+
$1.070
6000+
$1.040
10000+
$1.010
Min: 2500 / Mult: 250
130nH
60A
Unshielded
-
95A
PGL6076.XXXAHLT Series
8.3mm x 7.6mm x 12mm
-
155µohm
± 10%
8.3mm
-
7.6mm
12mm
65AK0705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.080
Min: 3000 / Mult: 500
2.2µH
10.5A
Shielded
-
23A
BMMA Series
-
-
0.0137ohm
± 20%
8.3mm
-
8.1mm
4mm
54AK2579

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.767
4000+
$0.690
6000+
$0.666
10000+
$0.650
Min: 3000 / Mult: 500
2.2µH
10.5A
Shielded
-
23A
BMMA Series
-
-
0.0137ohm
± 20%
8.3mm
-
8.1mm
4mm
65AK0704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.070
Min: 3000 / Mult: 500
470nH
21.5A
Shielded
-
35A
BMMA Series
-
-
0.00333ohm
± 20%
8.3mm
-
8.1mm
3mm
54AK2571

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.755
4000+
$0.677
6000+
$0.654
10000+
$0.639
Min: 3000 / Mult: 500
470nH
21.5A
Shielded
-
35A
BMMA Series
-
-
0.00333ohm
± 20%
8.3mm
-
8.1mm
3mm
47AK6074

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.200
4000+
$1.070
6000+
$1.040
10000+
$1.010
Min: 2500 / Mult: 250
320nH
37A
Unshielded
-
37A
PGL6076.XXXAHLT Series
8.3mm x 7.6mm x 12mm
-
155µohm
± 10%
8.3mm
-
7.6mm
12mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK