SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AJ0159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.370
25+
$2.240
50+
$2.110
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
100nH
75A
Unshielded
110A
VLBU Series
9.6mm x 6.4mm x 10mm
138µohm
± 15%
9.6mm
6.4mm
10mm
31AJ0162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.370
25+
$2.240
50+
$2.110
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
180nH
75A
Unshielded
60A
VLBU Series
9.6mm x 6.4mm x 10mm
138µohm
± 15%
9.6mm
6.4mm
10mm
31AJ0157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.370
25+
$2.240
50+
$2.110
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
70nH
75A
Unshielded
150A
VLBU Series
9.6mm x 6.4mm x 10mm
138µohm
± 20%
9.6mm
6.4mm
10mm
20AM4874

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$3.340
25+
$3.050
50+
$2.720
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
120nH
58A
-
99A
TPI Series
-
185µohm
± 10%
9.6mm
6.4mm
10mm
83AK6245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.910
10+
$3.980
25+
$3.910
50+
$3.550
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
150nH
70A
Wirewound
58A
VLBUC Series
-
135µohm
± 15%
9.6mm
6.4mm
12mm
83AK6242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.910
10+
$3.980
25+
$3.910
50+
$3.550
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
70nH
70A
Wirewound
123A
VLBUC Series
-
135µohm
± 20%
9.6mm
6.4mm
12mm
83AK6243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.330
10+
$3.650
25+
$3.470
50+
$3.280
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
100nH
70A
Wirewound
100A
VLBUC Series
-
135µohm
± 15%
9.6mm
6.4mm
12mm
20AM4875

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$3.340
25+
$3.050
50+
$2.720
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
150nH
66A
-
71A
TPI Series
-
145µohm
± 10%
9.6mm
6.4mm
10mm
20AM4872

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$3.340
25+
$3.050
50+
$2.720
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
90nH
58A
-
115A
TPI Series
-
185µohm
± 10%
9.6mm
6.4mm
10mm
20AM4873

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$3.340
25+
$3.050
50+
$2.720
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
110nH
58A
-
104A
TPI Series
-
185µohm
± 10%
9.6mm
6.4mm
10mm
83AK6244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.910
10+
$3.980
25+
$3.910
50+
$3.550
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
120nH
70A
Wirewound
82A
VLBUC Series
-
135µohm
± 15%
9.6mm
6.4mm
12mm
31AJ0160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
10+
$2.610
25+
$2.420
50+
$2.240
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
120nH
75A
Unshielded
90A
VLBU Series
9.6mm x 6.4mm x 10mm
138µohm
± 15%
9.6mm
6.4mm
10mm
31AJ0158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$2.340
25+
$2.210
50+
$2.090
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
90nH
75A
Unshielded
120A
VLBU Series
9.6mm x 6.4mm x 10mm
138µohm
± 15%
9.6mm
6.4mm
10mm
31AJ0161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$2.320
25+
$2.190
50+
$2.060
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
150nH
75A
Unshielded
76A
VLBU Series
9.6mm x 6.4mm x 10mm
138µohm
± 15%
9.6mm
6.4mm
10mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK