SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AC2269

RoHS

Each
1+
$9.110
10+
$8.880
25+
$8.650
50+
$8.420
100+
$6.620
More Pricing...
Min: 1 / Mult: 1
3.3µH
15A
Shielded
29A
WE-XHMI Series
11.6mm x 10.5mm x 7.9mm
3400µohm
± 20%
11.6mm
10.5mm
7.9mm
06X7161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.390
25+
$1.330
50+
$1.280
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µH
600mA
Unshielded
800mA
SDR0906 Series
11mm x 10.5mm x 6.3mm
0.85ohm
± 10%
11mm
10.5mm
6.3mm
92AH7076

RoHS

Each
1+
$8.350
10+
$8.130
25+
$7.930
50+
$7.720
100+
$6.100
More Pricing...
Min: 1 / Mult: 1
5.6µH
11.5A
Shielded
23A
WE-XHMI Series
11.6mm x 10.5mm x 7.9mm
6400µohm
± 20%
11.6mm
10.5mm
7.9mm
30AK7904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.830
Min: 1 / Mult: 1
8.2µH
9.8A
Shielded
20.45A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
0.01ohm
± 20%
11.6mm
10.5mm
7.9mm
30AK7903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.450
10+
$8.830
25+
$8.580
50+
$8.300
100+
$7.850
More Pricing...
Min: 1 / Mult: 1
6.8µH
10.5A
Shielded
23.25A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
0.00716ohm
± 20%
11.6mm
10.5mm
7.9mm
94AK5644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.350
10+
$8.130
25+
$7.930
50+
$7.720
100+
$6.110
More Pricing...
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
27A
WE-XHMI
-
0.0054ohm
± 20%
11.6mm
10.5mm
7.9mm
30AK7899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.690
10+
$8.150
25+
$7.920
50+
$7.670
100+
$7.260
More Pricing...
Min: 1 / Mult: 1
2.2µH
16A
Shielded
32.1A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
0.0022ohm
± 20%
11.6mm
10.5mm
7.9mm
30AK7900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.690
10+
$8.150
25+
$7.920
50+
$7.670
100+
$7.260
More Pricing...
Min: 1 / Mult: 1
3.3µH
15A
Shielded
34A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
0.0034ohm
± 20%
11.6mm
10.5mm
7.9mm
16AM7355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.120
10+
$8.890
25+
$8.660
50+
$8.430
100+
$6.630
More Pricing...
Min: 1 / Mult: 1
22µH
9.7A
Shielded
13.8A
WE-XHMI Series
-
0.02365ohm
± 20%
11.6mm
10.5mm
8.8mm
16AM7356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.360
10+
$8.150
25+
$7.950
50+
$7.730
100+
$6.110
More Pricing...
Min: 1 / Mult: 1
33µH
7.1A
Shielded
11.7A
WE-XHMI Series
-
0.0396ohm
± 20%
11.6mm
10.5mm
8.8mm
94AK5643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.350
10+
$8.130
25+
$7.930
50+
$7.720
100+
$6.110
More Pricing...
Min: 1 / Mult: 1
2.2µH
16A
Shielded
34A
WE-XHMI
-
0.0022ohm
± 20%
11.6mm
10.5mm
7.9mm
30AK7902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.690
10+
$8.150
25+
$8.130
50+
$7.670
100+
$7.260
More Pricing...
Min: 1 / Mult: 1
5.6µH
11.5A
Shielded
24.45A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
0.0059ohm
± 20%
11.6mm
10.5mm
7.9mm
30AK7901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.690
10+
$8.150
25+
$7.920
50+
$7.670
100+
$7.260
More Pricing...
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
28.05A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
0.005ohm
± 20%
11.6mm
10.5mm
7.9mm
30AK7906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.690
10+
$8.150
25+
$7.920
50+
$7.670
100+
$7.260
More Pricing...
Min: 1 / Mult: 1
15µH
8.3A
Shielded
16.95A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
0.0148ohm
± 20%
11.6mm
10.5mm
7.9mm
16AM7354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.120
10+
$8.890
25+
$8.660
50+
$8.430
100+
$6.630
More Pricing...
Min: 1 / Mult: 1
1µH
48.2A
Shielded
55.3A
WE-XHMI Series
-
1610µohm
± 20%
11.6mm
10.5mm
8.8mm
30AK7905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.690
10+
$8.150
25+
$7.850
50+
$7.560
100+
$7.260
More Pricing...
Min: 1 / Mult: 1
10µH
9.4A
Shielded
20.3A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
0.011ohm
± 20%
11.6mm
10.5mm
7.9mm
01AC2272

RoHS

Date/Lot Code

Each
1+
$8.350
10+
$8.130
25+
$7.930
50+
$7.720
100+
$6.110
More Pricing...
Min: 1 / Mult: 1
6.8µH
10.5A
Shielded
21.5A
WE-XHMI Series
11.6mm x 10.5mm x 7.9mm
7600µohm
± 20%
11.6mm
10.5mm
7.9mm
83R8871

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.677
2000+
$0.614
4000+
$0.551
6000+
$0.533
10000+
$0.520
Min: 1200 / Mult: 600
68µH
1A
Unshielded
1.4A
SDR0906 Series
11mm x 10.5mm x 6.3mm
0.31ohm
± 10%
11mm
10.5mm
6.3mm
75R0057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
27µH
1.4A
Unshielded
-
MCSDC0906 Series
12.5mm x 10.5mm x 6.3mm
150mohm
± 10%
12.5mm
10.5mm
6.3mm
61J8268

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.677
2000+
$0.614
4000+
$0.551
6000+
$0.533
10000+
$0.520
Min: 1200 / Mult: 600
15µH
1.9A
Unshielded
2.9A
SDR0906 Series
12.5mm x 10.5mm x 6.3mm
110mohm
± 20%
12.5mm
10.5mm
6.3mm
61J8282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.020
Min: 1200 / Mult: 600
33µH
1.25A
Unshielded
2A
SDR0906 Series
11mm x 10.5mm x 6.3mm
0.18ohm
± 10%
11mm
10.5mm
6.3mm
61J8302

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.677
2000+
$0.614
4000+
$0.551
6000+
$0.533
10000+
$0.520
Min: 1200 / Mult: 600
820µH
240mA
Unshielded
360mA
SDR0906 Series
12.5mm x 10.5mm x 6.3mm
2.75ohm
± 10%
12.5mm
10.5mm
6.3mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK