SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
77AH4437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.350
10+
$6.990
25+
$6.960
50+
$6.930
100+
$5.860
More Pricing...
Min: 1 / Mult: 1
7.2mH
-
Shielded
-
B82453C Series
12.5mm x 11.5mm x 3.6mm
165ohm
± 3%
12.5mm
11.5mm
3.6mm
99AJ4126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.420
5000+
$4.180
25000+
$3.440
100000+
$2.840
Min: 1 / Mult: 1
Min: 10 / Mult: 1
400nH
-
Shielded
15A
CL1208 Series
-
450µohm
-
12mm
11.5mm
8mm
59T0246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
Min: 700 / Mult: 700
2.2µH
11.5A
Unshielded
15A
3700 Series
14.5mm x 11.5mm x 5.8mm
4mohm
± 10%
14.5mm
11.5mm
5.8mm
59T0247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
Min: 550 / Mult: 550
2.4µH
12A
Unshielded
16.5A
3700 Series
14.5mm x 11.5mm x 5.8mm
3mohm
± 10%
14.5mm
11.5mm
5.8mm
59T0251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.590
Min: 700 / Mult: 700
500nH
19.5A
Unshielded
30A
3700 Series
14.5mm x 11.5mm x 5.8mm
1mohm
± 20%
14.5mm
11.5mm
5.8mm
77AH4438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.480
10+
$7.090
25+
$7.070
50+
$7.020
100+
$5.940
More Pricing...
Min: 1 / Mult: 1
13.2mH
-
Shielded
-
B82453C Series
12.5mm x 11.5mm x 3.6mm
250ohm
± 3%
12.5mm
11.5mm
3.6mm
59T0249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.590
Min: 700 / Mult: 700
3µH
9A
Unshielded
13A
3700 Series
14.5mm x 11.5mm x 5.8mm
4.8mohm
± 10%
14.5mm
11.5mm
5.8mm
59T0250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
Min: 550 / Mult: 550
3.9µH
10A
Unshielded
12A
3700 Series
14.5mm x 11.5mm x 5.8mm
4.2mohm
± 10%
14.5mm
11.5mm
5.8mm
59T0245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
Min: 550 / Mult: 550
1.4µH
16A
Unshielded
22A
3700 Series
14.5mm x 11.5mm x 5.8mm
1.9mohm
± 10%
14.5mm
11.5mm
5.8mm
59T0252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.590
Min: 550 / Mult: 550
950nH
18A
Unshielded
25A
3700 Series
14.5mm x 11.5mm x 5.8mm
1.3mohm
± 20%
14.5mm
11.5mm
5.8mm
44W4593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.350
10+
$3.300
25+
$3.200
50+
$3.090
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
100nH
26A
Shielded
52A
WE-HCM Series
11.8mm x 11.5mm x 3.8mm
170µohm
± 20%
11.8mm
11.5mm
3.8mm
59T0248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
Min: 700 / Mult: 700
300nH
19.5A
Unshielded
39A
3700 Series
14.5mm x 11.5mm x 5.8mm
900µohm
± 20%
14.5mm
11.5mm
5.8mm
59T0244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
Min: 700 / Mult: 700
1.1µH
14.5A
Unshielded
20A
3700 Series
14.5mm x 11.5mm x 5.8mm
0.0022ohm
± 10%
14.5mm
11.5mm
5.8mm
93AH0701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.660
10+
$5.300
25+
$5.200
50+
$5.100
100+
$4.860
More Pricing...
Min: 1 / Mult: 1
4.45µH
12A
Unshielded
45A
WE-RCIS Series
25mm x 11.5mm x 11.85mm
0.0038ohm
± 20%
25mm
11.5mm
11.85mm
30AC6322

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$8.390
5000+
$4.730
25000+
$3.900
100000+
$3.210
Min: 300 / Mult: 300
400nH
-
Shielded
15A
CL1208 Series
-
450µohm
-
12mm
11.5mm
8mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK