SMD Power Inductors:

71 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55M4334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.670
25+
$1.670
50+
$1.670
100+
$1.670
Min: 1 / Mult: 1
10µH
10A
Shielded
15.5A
IHLP-5050FD-01 Series
13.2mm x 12.9mm x 6.5mm
-
0.0172ohm
± 20%
13.2mm
12.9mm
6.5mm
53K4884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.988
10+
$0.988
25+
$0.988
50+
$0.988
100+
$0.988
More Pricing...
Min: 1 / Mult: 1
3.3µH
12A
Shielded
27A
IHLP-5050CE-01 Series
13.2mm x 12.9mm x 3.5mm
-
0.012ohm
± 20%
13.2mm
12.9mm
3.5mm
55M4337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.210
25+
$1.210
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
32A
IHLP-5050FD-01 Series
13.2mm x 12.9mm x 6.5mm
-
8.7mohm
± 20%
13.2mm
12.9mm
6.5mm
53K4881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.640
25+
$1.550
Min: 1 / Mult: 1
10µH
7A
Shielded
14A
IHLP-5050CE-01 Series
13.2mm x 12.9mm x 3.5mm
-
0.034ohm
± 20%
13.2mm
12.9mm
3.5mm
53K4889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.860
10+
$0.860
25+
$0.860
50+
$0.860
100+
$0.860
More Pricing...
Min: 1 / Mult: 1
6.8µH
9A
Shielded
18A
IHLP-5050CE-01 Series
13.2mm x 12.9mm x 3.5mm
-
0.022ohm
± 20%
13.2mm
12.9mm
3.5mm
53K4877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.988
10+
$0.988
25+
$0.988
Min: 1 / Mult: 1
1.5µH
19A
Shielded
35A
IHLP-5050CE-01 Series
13.2mm x 12.9mm x 3.5mm
-
5.5mohm
± 20%
13.2mm
12.9mm
3.5mm
59T0298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
Min: 1 / Mult: 1
4.3µH
8.2A
Unshielded
11A
3900 Series
12.9mm x 12.9mm x 5.8mm
-
0.0114ohm
± 20%
12.9mm
12.9mm
5.8mm
59T0299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
Min: 1 / Mult: 1
5.6µH
6.6A
Unshielded
9.5A
3900 Series
12.9mm x 12.9mm x 5.8mm
-
0.0135ohm
± 20%
12.9mm
12.9mm
5.8mm
59T0287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
Min: 1 / Mult: 1
10µH
5A
Unshielded
5A
3900 Series
12.9mm x 12.9mm x 5.8mm
-
0.0135ohm
± 20%
12.9mm
12.9mm
5.8mm
53K4882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.490
25+
$1.430
50+
$1.320
100+
$1.210
Min: 1 / Mult: 1
2.2µH
16A
Shielded
29A
IHLP-5050CE-01 Series
13.2mm x 12.9mm x 3.5mm
-
8mohm
± 20%
13.2mm
12.9mm
3.5mm
55M4336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.280
25+
$1.280
50+
$1.280
100+
$1.280
Min: 1 / Mult: 1
3.3µH
18A
Shielded
35A
IHLP-5050FD-01 Series
13.2mm x 12.9mm x 6.5mm
-
6.8mohm
± 20%
13.2mm
12.9mm
6.5mm
55M4335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
10+
$1.850
Min: 1 / Mult: 1
2.2µH
22A
Shielded
40A
IHLP-5050FD-01 Series
13.2mm x 12.9mm x 6.5mm
-
4.2mohm
± 20%
13.2mm
12.9mm
6.5mm
73W9916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.800
25+
$1.790
50+
$1.790
100+
$1.660
Min: 1 / Mult: 1
22µH
9A
Shielded
6.3A
IHLP-5050FD-5A Series
13.462mm x 12.9mm x 6.4mm
-
0.03349ohm
± 20%
13.462mm
12.9mm
6.4mm
56AC1056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.690
25+
$1.690
Min: 1 / Mult: 250
400nH
44A
Shielded
64A
IHLP-5050FD-01 Series
13.2mm x 12.9mm x 6.4mm
-
1mohm
± 20%
13.2mm
12.9mm
6.4mm
56AC1057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.450
25+
$2.320
Min: 1 / Mult: 1
5.6µH
13.5A
Shielded
32A
IHLP-5050FD-01 Series
13.2mm x 12.9mm x 6.4mm
-
0.01ohm
± 20%
13.2mm
12.9mm
6.4mm
02AM6065

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$1.270
25+
$1.270
50+
$1.270
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
2.2µH
22A
Shielded
40A
IHLP-5050FD-01 Series
-
2020 [5050 Metric]
4.2mohm
± 20%
13.2mm
12.9mm
6.4mm
32AK4080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.323
10+
$0.323
25+
$0.323
50+
$0.323
Min: 1 / Mult: 1
8.2µH
8.5A
Shielded
16A
IHLP-5050CE-01 Series
13.2mm x 12.9mm x 3.5mm
-
0.028ohm
± 20%
13.2mm
12.9mm
3.5mm
02AM6060

RoHS

Date/Lot Code

Each
1+
$1.290
10+
$1.290
25+
$1.290
50+
$1.290
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
1µH
32A
Shielded
49A
IHLP-5050FD-A1 Series
-
2020 [5050 Metric]
2mohm
± 20%
13.26mm
12.9mm
6.4mm
02AM6064

RoHS

Date/Lot Code

Each
1+
$1.290
10+
$1.290
25+
$1.290
50+
$1.290
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
2.2µH
22A
Shielded
40A
IHLP-5050FD-A1 Series
-
2020 [5050 Metric]
4.2mohm
± 20%
13.26mm
12.9mm
6.4mm
02AM6067

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$1.270
25+
$1.270
50+
$1.270
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
3.3µH
18A
Shielded
35A
IHLP-5050FD-01 Series
-
2020 [5050 Metric]
6.8mohm
± 20%
13.2mm
12.9mm
6.4mm
02AM6068

RoHS

Date/Lot Code

Each
1+
$1.290
10+
$1.290
25+
$1.290
50+
$1.290
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
30A
IHLP-5050FD-A1 Series
-
2020 [5050 Metric]
0.0112ohm
± 20%
13.26mm
12.9mm
6.4mm
02AM6061

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$1.270
25+
$1.270
50+
$1.270
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
1µH
32A
Shielded
49A
IHLP-5050FD-01 Series
-
2020 [5050 Metric]
2mohm
± 20%
13.2mm
12.9mm
6.4mm
02AM6062

RoHS

Date/Lot Code

Each
1+
$1.290
10+
$1.290
25+
$1.290
50+
$1.290
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
10µH
10A
Shielded
15.5A
IHLP-5050FD-A1 Series
-
2020 [5050 Metric]
0.0172ohm
± 20%
13.26mm
12.9mm
6.4mm
02AM6066

RoHS

Date/Lot Code

Each
1+
$1.290
10+
$1.290
25+
$1.290
50+
$1.290
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
3.3µH
18A
Shielded
35A
IHLP-5050FD-A1 Series
-
2020 [5050 Metric]
6.8mohm
± 20%
13.26mm
12.9mm
6.4mm
02AM6069

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$1.270
25+
$1.270
50+
$1.270
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
32A
IHLP-5050FD-01 Series
-
2020 [5050 Metric]
8.7mohm
± 20%
13.2mm
12.9mm
6.4mm
1-25 of 71 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK