SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AJ8836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.660
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
27A
Shielded
37A
SRP1513CA Series
16.5mm x 15.5mm x 12.7mm
0.0042ohm
± 20%
16.5mm
15.5mm
12.7mm
32AJ8827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.830
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.6µH
28A
Shielded
38A
SRP1510CA Series
16.5mm x 15.5mm x 9.7mm
0.0042ohm
± 20%
16.5mm
15.5mm
9.7mm
32AJ8835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.550
10+
$8.060
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.6µH
29A
Shielded
40A
SRP1513CA Series
16.5mm x 15.5mm x 12.7mm
0.0039ohm
± 20%
16.5mm
15.5mm
12.7mm
32AJ8840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.600
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.3µH
26A
Shielded
35A
SRP1580CA Series
16.5mm x 15.5mm x 7.7mm
0.00534ohm
± 20%
16.5mm
15.5mm
7.7mm
65AK1715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.110
10+
$4.910
25+
$4.570
50+
$4.200
100+
$3.820
More Pricing...
Min: 1 / Mult: 1
250µH
1.2A
Shielded
1.2A
PID-251M Series
-
0.27ohm
± 20%
15.5mm
15.5mm
14.5mm
65AK1716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.330
10+
$5.130
25+
$4.770
50+
$4.380
100+
$4.000
More Pricing...
Min: 1 / Mult: 1
470µH
1.81A
Shielded
2.3A
PIS150H Series
-
0.25ohm
± 20%
15.5mm
15.5mm
14.5mm
32AJ8824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.570
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
16A
Shielded
20A
SRP1510CA Series
16.5mm x 15.5mm x 9.7mm
0.0158ohm
± 20%
16.5mm
15.5mm
9.7mm
32AJ8834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.660
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
31A
Shielded
44A
SRP1513CA Series
16.5mm x 15.5mm x 12.7mm
0.0033ohm
± 20%
16.5mm
15.5mm
12.7mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK