SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75X1206

RoHS

Each
1+
$15.500
10+
$15.220
25+
$14.010
50+
$13.310
100+
$12.610
More Pricing...
Min: 1 / Mult: 1
22µH
30A
Shielded
18A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
2.4mohm
± 15%
28.5mm
19.5mm
18.5mm
75X1205

RoHS

Each
1+
$16.130
10+
$15.570
25+
$15.020
50+
$14.460
100+
$13.900
More Pricing...
Min: 1 / Mult: 1
15µH
30A
Shielded
26A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
2.4mohm
± 15%
28.5mm
19.5mm
18.5mm
75X1203

RoHS

Each
1+
$16.130
10+
$15.570
25+
$15.020
50+
$14.460
100+
$13.900
More Pricing...
Min: 1 / Mult: 1
6.8µH
30A
Shielded
55A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
2.4mohm
± 15%
28.5mm
19.5mm
18.5mm
75X1201

RoHS

Each
1+
$16.120
10+
$15.560
25+
$15.000
50+
$14.440
100+
$13.880
More Pricing...
Min: 1 / Mult: 1
3.3µH
30A
Shielded
100A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
2.4mohm
± 15%
28.5mm
19.5mm
18.5mm
75X1202

RoHS

Each
1+
$14.660
10+
$14.530
25+
$13.840
50+
$13.410
100+
$12.980
More Pricing...
Min: 1 / Mult: 1
4.7µH
30A
Shielded
78A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
2.4mohm
± 15%
28.5mm
19.5mm
18.5mm
65T7966

RoHS

Each
25+
$3.640
50+
$3.600
100+
$3.540
250+
$3.500
500+
$3.450
More Pricing...
Min: 30 / Mult: 30
150µH
6A
Unshielded
-
6000B Series
27mm x 19.5mm x 20mm
0.038ohm
± 15%
27mm
19.5mm
20mm
75X1204

RoHS

Each
1+
$17.560
10+
$17.560
25+
$17.550
50+
$16.320
100+
$15.090
More Pricing...
Min: 1 / Mult: 1
10µH
30A
Shielded
37A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
2.4mohm
± 15%
28.5mm
19.5mm
18.5mm
75X1207

RoHS

Each
1+
$16.130
10+
$15.570
25+
$15.020
50+
$14.460
100+
$13.900
More Pricing...
Min: 1 / Mult: 1
33µH
30A
Shielded
11.5A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
2.4mohm
± 15%
28.5mm
19.5mm
18.5mm
65T7972

RoHS

Each
25+
$3.640
50+
$3.600
100+
$3.540
250+
$3.500
500+
$3.450
More Pricing...
Min: 30 / Mult: 30
680µH
3A
Unshielded
-
6000B Series
27mm x 19.5mm x 20mm
0.135ohm
± 15%
27mm
19.5mm
20mm
65T7969

RoHS

Each
25+
$3.640
50+
$3.600
100+
$3.540
250+
$3.500
500+
$3.450
More Pricing...
Min: 30 / Mult: 30
47µH
10.5A
Unshielded
-
6000B Series
27mm x 19.5mm x 20mm
0.013ohm
± 15%
27mm
19.5mm
20mm
65T7968

RoHS

Each
25+
$3.640
50+
$3.600
100+
$3.540
250+
$3.500
500+
$3.450
More Pricing...
Min: 30 / Mult: 30
330µH
4A
Unshielded
-
6000B Series
-
80mohm
± 15%
27mm
19.5mm
20mm
65T7967

RoHS

Each
1+
$3.720
10+
$3.680
25+
$3.640
50+
$3.600
100+
$3.540
More Pricing...
Min: 1 / Mult: 30
220µH
5A
Unshielded
-
6000B Series
27mm x 19.5mm x 20mm
50mohm
± 15%
27mm
19.5mm
20mm
65T7970

RoHS

Each
25+
$3.640
50+
$3.600
100+
$3.540
250+
$3.500
500+
$3.450
More Pricing...
Min: 30 / Mult: 30
470µH
3.5A
Unshielded
-
6000B Series
27mm x 19.5mm x 20mm
100mohm
± 15%
27mm
19.5mm
20mm
65T7971

RoHS

Each
25+
$3.640
50+
$3.600
100+
$3.540
250+
$3.500
500+
$3.450
More Pricing...
Min: 30 / Mult: 30
68µH
9A
Unshielded
-
6000B Series
27mm x 19.5mm x 20mm
0.017ohm
± 15%
27mm
19.5mm
20mm
65T7965

RoHS

Each
25+
$4.570
50+
$4.510
100+
$4.410
250+
$4.210
500+
$3.950
More Pricing...
Min: 30 / Mult: 30
100µH
7.5A
Unshielded
-
6000B Series
27mm x 19.5mm x 20mm
25mohm
± 15%
27mm
19.5mm
20mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK