SMD Power Inductors:

35 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23AM1281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.060
10+
$5.710
25+
$5.400
50+
$4.970
100+
$4.530
More Pricing...
Min: 1 / Mult: 1
120nH
78A
Shielded
98A
WE-HCMD Series
-
330µohm
± 15%
9.3mm
6.1mm
10.2mm
23AM1279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.040
10+
$5.700
25+
$5.380
50+
$4.970
100+
$4.530
More Pricing...
Min: 1 / Mult: 1
70nH
78A
Shielded
166A
WE-HCMD Series
-
330µohm
± 15%
9.3mm
6.1mm
10.2mm
23AM1282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.040
10+
$5.700
25+
$5.380
50+
$4.970
100+
$4.530
More Pricing...
Min: 1 / Mult: 1
150nH
78A
Shielded
79A
WE-HCMD Series
-
330µohm
± 15%
9.3mm
6.1mm
10.2mm
23AM1280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.060
10+
$5.710
25+
$5.400
50+
$4.970
100+
$4.530
More Pricing...
Min: 1 / Mult: 1
100nH
78A
Shielded
117A
WE-HCMD Series
-
330µohm
± 15%
9.3mm
6.1mm
10.2mm
94AC8422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.507
10+
$0.507
25+
$0.507
50+
$0.507
100+
$0.507
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.3A
Semishielded
4.2A
ES Series
6.3mm x 6.1mm x 4.5mm
0.013ohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.229
10+
$0.229
25+
$0.229
50+
$0.229
100+
$0.229
More Pricing...
Min: 1 / Mult: 1
10µH
2.6A
Semishielded
2A
ES Series
6.3mm x 6.1mm x 4.5mm
0.038ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.069
10+
$0.069
25+
$0.069
50+
$0.069
100+
$0.069
More Pricing...
Min: 1 / Mult: 1
68µH
1.1A
Semishielded
800mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.21ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.229
10+
$0.229
25+
$0.229
50+
$0.229
100+
$0.229
More Pricing...
Min: 1 / Mult: 1
1µH
5.2A
Semishielded
6.7A
ES Series
6.3mm x 6.1mm x 4.5mm
9mohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.228
10+
$0.228
25+
$0.228
50+
$0.228
100+
$0.228
More Pricing...
Min: 1 / Mult: 1
6.8µH
3A
Semishielded
2.5A
ES Series
6.3mm x 6.1mm x 4.5mm
0.029ohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.227
10+
$0.227
25+
$0.227
50+
$0.227
100+
$0.227
Min: 1 / Mult: 1
100nH
850mA
Semishielded
550mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.32ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.507
10+
$0.507
25+
$0.507
50+
$0.507
100+
$0.507
More Pricing...
Min: 1 / Mult: 1
1.5µH
5A
Semishielded
5.5A
ES Series
6.3mm x 6.1mm x 4.5mm
0.01ohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.767
Min: 1000 / Mult: 1000
33µH
1.6A
Semishielded
1.1A
ES Series
6.3mm x 6.1mm x 4.5mm
100mohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.812
Min: 1000 / Mult: 1000
4.7µH
3.4A
Semishielded
3.1A
ES Series
6.3mm x 6.1mm x 4.5mm
0.02ohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.767
Min: 1000 / Mult: 1000
330µH
470mA
Semishielded
360mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.95ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.767
Min: 1000 / Mult: 1000
47µH
1.4A
Semishielded
850mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.135ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.767
Min: 1000 / Mult: 1000
150nH
720mA
Semishielded
500mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.475ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.210
Min: 1000 / Mult: 1000
3.3µH
4A
Semishielded
3.5A
ES Series
6.3mm x 6.1mm x 4.5mm
0.015ohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.080
Min: 1000 / Mult: 1000
220µH
600mA
Semishielded
440mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.67ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.767
Min: 1000 / Mult: 1000
15µH
2A
Semishielded
1.7A
ES Series
6.3mm x 6.1mm x 4.5mm
0.064ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.767
Min: 1000 / Mult: 1000
22µH
1.8A
Semishielded
1.3A
ES Series
6.3mm x 6.1mm x 4.5mm
0.079ohm
± 20%
6.3mm
6.1mm
4.5mm
52K7870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.740
Min: 900 / Mult: 900
220µH
360mA
Unshielded
380mA
UP1B Series
8.89mm x 6.1mm x 5mm
1.96ohm
± 20%
8.89mm
6.1mm
5mm
29K6269

RoHS

Each (Supplied on Cut Tape)
500+
$1.650
Min: 900 / Mult: 900
Min: 900 / Mult: 900
470nH
6A
Unshielded
7.7A
UP1B Series
8.89mm x 6.1mm x 5mm
9.7mohm
± 20%
8.89mm
6.1mm
5mm
52K7875

RoHS

Each (Supplied on Cut Tape)
500+
$1.660
Min: 900 / Mult: 900
Min: 900 / Mult: 900
47µH
720mA
Unshielded
870mA
UP1B Series
8.89mm x 6.1mm x 5mm
0.474ohm
± 20%
8.89mm
6.1mm
5mm
27K9270

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.650
1000+
$1.560
2000+
$1.480
4000+
$1.350
6000+
$1.300
More Pricing...
Min: 900 / Mult: 900
470nH
6A
Unshielded
7.7A
UP1B Series
8.89mm x 6.1mm x 5mm
9.7mohm
± 20%
8.89mm
6.1mm
5mm
29K6273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.750
Min: 900 / Mult: 900
22µH
1A
Unshielded
1.2A
UP1B Series
8.89mm x 6.1mm x 5mm
0.2541ohm
± 20%
8.89mm
6.1mm
5mm
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK