SMD Power Inductors:

66 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K0062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.980
10+
$1.650
25+
$1.520
50+
$1.450
100+
$1.370
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
47µH
750mA
Shielded
600mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
0.31ohm
± 20%
6.3mm
6.3mm
3mm
38K0057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.980
10+
$1.650
25+
$1.450
50+
$1.410
100+
$1.370
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220µH
350mA
Shielded
280mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
1.35ohm
± 20%
6.3mm
6.3mm
3mm
92AH4102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.660
25+
$1.540
50+
$1.460
100+
$1.380
More Pricing...
Min: 5 / Mult: 5
4.7µH
2A
Shielded
2.2A
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
0.04ohm
± 20%
6.3mm
6.3mm
3mm
80AH2786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.516
25+
$0.488
50+
$0.460
100+
$0.431
More Pricing...
Min: 1 / Mult: 1
33µH
1.5A
Semishielded
1.9A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
-
0.228ohm
± 20%
6mm
6.3mm
4.5mm
94W7768

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.968
Min: 2500 / Mult: 2500
220µH
350mA
Shielded
280mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
1.35ohm
± 20%
6.3mm
6.3mm
3mm
38K0064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.660
25+
$1.460
50+
$1.420
100+
$1.380
More Pricing...
Min: 5 / Mult: 5
68µH
650mA
Shielded
500mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
0.41ohm
± 20%
6.3mm
6.3mm
3mm
66AH7456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.541
10+
$0.473
25+
$0.447
50+
$0.415
100+
$0.388
More Pricing...
Min: 1 / Mult: 1
100µH
900mA
Semishielded
1.1A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
-
0.611ohm
± 20%
6mm
6.3mm
4.5mm
71AC2905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.893
Min: 10 / Mult: 10
Min: 100 / Mult: 10
4.7µH
3.3A
Shielded
3.6A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
-
0.023ohm
± 30%
6.3mm
6.3mm
4.5mm
66AH7459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.709
10+
$0.626
25+
$0.574
50+
$0.524
100+
$0.473
More Pricing...
Min: 1 / Mult: 1
220µH
500mA
Semishielded
800mA
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
-
1.495ohm
± 20%
6mm
6.3mm
4.5mm
94W7762

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$1.190
Min: 2500 / Mult: 2500
10µH
1.5A
Shielded
1.3A
B82462G4 Series
6.3mm x 6.3mm x 3mm
SMD
0.062ohm
± 20%
6.3mm
6.3mm
3mm
38K0056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.290
10+
$1.960
25+
$1.810
50+
$1.620
100+
$1.430
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µH
1.05A
Shielded
850mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
0.15ohm
± 20%
6.3mm
6.3mm
3mm
38K0052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.660
25+
$1.460
50+
$1.380
100+
$1.300
More Pricing...
Min: 5 / Mult: 5
1.5µH
3.1A
Shielded
3.6A
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
0.02ohm
± 20%
6.3mm
6.3mm
3mm
38K0050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.590
25+
$1.420
50+
$1.380
100+
$1.350
More Pricing...
Min: 5 / Mult: 5
10µH
1.5A
Shielded
1.3A
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
0.062ohm
± 20%
6.3mm
6.3mm
3mm
71AC2908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.893
Min: 10 / Mult: 10
Min: 100 / Mult: 10
6.8µH
3.1A
Shielded
2.5A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
-
27mohm
± 30%
6.3mm
6.3mm
4.5mm
71AC2901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.180
25+
$0.999
50+
$0.959
100+
$0.918
250+
$0.842
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
220µH
570mA
Shielded
520mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
-
0.72ohm
± 20%
6.3mm
6.3mm
4.5mm
38K0060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.660
25+
$1.460
50+
$1.420
100+
$1.380
More Pricing...
Min: 5 / Mult: 5
330µH
270mA
Shielded
220mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
2.3ohm
± 20%
6.3mm
6.3mm
3mm
71AC2904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.050
25+
$0.918
50+
$0.893
100+
$0.869
250+
$0.810
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
330µH
490mA
Shielded
430mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
-
0.92ohm
± 20%
6.3mm
6.3mm
4.5mm
71AC2900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.190
25+
$1.090
50+
$0.972
100+
$0.860
250+
$0.799
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
22µH
1.8A
Shielded
1.7A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
-
0.075ohm
± 20%
6.3mm
6.3mm
4.5mm
71AC2909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.190
25+
$1.090
50+
$0.972
100+
$0.860
250+
$0.799
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
68µH
1.1A
Shielded
810mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
-
200mohm
± 20%
6.3mm
6.3mm
4.5mm
66AH7458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.516
25+
$0.488
50+
$0.460
100+
$0.431
More Pricing...
Min: 1 / Mult: 1
22µH
1.9A
Semishielded
2.4A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
-
0.137ohm
± 20%
6mm
6.3mm
4.5mm
66AH7454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.516
25+
$0.488
50+
$0.460
100+
$0.431
More Pricing...
Min: 1 / Mult: 1
1µH
6A
Semishielded
12A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
-
0.016ohm
± 30%
6mm
6.3mm
4.5mm
66AH7461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.484
25+
$0.483
50+
$0.451
100+
$0.421
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.2A
Semishielded
5.8A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
-
0.035ohm
± 20%
6mm
6.3mm
4.5mm
29AJ4379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.660
25+
$1.460
50+
$1.420
100+
$1.380
More Pricing...
Min: 5 / Mult: 5
470µH
240mA
Shielded
230mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
2.7ohm
± 20%
6.3mm
6.3mm
3mm
71AC2897

RoHS

Each (Supplied on Cut Tape)
1+
$0.200
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
2A
Shielded
1.7A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
-
60mohm
± 20%
6.3mm
6.3mm
4.5mm
80AH2783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.516
25+
$0.488
50+
$0.460
100+
$0.431
More Pricing...
Min: 1 / Mult: 1
15µH
2.5A
Semishielded
3.1A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
-
0.098ohm
± 20%
6mm
6.3mm
4.5mm
1-25 of 66 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK