SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AC3823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$2.090
25+
$1.990
50+
$1.890
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
33µH
3.1A
Shielded
3.2A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.1594ohm
± 20%
8.89mm
8.74mm
4.3mm
65AC3822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.170
10+
$2.990
25+
$2.910
50+
$2.840
100+
$2.750
More Pricing...
Min: 1 / Mult: 1
3.3µH
11.3A
Shielded
11.8A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.01648ohm
± 20%
8.89mm
8.74mm
4.3mm
65AC3816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$2.610
25+
$2.450
50+
$2.320
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
470nH
27A
Shielded
19A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.00255ohm
± 20%
8.89mm
8.74mm
4.3mm
65AC3824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
10+
$2.110
25+
$2.010
50+
$1.910
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
4.7µH
7.2A
Shielded
9.1A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.02846ohm
± 20%
8.89mm
8.74mm
4.3mm
65AC3817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.020
25+
$1.940
50+
$1.860
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
680nH
21.5A
Shielded
16.2A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.00353ohm
± 20%
8.89mm
8.74mm
4.3mm
65AC3825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$2.420
25+
$2.260
50+
$2.110
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.9A
Shielded
9A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.03167ohm
± 20%
8.89mm
8.74mm
4.3mm
65AC3819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.180
25+
$2.080
50+
$1.980
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
15µH
4.8A
Shielded
3.6A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.06634ohm
± 20%
8.89mm
8.74mm
4.3mm
65AC3820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$2.420
25+
$2.260
50+
$2.060
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
2.2µH
11.5A
Shielded
14A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.0125ohm
± 20%
8.89mm
8.74mm
4.3mm
65AC3815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$2.420
25+
$2.260
50+
$2.110
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
220nH
36A
Shielded
32A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.00186ohm
± 20%
8.89mm
8.74mm
4.3mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK