SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AK4253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.780
10+
$0.669
25+
$0.637
50+
$0.606
100+
$0.574
More Pricing...
Min: 5 / Mult: 5
10µH
1.48A
Shielded
1.67A
VLS-HBX Series
-
-
0.415ohm
± 20%
3mm
3mm
1.2mm
62AK3691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.660
25+
$1.460
50+
$1.420
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
15µH
1.47A
Shielded
1.67A
BCL Series
-
1210 [3225 Metric]
0.32ohm
± 20%
3.2mm
2.5mm
2mm
82R4352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.086
10+
$0.086
50+
$0.086
100+
$0.086
250+
$0.086
More Pricing...
Min: 1 / Mult: 1
22µH
1.83A
Shielded
1.67A
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
130mohm
± 20%
7.3mm
7.3mm
3.55mm
52K7553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.170
10+
$3.010
25+
$2.780
50+
$2.510
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
22µH
1.62A
Shielded
1.67A
DR Series
7.6mm x 7.6mm x 3.55mm
-
-
± 20%
7.6mm
7.6mm
3.55mm
65AH7745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.540
25+
$0.474
50+
$0.443
100+
$0.410
250+
$0.368
More Pricing...
Min: 10 / Mult: 10
470nH
1.25A
Shielded
1.67A
LQH2HPN_DR Series
2.5mm x 2mm x 0.55mm
-
0.168ohm
± 20%
2.5mm
2mm
0.55mm
24AJ1027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.312
Min: 10 / Mult: 10
470nH
1.25A
Semishielded
1.67A
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
-
0.168ohm
± 20%
2.5mm
2mm
0.55mm
27K7348

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.590
2000+
$1.520
4000+
$1.380
6000+
$1.340
10000+
$1.290
Min: 1350 / Mult: 1350
22µH
1.62A
Shielded
1.67A
DR Series
7.6mm x 7.6mm x 3.55mm
-
-
± 20%
7.6mm
7.6mm
3.55mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK