SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AJ1044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.611
10+
$0.503
25+
$0.443
50+
$0.431
100+
$0.418
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.5A
Semishielded
1.85A
LQH44PH_PR Series
4mm x 4mm x 1.65mm
-
0.12ohm
± 20%
4mm
4mm
1.65mm
50AC8089

RoHS

Each
1+
$3.180
10+
$3.140
25+
$3.090
50+
$3.050
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
22µH
1.7A
Shielded
1.85A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
0.28ohm
± 20%
4.1mm
4.1mm
2.1mm
08P2523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$3.050
25+
$2.890
50+
$2.720
100+
$2.540
More Pricing...
Min: 1 / Mult: 1
47µH
1.75A
Shielded
1.85A
WE-TPC Series
10mm x 10mm x 3.8mm
-
0.16ohm
± 30%
10mm
10mm
3.8mm
87X9420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.480
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
2.1A
Shielded
1.85A
SRR0735A Series
7.3mm x 7.3mm x 3.5mm
-
0.072ohm
± 20%
7.3mm
7.3mm
3.5mm
45W6399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.753
10+
$0.643
25+
$0.613
50+
$0.581
100+
$0.551
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
1.65A
Unshielded
1.85A
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
0.09ohm
± 20%
3mm
2.8mm
2.5mm
87X9572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.450
10+
$1.250
25+
$1.120
50+
$1.080
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
2.2A
Shielded
1.85A
SRU5028A Series
5.2mm x 5.2mm x 2.8mm
-
0.045ohm
± 30%
5.2mm
5.2mm
2.8mm
99AC4440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.230
10+
$1.050
25+
$0.996
50+
$0.946
100+
$0.898
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
2.2A
Shielded
1.85A
SRU5028 Series
5.2mm x 5.2mm x 2.8mm
-
0.032ohm
± 30%
5.2mm
5.2mm
2.8mm
54AK7423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.580
10+
$0.484
25+
$0.457
50+
$0.430
100+
$0.403
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.5A
Semishielded
1.85A
LQH44PN_PR Series
1515 [4040 Metric]
-
0.12ohm
± 20%
4mm
4mm
1.65mm
50AK8869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
10+
$0.144
25+
$0.144
50+
$0.144
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
1.2A
Wirewound
1.85A
LSXN Series
-
-
0.18ohm
± 20%
5mm
5mm
1.4mm
26AM1242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.267
10+
$0.218
25+
$0.206
50+
$0.194
100+
$0.182
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.6A
Wirewound
1.85A
LSQPB Series
-
1210 [3225 Metric]
0.078ohm
± 20%
3.2mm
2.5mm
1.7mm
87AK5787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
10+
$1.850
25+
$1.840
50+
$1.720
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
10µH
2.1A
Shielded
1.85A
SRR0735HA Series
-
-
0.072ohm
± 20%
7.3mm
7.3mm
3.5mm
50AK8821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.167
10+
$0.167
25+
$0.167
50+
$0.167
100+
$0.167
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.68µH
1.85A
Wirewound
1.85A
LCXP Series
-
-
0.072ohm
± 30%
2mm
2mm
1mm
61J7991

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.361
Min: 2000 / Mult: 2000
2.2µH
1.65A
Unshielded
1.85A
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
90mohm
± 20%
3mm
2.8mm
2.5mm
82T8469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.664
Min: 2000 / Mult: 500
47µH
1.8A
Shielded
1.85A
NS Series
10.1mm x 10.1mm x 4.5mm
-
100mohm
± 20%
10.1mm
10.1mm
4.5mm
02J3308

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+
$0.623
2400+
$0.607
3600+
$0.600
6000+
$0.593
Min: 1200 / Mult: 600
4.7µH
2.2A
Shielded
1.85A
SRU5028 Series
5.2mm x 5.2mm x 2.8mm
-
32mohm
± 30%
5.2mm
5.2mm
2.8mm
66T9074

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.620
5000+
$0.607
10000+
$0.563
20000+
$0.526
30000+
$0.493
More Pricing...
Min: 2000 / Mult: 500
47µH
1.8A
Shielded
1.85A
NS Series
10.1mm x 10.1mm x 4.5mm
-
100mohm
± 20%
10.1mm
10.1mm
4.5mm
41Y0147

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.411
5000+
$0.403
10000+
$0.372
20000+
$0.347
30000+
$0.322
More Pricing...
Min: 3000 / Mult: 1000
12µH
2.5A
Unshielded
1.85A
SDE0604A Series
5.8mm x 5.2mm x 4.5mm
-
0.12ohm
± 20%
5.8mm
5.2mm
4.5mm
31AJ0170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.407
10+
$0.364
25+
$0.342
50+
$0.320
100+
$0.298
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.67A
Shielded
1.85A
VLS-CX-H Series
3mm x 3mm x 1.5mm
-
0.06ohm
± 20%
3mm
3mm
1.5mm
27K7699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$2.420
Min: 1000 / Mult: 1000
39µH
2.42A
Shielded
1.85A
LD Series
-
-
0.16ohm
± 20%
-
-
-
50AK8668

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.278
5000+
$0.272
10000+
$0.252
20000+
$0.237
30000+
$0.221
More Pricing...
Min: 2500 / Mult: 2500
0.68µH
1.85A
Wirewound
1.85A
LCXP Series
-
-
0.072ohm
± 30%
2mm
2mm
1mm
50AK8719

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.282
5000+
$0.267
10000+
$0.235
20000+
$0.211
30000+
$0.195
More Pricing...
Min: 1000 / Mult: 1000
6.8µH
1.2A
Wirewound
1.85A
LSXN Series
-
-
0.18ohm
± 20%
5mm
5mm
1.4mm
33AK4277

RoHS

Each (Supplied on Cut Tape)
500+
$0.574
Min: 3000 / Mult: 1000
Min: 3000 / Mult: 1000
12µH
2.5A
Unshielded
1.85A
SDE0604A Series
5.8mm x 5.2mm x 4.5mm
-
0.12ohm
± 20%
5.8mm
5.2mm
4.5mm
31Y5084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1.5µH
2.54A
Shielded
1.85A
VLF-M Series
-
-
0.044ohm
± 30%
3mm
2.5mm
1.2mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK