SMD Power Inductors:

131 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AC9106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.526
10+
$0.441
25+
$0.424
50+
$0.408
100+
$0.392
More Pricing...
Total:$0.53
Min: 1 / Mult: 1
47µH
1.3A
Shielded
1.8A
VLS-EX Series
6mm x 6mm x 4.5mm
-
0.23ohm
± 20%
6mm
6mm
4.5mm
88T7105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.850
10+
$3.720
25+
$3.580
50+
$3.420
100+
$3.120
More Pricing...
Total:$3.85
Min: 1 / Mult: 1
100µH
1.5A
Shielded
1.8A
WE-PD Series
10mm x 10mm x 5mm
-
0.198ohm
± 20%
10mm
10mm
5mm
76AH5424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.660
10+
$0.584
25+
$0.517
50+
$0.437
100+
$0.374
More Pricing...
Total:$3.30
Min: 5 / Mult: 5
2.2µH
2.1A
Semishielded
1.8A
LQH3NPN_ME Series
3mm x 3mm x 1.4mm
-
0.078ohm
± 20%
3mm
3mm
1.4mm
92AH6066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.040
10+
$1.720
25+
$1.620
50+
$1.520
100+
$1.410
Total:$2.04
Min: 1 / Mult: 1
Total:$141.00
Min: 100 / Mult: 1
150µH
2.2A
Shielded
1.8A
SRR1210 Series
12mm x 12mm x 10mm
-
0.19ohm
± 20%
12mm
12mm
10mm
85AH8440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
Total:$1.92
Min: 1 / Mult: 1
8.2µH
1.5A
Unshielded
1.8A
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
0.146ohm
± 20%
4.5mm
4mm
3.2mm
32T8554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
10+
$2.620
25+
$2.540
50+
$2.450
100+
$2.090
More Pricing...
Total:$2.72
Min: 1 / Mult: 1
3.3µH
1.5A
Shielded
1.8A
WE-TPC Series
2.8mm x 2.8mm x 2.8mm
-
0.101ohm
± 20%
2.8mm
2.8mm
2.8mm
46T8776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.380
25+
$2.250
50+
$2.110
100+
$1.950
More Pricing...
Total:$2.44
Min: 1 / Mult: 1
3.3µH
1.95A
Shielded
1.8A
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
-
0.065ohm
± 30%
4.8mm
4.8mm
1.8mm
44W4711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$3.150
25+
$3.020
50+
$2.870
100+
$2.740
More Pricing...
Total:$3.30
Min: 1 / Mult: 1
150µH
1.8A
Shielded
1.8A
WE-PD Series
12mm x 12mm x 8mm
-
0.28ohm
± 20%
12mm
12mm
8mm
81Y6036

RoHS

Date/Lot Code

Each
1+
$0.486
10+
$0.358
25+
$0.324
50+
$0.289
100+
$0.252
More Pricing...
Total:$2.43
Min: 5 / Mult: 5
2.2µH
-
Shielded
1.8A
DFE201612P Series
0806 [2016 Metric]
0806 [2016 Metric]
0.144ohm
± 20%
2mm
1.6mm
1.2mm
50AC8061

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$1.990
25+
$1.890
50+
$1.790
100+
$1.440
More Pricing...
Total:$2.09
Min: 1 / Mult: 1
150µH
1.2A
Semishielded
1.8A
WE-LQS Series
8mm x 8mm x 6.5mm
-
0.355ohm
± 20%
8mm
8mm
6.5mm
76AH5423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.548
10+
$0.484
25+
$0.428
50+
$0.362
100+
$0.309
More Pricing...
Total:$2.74
Min: 5 / Mult: 5
2.2µH
2.2A
Semishielded
1.8A
LQH3NPN_JR Series
3mm x 3mm x 1.1mm
-
0.0816ohm
± 20%
3mm
3mm
1.1mm
31Y4650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.150
10+
$1.880
25+
$1.740
50+
$1.690
100+
$1.650
More Pricing...
Total:$2.15
Min: 1 / Mult: 1
Total:$165.00
Min: 100 / Mult: 1
150µH
2.2A
Shielded
1.8A
SRR1210A Series
12mm x 12mm x 10mm
-
0.19ohm
± 20%
12mm
12mm
10mm
90W0883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.020
25+
$1.940
50+
$1.840
100+
$1.750
Total:$2.37
Min: 1 / Mult: 1
39µH
1.8A
Shielded
1.8A
SRP6540 Series
7.2mm x 6.5mm x 4mm
-
0.322ohm
± 20%
7.2mm
6.5mm
4mm
32AJ8872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.820
10+
$1.550
Total:$1.82
Min: 1 / Mult: 1
Total:$155.00
Min: 100 / Mult: 1
47µH
2.6A
Shielded
1.8A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
0.32ohm
± 20%
7.3mm
6.6mm
4.8mm
88T7029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$3.110
25+
$3.090
50+
$1.960
100+
$1.880
More Pricing...
Total:$3.18
Min: 1 / Mult: 1
33µH
2.1A
Shielded
1.8A
WE-TPC Series
10mm x 10mm x 3.8mm
-
0.112ohm
± 30%
10mm
10mm
3.8mm
46T8777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.380
25+
$2.320
50+
$2.260
100+
$2.010
More Pricing...
Total:$2.44
Min: 1 / Mult: 1
3.3µH
2.15A
Shielded
1.8A
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
0.035ohm
± 30%
4.8mm
4.8mm
2.8mm
09J2977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.130
25+
$1.060
50+
$1.010
Total:$1.33
Min: 1 / Mult: 1
33µH
1.8A
Shielded
1.8A
SRU1038 Series
10mm x 10mm x 3.8mm
-
0.086ohm
± 30%
10mm
10mm
3.8mm
78R5670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$1.110
25+
$1.070
50+
$1.040
100+
$1.010
More Pricing...
Total:$5.80
Min: 5 / Mult: 5
2.2µH
620mA
Unshielded
1.8A
WE-LQ Series
3.2mm x 2.5mm x 2mm
-
150mohm
± 20%
3.2mm
2.5mm
2mm
38K0098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.690
10+
$2.340
25+
$2.180
50+
$1.980
100+
$1.780
Total:$2.69
Min: 1 / Mult: 1
Total:$178.00
Min: 100 / Mult: 1
47µH
1.55A
Shielded
1.8A
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
0.095ohm
± 20%
10.4mm
10.4mm
4.8mm
58T5162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.310
10+
$1.120
25+
$1.070
50+
$0.975
100+
$0.885
Total:$1.31
Min: 1 / Mult: 1
Total:$88.50
Min: 100 / Mult: 1
10µH
1.3A
Shielded
1.8A
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
0.12ohm
± 20%
6.5mm
6.5mm
4.8mm
40Y9010

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.702
Total:$702.00
Min: 1000 / Mult: 1000
10µH
1.3A
Shielded
1.8A
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
0.12ohm
± 20%
6.5mm
6.5mm
4.8mm
23T1346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
10+
$0.935
25+
$0.889
50+
$0.843
100+
$0.797
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
Total:$79.70
Min: 100 / Mult: 1
2.2µH
2A
Shielded
1.8A
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
1919 [4848 Metric]
0.075ohm
± 30%
4.8mm
4.8mm
1.15mm
58T5139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.580
10+
$1.340
25+
$1.270
50+
$1.210
100+
$1.140
Total:$1.58
Min: 1 / Mult: 1
Total:$114.00
Min: 100 / Mult: 1
330µH
1A
Unshielded
1.8A
SDR1806 Series
18.3mm x 14mm x 6.6mm
-
0.58ohm
± 10%
18.3mm
14mm
6.6mm
31AC7045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.140
10+
$0.963
25+
$0.916
50+
$0.870
100+
$0.823
Total:$1.14
Min: 1 / Mult: 1
Total:$82.30
Min: 100 / Mult: 1
3.9µH
3.4A
Shielded
1.8A
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.047ohm
± 30%
4.8mm
4.8mm
2.8mm
84AC6790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.950
Total:$19.50
Min: 10 / Mult: 10
Total:$195.00
Min: 100 / Mult: 10
4.7µH
3.2A
Shielded
1.8A
IHLP-1616BZ-5A Series
4.45mm x 4.06mm x 2mm
-
0.11ohm
± 20%
4.45mm
4.06mm
2mm
1-25 of 131 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK