SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH7137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$1.110
25+
$1.040
50+
$0.976
100+
$0.913
More Pricing...
Min: 1 / Mult: 1
1.09µH
14.1A
Shielded
15.3A
SPM Series
7.1mm x 6.5mm x 5mm
0.00517ohm
± 20%
7.1mm
6.5mm
5mm
27AM4844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
10+
$2.260
25+
$2.090
50+
$1.910
100+
$1.720
More Pricing...
Min: 5 / Mult: 5
1.2µH
14.5A
Shielded
15.3A
SRP5030HMCT Series
-
0.0084ohm
± 20%
5.7mm
5.3mm
2.8mm
70AK6838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.470
10+
$2.110
25+
$1.890
50+
$1.790
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
12.3A
Shielded
15.3A
SRP1050WA Series
-
0.014ohm
± 20%
11mm
10mm
5.1mm
85AH8296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.530
10+
$5.260
25+
$5.000
50+
$4.730
100+
$4.450
More Pricing...
Min: 1 / Mult: 1
4.7µH
12.2A
Shielded
15.3A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0082ohm
± 20%
12.2mm
12.2mm
11.75mm
59T0281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.210
Min: 550 / Mult: 550
1.8µH
13.5A
Unshielded
15.3A
3900 Series
12.9mm x 12.9mm x 5.8mm
3.9mohm
± 20%
12.9mm
12.9mm
5.8mm
72AK7829

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.180
1000+
$1.130
2000+
$1.030
4000+
$0.919
6000+
$0.886
More Pricing...
Min: 500 / Mult: 500
6.8µH
12.3A
Shielded
15.3A
SRP1050WA Series
-
14mohm
± 20%
11mm
10mm
5.1mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK