SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23AM1309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.010
10+
$4.800
25+
$4.440
50+
$4.030
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
820nH
19A
Shielded
16.7A
WE-MXGI Series
-
4000µohm
± 30%
5.4mm
5.4mm
3.1mm
28AH5195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
10+
$2.410
25+
$2.050
50+
$2.020
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
1.5µH
20.4A
Shielded
16.7A
SPM-HZ Series
10.7mm x 10mm x 4mm
0.00385ohm
± 20%
10.7mm
10mm
4mm
27K7598

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.360
2000+
$5.130
4000+
$4.800
8000+
$4.500
12000+
$4.350
More Pricing...
Min: 250 / Mult: 250
2.3µH
22.3A
Shielded
16.7A
HC1 Series
13mm x 13mm x 10mm
2mohm
± 15%
13mm
13mm
10mm
29K6296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$6.800
Min: 250 / Mult: 250
2.3µH
22.3A
Shielded
16.7A
HC1 Series
13mm x 13mm x 10mm
2mohm
± 15%
13mm
13mm
10mm
20AM5107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$390.670
10+
$362.760
25+
$349.880
50+
$337.000
100+
$321.980
Min: 5 / Mult: 1
3.3µH
20.2A
Shielded
16.7A
SGIHLP-60HE-8 Series
-
5760ohm
± 20%
15.24mm
15.24mm
8.64mm
29AK8018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.600
10+
$5.580
25+
$5.130
50+
$4.440
100+
$4.110
More Pricing...
Min: 1 / Mult: 1
10µH
22.7A
Shielded
16.7A
SPM-VT-D Series
13mm x 12.5mm x 6.5mm
0.0187ohm
± 20%
13mm
12.5mm
6.5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK