SMD Power Inductors:

4 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AM0174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.170
10+
$2.770
25+
$2.580
50+
$2.290
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
680nH
18.1A
Shielded
18.3A
SPM-HZR Series
-
3240µohm
± 20%
7.1mm
6.8mm
5mm
52K7503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.820
Min: 600 / Mult: 600
1.5µH
13.8A
Shielded
18.3A
DR Series
12.5mm x 12.5mm x 6mm
-
± 20%
12.5mm
12.5mm
6mm
92AK5768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$5.900
1000+
$5.540
Min: 900 / Mult: 900
8.2µH
17.1A
Shielded
18.3A
NPIM_Z Series
-
0.0124ohm
± 20%
11.9mm
11mm
9.7mm
91AK5699

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$5.900
1000+
$5.540
Min: 900 / Mult: 900
8.2µH
17.1A
Shielded
18.3A
NPIM_Z Series
-
0.0124ohm
± 20%
11.9mm
11mm
9.7mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK