SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.690
25+
$1.690
50+
$1.580
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
100µH
250mA
Shielded
180mA
WE-TPC Series
3.8mm x 3.8mm x 1.65mm
2.4ohm
± 30%
3.8mm
3.8mm
1.65mm
76AH5474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.382
10+
$0.318
25+
$0.299
50+
$0.282
100+
$0.264
More Pricing...
Min: 5 / Mult: 5
100µH
250mA
Semishielded
180mA
LQH32PN_N0 Series
3.2mm x 2.5mm x 1.55mm
3.24ohm
± 20%
3.2mm
2.5mm
1.55mm
08P2892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.030
10+
$3.680
25+
$3.580
50+
$3.480
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
1mH
200mA
Shielded
180mA
WE-PD Series
7.3mm x 7.3mm x 3.2mm
9.44ohm
± 20%
7.3mm
7.3mm
3.2mm
78R5708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.370
25+
$1.330
50+
$1.290
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
470µH
105mA
Unshielded
180mA
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
14.2ohm
± 10%
4.5mm
3.2mm
2.6mm
06X7151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.889
25+
$0.822
50+
$0.816
100+
$0.810
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.7mH
120mA
Unshielded
180mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
11.8ohm
± 10%
7.8mm
7.8mm
5.3mm
65AC4129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.410
10+
$1.230
25+
$1.140
50+
$1.040
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
320mA
Shielded
180mA
SRR4528A Series
5mm x 5mm x 2.8mm
2.16ohm
± 20%
5mm
5mm
2.8mm
81AH9056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.308
10+
$0.288
25+
$0.268
50+
$0.247
100+
$0.228
More Pricing...
Min: 5 / Mult: 5
4.7µH
500mA
Shielded
180mA
KLZ-HR Series
2mm x 1.25mm x 0.85mm
0.39ohm
± 20%
2mm
1.25mm
0.85mm
24AJ4825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.660
25+
$1.550
50+
$1.440
100+
$1.170
Min: 5 / Mult: 5
470µH
260mA
Shielded
180mA
WE-LQFS Series
4.8mm x 4.8mm x 2.8mm
2.803ohm
± 20%
4.8mm
4.8mm
2.8mm
01AM1468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.819
25+
$0.762
50+
$0.706
100+
$0.649
Min: 1 / Mult: 1
12µH
-
Unshielded
180mA
3627 Series
-
2ohm
± 10%
3.2mm
2.8mm
2mm
01AM1449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.819
25+
$0.762
50+
$0.706
100+
$0.649
Min: 1 / Mult: 1
120µH
-
Unshielded
180mA
3627 Series
-
7ohm
± 10%
3.2mm
2.8mm
2mm
88AK0166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$1.910
25+
$1.820
50+
$1.740
100+
$1.640
Min: 1 / Mult: 1
1000µH
170mA
Shielded
180mA
SRR0735HA Series
-
5.8ohm
± 20%
7.3mm
7.3mm
3.5mm
01AM1551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.931
25+
$0.875
50+
$0.820
100+
$0.765
Min: 1 / Mult: 1
68µH
-
Unshielded
180mA
3627 Series
-
1.9ohm
± 10%
4.5mm
3.2mm
2.6mm
79R7372

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.613
5000+
$0.599
10000+
$0.556
20000+
$0.518
30000+
$0.484
More Pricing...
Min: 1200 / Mult: 600
3.3mH
160mA
Unshielded
180mA
SDR1005 Series
12.7mm x 10mm x 5mm
14ohm
± 10%
12.7mm
10mm
5mm
61J8326

RoHS

Each (Supplied on Cut Tape)
250+
$0.735
Min: 1200 / Mult: 600
Min: 1200 / Mult: 600
3.3mH
160mA
Unshielded
180mA
SDR1005 Series
12.7mm x 10mm x 5mm
14ohm
± 10%
12.7mm
10mm
5mm
06X7645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.110
10+
$1.840
25+
$1.710
50+
$1.550
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2mH
160mA
Shielded
180mA
SRR0906 Series
10mm x 9.5mm x 6mm
8.5ohm
± 15%
10mm
9.5mm
6mm
08P2494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.260
25+
$2.220
50+
$2.160
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
470µH
140mA
Shielded
180mA
WE-TPC Series
5.8mm x 5.8mm x 1.8mm
5.5ohm
± 30%
5.8mm
5.8mm
1.8mm
61J9118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.863
Min: 1200 / Mult: 1200
68µH
220mA
Shielded
180mA
SRR3011 Series
3.8mm x 3.8mm x 1.15mm
2.25ohm
± 30%
3.8mm
3.8mm
1.15mm
06X7350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.680
10+
$1.650
25+
$1.620
50+
$1.590
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
160mA
Unshielded
180mA
SDR6603 Series
6.6mm x 4.45mm x 2.92mm
3.8ohm
± 20%
6.6mm
4.45mm
2.92mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK