SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH2749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.413
10+
$0.352
25+
$0.337
50+
$0.320
100+
$0.304
More Pricing...
Min: 5 / Mult: 5
68µH
420mA
Semishielded
190mA
VLS-CX-1 Series
3mm x 3mm x 1mm
-
1.992ohm
± 20%
3mm
3mm
1mm
06X7041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.558
10+
$0.530
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220µH
170mA
Unshielded
190mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
5.7ohm
± 10%
3mm
2.8mm
2.5mm
23T1088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.769
10+
$0.650
25+
$0.630
50+
$0.610
100+
$0.590
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
470µH
130mA
Unshielded
190mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
7ohm
± 10%
4.5mm
4mm
3.2mm
01AM1581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.050
25+
$1.040
50+
$0.928
100+
$0.820
Min: 1 / Mult: 1
680µH
-
Unshielded
190mA
3627 Series
-
-
11.34ohm
± 10%
5.7mm
5mm
4.7mm
01AM1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.819
25+
$0.762
50+
$0.706
100+
$0.649
Min: 1 / Mult: 1
10µH
-
Unshielded
190mA
3627 Series
-
-
1.8ohm
± 10%
3.2mm
2.8mm
2mm
01AM1499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.893
25+
$0.832
50+
$0.769
100+
$0.707
Min: 1 / Mult: 1
100µH
-
Unshielded
190mA
3627 Series
-
-
2.2ohm
± 10%
4.5mm
3.2mm
2.6mm
71AC4848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.352
10+
$0.352
25+
$0.352
50+
$0.352
100+
$0.352
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µH
150mA
Shielded
190mA
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
6.7ohm
± 10%
6.5mm
6.5mm
3.3mm
61J8904

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.647
2000+
$0.621
4000+
$0.611
6000+
$0.600
Min: 1000 / Mult: 1000
470µH
150mA
Shielded
190mA
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
6.7ohm
± 10%
6.5mm
6.5mm
3.3mm
61J8046

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.367
4000+
$0.360
8000+
$0.357
12000+
$0.352
Min: 2000 / Mult: 2000
470µH
130mA
Unshielded
190mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
7ohm
± 10%
4.5mm
4mm
3.2mm
65AC4125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.210
Min: 1 / Mult: 1
Min: 100 / Mult: 1
270µH
340mA
Shielded
190mA
SRR4528A Series
5mm x 5mm x 2.8mm
2020 [5050 Metric]
1.612ohm
± 20%
5mm
5mm
2.8mm
26AM1236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.368
10+
$0.284
25+
$0.264
50+
$0.244
100+
$0.224
More Pricing...
Min: 1 / Mult: 1
220µH
190mA
Wirewound
190mA
LSQPA Series
-
1210 [3225 Metric]
3.25ohm
± 10%
3.2mm
2.5mm
2.5mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK