SMD Power Inductors:

112 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47T5128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.234
10+
$0.234
25+
$0.234
50+
$0.234
100+
$0.234
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.7A
Shielded
2.4A
IFSC-1515AH-01 Series
3.8mm x 3.8mm x 1.8mm
-
0.056ohm
± 20%
3.8mm
3.8mm
1.8mm
88T7007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$2.250
25+
$2.210
50+
$2.150
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
3µH
2.2A
Shielded
2.4A
WE-TPC Series
5.8mm x 5.8mm x 1.8mm
-
0.045ohm
± 30%
5.8mm
5.8mm
1.8mm
08P2759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.380
10+
$3.200
25+
$3.170
50+
$3.010
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
100µH
2.2A
Shielded
2.4A
WE-PD Series
12mm x 12mm x 8mm
-
0.22ohm
± 20%
12mm
12mm
8mm
12X8978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.640
25+
$1.580
50+
$1.520
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.1A
Shielded
2.4A
WE-MAPI Series
3mm x 3mm x 1.5mm
-
0.287ohm
± 20%
3mm
3mm
1.5mm
08P2830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.920
25+
$2.810
50+
$2.690
100+
$2.540
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.5A
Unshielded
2.4A
WE-PD2 Series
5.8mm x 5.2mm x 2mm
-
0.065ohm
± 20%
5.8mm
5.2mm
2mm
87X9511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.850
10+
$1.620
25+
$1.490
50+
$1.360
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
2.8A
Shielded
2.4A
SRU1028A Series
10mm x 10mm x 2.8mm
-
0.053ohm
± 30%
10mm
10mm
2.8mm
82T3241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.240
10+
$4.170
25+
$4.040
50+
$3.900
100+
$3.750
More Pricing...
Min: 5 / Mult: 5
10µH
1.5A
Shielded
2.4A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
-
0.243ohm
± 20%
4.45mm
4.06mm
1.8mm
92AH3807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.440
25+
$1.320
50+
$1.190
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
22µH
1.9A
Shielded
2.4A
DS104C2 Series
10.1mm x 10.1mm x 4.8mm
-
0.087ohm
± 20%
10.1mm
10.1mm
4.8mm
08P2731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.800
10+
$4.670
25+
$4.280
50+
$3.880
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
100µH
1.7A
Shielded
2.4A
WE-PD3 Series
18.54mm x 15.24mm x 7.62mm
-
0.207ohm
± 20%
18.54mm
15.24mm
7.62mm
32T8553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.480
25+
$2.410
50+
$2.320
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.8A
Shielded
2.4A
WE-TPC Series
2.8mm x 2.8mm x 2.8mm
-
0.066ohm
± 20%
2.8mm
2.8mm
2.8mm
71AH5744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.942
25+
$0.889
50+
$0.838
100+
$0.786
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.2A
Shielded
2.4A
SLF Series
6mm x 6mm x 4.5mm
-
0.0265ohm
± 30%
6mm
6mm
4.5mm
50M4973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.340
10+
$1.140
25+
$1.090
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
2.8A
Shielded
2.4A
SRU1028 Series
10mm x 10mm x 2.8mm
-
0.04ohm
± 30%
10mm
10mm
2.8mm
88T7159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.410
25+
$3.320
50+
$3.220
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
12µH
1.82A
Shielded
2.4A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
0.058ohm
± 20%
7.3mm
7.3mm
4.5mm
12X8961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.640
25+
$1.580
50+
$1.520
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
4.7µH
900mA
Shielded
2.4A
WE-MAPI Series
3mm x 3mm x 1mm
-
0.409ohm
± 20%
3mm
3mm
1mm
29X7874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.550
10+
$0.487
25+
$0.454
50+
$0.445
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
2.2A
Shielded
2.4A
NRS Series
8mm x 8mm x 4mm
-
0.066ohm
± 20%
8mm
8mm
4mm
62X0438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.213
10+
$0.213
25+
$0.213
50+
$0.213
100+
$0.213
Min: 1 / Mult: 1
Min: 10 / Mult: 1
8.2µH
2.2A
Semishielded
2.4A
SRN5040 Series
5mm x 5mm x 4mm
-
0.065ohm
± 20%
5mm
5mm
4mm
62AC1068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
10+
$1.960
25+
$1.920
50+
$1.880
100+
$1.840
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.9A
Semishielded
2.4A
WE-LQS Series
5mm x 5mm x 2mm
-
0.0827ohm
± 20%
5mm
5mm
2mm
55Y4248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.518
10+
$0.433
25+
$0.410
50+
$0.385
100+
$0.361
More Pricing...
Min: 1 / Mult: 1
22µH
1.9A
Shielded
2.4A
VLS-EX Series
6mm x 6mm x 4.5mm
-
0.105ohm
± 20%
6mm
6mm
4.5mm
94Y3598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.190
25+
$1.170
50+
$1.110
100+
$1.040
Min: 1 / Mult: 1
33µH
2.5A
Shielded
2.4A
SRR1050A Series
-
-
0.093ohm
± 30%
10.2mm
10mm
4.8mm
33AC0616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.381
10+
$0.315
25+
$0.298
50+
$0.281
100+
$0.264
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
Shielded
2.4A
DFE201610E Series
0806 [2016 Metric]
0806 [2016 Metric]
0.091ohm
± 20%
2mm
1.6mm
1mm
78AC4802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.704
10+
$0.652
25+
$0.624
50+
$0.576
100+
$0.526
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
5.6µH
2.1A
Semishielded
2.4A
SRN5020TA Series
5mm x 5mm x 1.8mm
-
0.069ohm
± 20%
5mm
5mm
1.8mm
80AH2756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.435
10+
$0.380
25+
$0.362
50+
$0.345
100+
$0.328
More Pricing...
Min: 5 / Mult: 5
1.5µH
3.59A
Semishielded
2.4A
VLS-CX-1 Series
3mm x 3mm x 1.5mm
-
0.053ohm
± 20%
3mm
3mm
1.5mm
66AH7458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.516
25+
$0.488
50+
$0.460
100+
$0.431
More Pricing...
Min: 1 / Mult: 1
22µH
1.9A
Semishielded
2.4A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
-
0.137ohm
± 20%
6mm
6.3mm
4.5mm
80AH9775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.696
10+
$0.594
25+
$0.566
50+
$0.536
100+
$0.507
More Pricing...
Min: 5 / Mult: 5
10µH
2.2A
Semishielded
2.4A
MPL-SE Series
4mm x 4mm x 3mm
-
0.125ohm
± 20%
4mm
4mm
3mm
80AH9764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
10+
$2.050
25+
$2.010
50+
$1.950
100+
$1.910
More Pricing...
Min: 5 / Mult: 5
6.8µH
2.2A
Shielded
2.4A
MPL-AY Series
-
-
0.157ohm
± 20%
4.45mm
4.1mm
1.8mm
1-25 of 112 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK