SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AC7041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.843
Min: 1 / Mult: 1
Min: 100 / Mult: 1
180µH
550mA
Shielded
260mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
1.08ohm
± 20%
4.8mm
4.8mm
2.8mm
32T8678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.430
10+
$4.150
25+
$3.980
50+
$3.800
100+
$3.680
More Pricing...
Min: 1 / Mult: 1
2.2mH
180mA
Unshielded
260mA
WE-PD2 HV Series
10mm x 9mm x 5.4mm
-
5.3ohm
± 10%
10mm
9mm
5.4mm
06X7371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.310
10+
$0.822
25+
$0.780
50+
$0.737
100+
$0.699
Min: 1 / Mult: 1
Min: 100 / Mult: 1
680µH
300mA
Unshielded
260mA
SDR7045 Series
7mm x 7mm x 4.5mm
-
2.4ohm
± 10%
7mm
7mm
4.5mm
14AJ2359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.564
Min: 5 / Mult: 5
100µH
430mA
Shielded
260mA
LQH3NPH_ME Series
3mm x 3mm x 1.4mm
-
1.908ohm
± 20%
3mm
3mm
1.4mm
32AJ8791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.999
25+
$0.961
50+
$0.886
100+
$0.813
More Pricing...
Min: 1 / Mult: 1
220µH
380mA
Shielded
260mA
SLF Series
6mm x 6mm x 2.8mm
-
1.176ohm
± 20%
6mm
6mm
2.8mm
31AJ0168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.388
10+
$0.364
25+
$0.342
50+
$0.320
100+
$0.298
More Pricing...
Min: 5 / Mult: 5
100µH
330mA
Shielded
260mA
VLS-CX-H Series
3mm x 3mm x 1.5mm
-
2.544ohm
± 20%
3mm
3mm
1.5mm
58AK1792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.740
25+
$1.650
50+
$1.560
100+
$1.480
More Pricing...
Min: 5 / Mult: 5
100µH
300mA
Semishielded
260mA
WE-LQS Series
-
-
1.9ohm
± 20%
3mm
3mm
1.5mm
61J8228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.305
10+
$0.305
25+
$0.305
50+
$0.305
100+
$0.305
Min: 1 / Mult: 1
1.5mH
150mA
Unshielded
260mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
8ohm
± 10%
7.8mm
7.8mm
5.3mm
83T0203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.314
Min: 2000 / Mult: 2000
33µH
275mA
Shielded
260mA
NR Series
3mm x 3mm x 1mm
-
1.55ohm
± 20%
3mm
3mm
1mm
79R7361

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.484
5000+
$0.474
10000+
$0.438
20000+
$0.408
30000+
$0.380
More Pricing...
Min: 1000 / Mult: 1000
1.5mH
150mA
Unshielded
260mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
8ohm
± 10%
7.8mm
7.8mm
5.3mm
14P7352

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.596
2000+
$0.570
3000+
$0.543
5000+
$0.530
10000+
$0.497
Min: 1000 / Mult: 500
150µH
420mA
Shielded
260mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
-
0.86ohm
± 30%
4.8mm
4.8mm
2.8mm
63K2833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.380
Min: 1000 / Mult: 1000
150µH
280mA
Shielded
260mA
PM42S Series
-
-
2.6mohm
± 30%
-
-
-
65AC4119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.410
10+
$1.230
25+
$1.140
50+
$1.040
Min: 1 / Mult: 1
Min: 100 / Mult: 1
180µH
430mA
Shielded
260mA
SRR4528A Series
5mm x 5mm x 2.8mm
2020 [5050 Metric]
1.128ohm
± 20%
5mm
5mm
2.8mm
15AC9142

RoHS

Date/Lot Code

Each
1+
$2.020
10+
$1.980
25+
$1.950
50+
$1.910
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
6.8mH
140mA
Semishielded
260mA
WE-LQS Series
8mm x 8mm x 6.5mm
-
18.7ohm
± 20%
8mm
8mm
6.5mm
65AH7750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.421
25+
$0.398
50+
$0.374
100+
$0.351
250+
$0.331
More Pricing...
Min: 10 / Mult: 10
22µH
270mA
Shielded
260mA
LQH2HPN_DR Series
2.5mm x 2mm x 0.55mm
-
3.6ohm
± 20%
2.5mm
2mm
0.55mm
92AH6087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.922
25+
$0.879
50+
$0.835
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µH
420mA
Shielded
260mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.86ohm
± 30%
4.8mm
4.8mm
2.8mm
24AJ1033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.312
Min: 10 / Mult: 10
22µH
270mA
Semishielded
260mA
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
-
3.6ohm
± 20%
2.5mm
2mm
0.55mm
67AK7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.540
10+
$3.210
25+
$3.120
50+
$3.020
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
820µH
210mA
Shielded
260mA
WE-PD Series
-
-
5.2ohm
± 20%
7.3mm
7.3mm
4.5mm
33P6627
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
220µH
280mA
Shielded
260mA
B82462G2 Series
-
-
2.1ohm
± 20%
6.3mm
6.3mm
2.5mm
33P6622
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
330µH
170mA
Unshielded
260mA
B82462A2 Series
-
-
0.26ohm
± 10%
6mm
6mm
2.5mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK