SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AJ0175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.407
10+
$0.364
25+
$0.342
50+
$0.320
100+
$0.298
More Pricing...
Min: 5 / Mult: 5
68µH
450mA
Shielded
270mA
VLS-CX-H Series
3mm x 3mm x 1.5mm
-
2.256ohm
± 20%
3mm
3mm
1.5mm
57AC3522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
10+
$1.390
25+
$1.330
50+
$1.290
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
370mA
Shielded
270mA
SRR6028 Series
6.8mm x 6.8mm x 2.8mm
-
1.4ohm
± 30%
6.8mm
6.8mm
2.8mm
64T2367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.323
10+
$0.296
25+
$0.296
50+
$0.296
100+
$0.274
More Pricing...
Min: 1 / Mult: 1
100µH
290mA
Shielded
270mA
SRN3015 Series
3mm x 3mm x 1.5mm
-
2.92ohm
± 20%
3mm
3mm
1.5mm
87X9437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.460
10+
$1.250
25+
$1.120
50+
$1.090
100+
$1.070
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µH
260mA
Shielded
270mA
SRR0735A Series
7.3mm x 7.3mm x 3.5mm
-
2.8ohm
± 20%
7.3mm
7.3mm
3.5mm
67W0374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.498
25+
$0.473
50+
$0.445
100+
$0.418
250+
$0.400
More Pricing...
Min: 10 / Mult: 10
220µH
170mA
Shielded
270mA
TYS4018 Series
4mm x 4mm x 1.8mm
-
4ohm
± 20%
4mm
4mm
1.8mm
15AC9130

RoHS

Date/Lot Code

Each
1+
$0.885
10+
$0.882
25+
$0.866
50+
$0.749
100+
$0.587
More Pricing...
Min: 5 / Mult: 5
150µH
390mA
Semishielded
270mA
WE-LQS Series
4mm x 4mm x 2.5mm
-
1.634ohm
± 20%
4mm
4mm
2.5mm
01AM1486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.819
25+
$0.762
50+
$0.706
100+
$0.649
Min: 1 / Mult: 1
4.7µH
-
Unshielded
270mA
3627 Series
-
-
1.2ohm
± 10%
3.2mm
2.8mm
2mm
01AM1540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.893
25+
$0.832
50+
$0.769
100+
$0.707
Min: 1 / Mult: 1
33µH
-
Unshielded
270mA
3627 Series
-
-
1.2ohm
± 10%
4.5mm
3.2mm
2.6mm
47AK1134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
10+
$0.103
25+
$0.103
50+
$0.103
100+
$0.103
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µH
270mA
Wirewound
270mA
LSQPA Series
1210 [3225 Metric]
1210 [3225 Metric]
1.82ohm
± 10%
3.2mm
2.5mm
2.5mm
47AK1142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.088
10+
$0.088
25+
$0.088
50+
$0.088
100+
$0.088
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µH
250mA
Wirewound
270mA
LSQPB Series
1210 [3225 Metric]
1210 [3225 Metric]
3ohm
± 10%
3.2mm
2.5mm
1.7mm
88AK0170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$1.910
25+
$1.820
50+
$1.740
100+
$1.640
Min: 1 / Mult: 1
470µH
260mA
Shielded
270mA
SRR0735HA Series
-
-
2.8ohm
± 20%
7.3mm
7.3mm
3.5mm
01AM1574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.050
25+
$1.040
50+
$0.926
100+
$0.819
Min: 1 / Mult: 1
330µH
-
Unshielded
270mA
3627 Series
-
-
6.16ohm
± 10%
5.7mm
5mm
4.7mm
26AM0622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.623
25+
$0.553
50+
$0.484
100+
$0.414
More Pricing...
Min: 1 / Mult: 1
100µH
450mA
Wirewound
270mA
LCXH Series
-
-
2.028ohm
± 20%
3mm
3mm
1.5mm
78R5707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.233
10+
$0.233
25+
$0.233
50+
$0.233
100+
$0.233
More Pricing...
Min: 1 / Mult: 1
390µH
110mA
Unshielded
270mA
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
13ohm
± 10%
4.5mm
3.2mm
2.6mm
61T9873

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.249
4000+
$0.244
Min: 2000 / Mult: 2000
100µH
290mA
Semishielded
270mA
SRN3015 Series
3mm x 3mm x 1.5mm
-
2.92ohm
± 20%
3mm
3mm
1.5mm
61J9114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.776
Min: 1200 / Mult: 1200
33µH
320mA
Shielded
270mA
SRR3011 Series
3.8mm x 3.8mm x 1.15mm
-
0.86ohm
± 30%
3.8mm
3.8mm
1.15mm
08P2677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.070
10+
$3.870
25+
$3.850
50+
$3.550
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
150µH
250mA
Unshielded
270mA
WE-PD4 Series
6.6mm x 4.45mm x 2.92mm
-
2ohm
± 20%
6.6mm
4.45mm
2.92mm
09J3024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.629
Min: 1000 / Mult: 1000
100µH
300mA
Shielded
270mA
SRU5016 Series
5.2mm x 5.2mm x 1.6mm
-
0.85ohm
± 30%
5.2mm
5.2mm
1.6mm
61J9123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.813
Min: 1200 / Mult: 1200
100µH
310mA
Shielded
270mA
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
-
2.4ohm
± 30%
4.8mm
4.8mm
1.15mm
93K5703

RoHS

Each (Supplied on Cut Tape)
50+
$0.292
Min: 3500 / Mult: 3500
Min: 3500 / Mult: 3500
220µH
170mA
Shielded
270mA
NR Series
4mm x 4mm x 1.8mm
-
4ohm
± 20%
4mm
4mm
1.8mm
14P7446

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.683
5000+
$0.670
10000+
$0.627
20000+
$0.590
30000+
$0.557
More Pricing...
Min: 500 / Mult: 500
330µH
370mA
Shielded
270mA
SRR6028 Series
6.8mm x 6.8mm x 2.8mm
-
1.4ohm
± 30%
6.8mm
6.8mm
2.8mm
33AK4620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.210
10+
$1.200
25+
$1.140
50+
$1.100
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µH
370mA
Shielded
270mA
SRR6028 Series
6.8mm x 6.8mm x 2.8mm
-
1.4ohm
± 30%
6.8mm
6.8mm
2.8mm
47AK1135

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.192
5000+
$0.181
10000+
$0.159
20000+
$0.142
30000+
$0.132
More Pricing...
Min: 1000 / Mult: 1000
100µH
270mA
Wirewound
270mA
LSQPA Series
1210 [3225 Metric]
1210 [3225 Metric]
1.82ohm
± 10%
3.2mm
2.5mm
2.5mm
47AK1143

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.172
5000+
$0.164
10000+
$0.144
20000+
$0.129
30000+
$0.119
More Pricing...
Min: 2000 / Mult: 2000
100µH
250mA
Wirewound
270mA
LSQPB Series
1210 [3225 Metric]
1210 [3225 Metric]
3ohm
± 10%
3.2mm
2.5mm
1.7mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK