SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.753
10+
$0.643
25+
$0.613
50+
$0.581
Min: 1 / Mult: 1
Min: 100 / Mult: 1
390µH
250mA
Unshielded
340mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
2.48ohm
± 10%
5.8mm
5.8mm
4.8mm
38K0042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.370
25+
$1.290
50+
$1.220
100+
$1.150
More Pricing...
Min: 5 / Mult: 5
330µH
200mA
Unshielded
340mA
B82462A4 Series
6mm x 6mm x 3mm
-
3.9ohm
± 10%
6mm
6mm
3mm
31Y4635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.190
25+
$1.110
50+
$1.040
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µH
290mA
Shielded
340mA
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
-
2.2ohm
± 20%
7.3mm
7.3mm
4.5mm
31AC7009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.996
25+
$0.949
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
650mA
Shielded
340mA
SRR3818A Series
3.8mm x 3.8mm x 1.8mm
-
0.74ohm
± 20%
3.8mm
3.8mm
1.8mm
65AC4113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.140
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
560mA
Shielded
340mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.609ohm
± 20%
5mm
5mm
2.8mm
31AJ0174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.407
10+
$0.364
25+
$0.342
50+
$0.320
100+
$0.298
More Pricing...
Min: 5 / Mult: 5
47µH
600mA
Shielded
340mA
VLS-CX-H Series
3mm x 3mm x 1.5mm
-
1.392ohm
± 20%
3mm
3mm
1.5mm
88AK0177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.090
25+
$1.820
50+
$1.780
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
470µH
290mA
Shielded
340mA
SRR0745HA Series
-
-
2.2ohm
± 20%
7.3mm
7.3mm
4.5mm
01AM1527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.893
25+
$0.832
50+
$0.769
100+
$0.707
Min: 1 / Mult: 1
18µH
-
Unshielded
340mA
3627 Series
-
-
0.82ohm
± 10%
4.5mm
3.2mm
2.6mm
81AH9658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.490
25+
$2.450
50+
$2.390
100+
$2.250
Min: 1 / Mult: 1
1mH
230mA
Shielded
340mA
WE-TPC Series
8mm x 8mm x 4.3mm
-
3.5ohm
± 30%
8mm
8mm
4.3mm
14P9687

RoHS

Each (Supplied on Cut Tape)
250+
$0.682
Min: 1000 / Mult: 500
Min: 1000 / Mult: 500
150µH
250mA
Unshielded
340mA
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
-
2ohm
± 10%
6.5mm
4.5mm
2.7mm
61J8075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.656
Min: 1500 / Mult: 500
220µH
250mA
Unshielded
340mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
2.5ohm
± 10%
5mm
4.8mm
3mm
79R7359

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.451
2000+
$0.444
4000+
$0.443
6000+
$0.440
10000+
$0.358
Min: 1000 / Mult: 1000
1mH
210mA
Unshielded
340mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
4.5ohm
± 10%
7.8mm
7.8mm
5.3mm
61J8223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.676
Min: 1000 / Mult: 1000
1mH
210mA
Unshielded
340mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
4.5ohm
± 10%
7.8mm
7.8mm
5.3mm
41Y0289

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.662
4000+
$0.594
6000+
$0.573
10000+
$0.560
Min: 3000 / Mult: 1000
470µH
290mA
Shielded
340mA
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
-
2.2ohm
± 20%
7.3mm
7.3mm
4.5mm
65AH7748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.501
25+
$0.461
50+
$0.420
100+
$0.378
250+
$0.358
More Pricing...
Min: 10 / Mult: 10
15µH
290mA
Shielded
340mA
LQH2HPN_DR Series
2.5mm x 2mm x 0.55mm
-
3ohm
± 20%
2.5mm
2mm
0.55mm
24AJ1031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.312
Min: 10 / Mult: 10
15µH
290mA
Semishielded
340mA
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
-
3ohm
± 20%
2.5mm
2mm
0.55mm
31Y5046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
15µH
530mA
Shielded
340mA
VLF-M Series
-
1008 [2520 Metric]
0.87ohm
± 20%
2.5mm
2mm
1mm
71AH5734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1mH
600mA
Shielded
340mA
SLF Series
12.5mm x 12.5mm x 5.5mm
-
1.12ohm
± 20%
12.5mm
12.5mm
5.5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK