SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.520
10+
$1.910
25+
$1.760
50+
$1.740
100+
$1.690
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
1A
Shielded
370mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
0.075ohm
± 20%
6.6mm
4.4mm
3mm
15AC9196

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.580
25+
$1.510
50+
$1.440
100+
$1.170
More Pricing...
Min: 5 / Mult: 5
100µH
620mA
Shielded
370mA
WE-LQFS Series
4.8mm x 4.8mm x 2.8mm
-
0.6ohm
± 20%
4.8mm
4.8mm
2.8mm
01AM1474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.819
25+
$0.762
50+
$0.706
100+
$0.649
Min: 1 / Mult: 1
2.2µH
-
Unshielded
370mA
3627 Series
-
-
0.8ohm
± 10%
3.2mm
2.8mm
2mm
18AM6901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.330
10+
$3.840
25+
$3.620
50+
$3.450
100+
$3.270
Min: 1 / Mult: 1
22µH
260mA
Shielded
370mA
SRF3015 Series
-
-
2ohm
± 30%
3.3mm
3.3mm
1.4mm
94AK5726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.330
10+
$4.170
25+
$4.110
50+
$4.050
100+
$3.940
More Pricing...
Min: 1 / Mult: 1
2.2µH
260mA
Shielded
370mA
WE-PDHV Series
-
-
6.5ohm
± 20%
10mm
10mm
6mm
01AM1475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.819
25+
$0.762
50+
$0.706
100+
$0.649
Min: 1 / Mult: 1
2.7µH
-
Unshielded
370mA
3627 Series
-
-
0.8ohm
± 10%
3.2mm
2.8mm
2mm
82R4359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.202
10+
$0.202
50+
$0.202
100+
$0.202
250+
$0.202
More Pricing...
Min: 1 / Mult: 1
470µH
410mA
Shielded
370mA
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
2.604ohm
± 20%
7.3mm
7.3mm
3.55mm
97W4619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.920
10+
$3.780
25+
$3.740
50+
$3.680
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
470µH
350mA
Shielded
370mA
WE-PD HV Series
7.3mm x 7.3mm x 4.5mm
-
3.2ohm
± 20%
7.3mm
7.3mm
4.5mm
61J9138

RoHS

Each (Supplied on Full Reel)
Full Reel
600+
$0.906
Min: 600 / Mult: 600
10µH
1A
Shielded
370mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
0.075ohm
± 20%
6.6mm
4.4mm
3mm
31Y5068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
15µH
770mA
Shielded
370mA
VLF-M Series
-
1008 [2520 Metric]
450mohm
± 20%
2.5mm
2mm
1.5mm
53W2019
Each
Pricing is unavailable. Please contact customer services.
100µH
260mA
Shielded
370mA
VLF Series
-
-
2.7ohm
± 20%
4.7mm
4.5mm
1.4mm
15R0700
Each
Pricing is unavailable. Please contact customer services.
47µH
320mA
-
370mA
B82470A0 Series
-
-
1.5ohm
± 20%
4.8mm
4.8mm
1.04mm
33P6618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
150µH
250mA
Unshielded
370mA
B82462A2 Series
-
2424 [6060 Metric]
0.37ohm
± 10%
6mm
6mm
2.5mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK