SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.420
10+
$1.860
25+
$1.750
50+
$1.620
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.56µH
25A
Shielded
38A
SRP8540A Series
-
-
0.00297ohm
± 20%
8.1mm
8.4mm
3.8mm
06AH4119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.610
10+
$3.020
25+
$2.870
50+
$2.690
Min: 1 / Mult: 1
Min: 100 / Mult: 1
680nH
32A
Shielded
38A
MPCV Series
12mm x 10.3mm x 6mm
-
0.0014ohm
± 20%
12mm
10.3mm
6mm
32T8573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.200
10+
$12.020
25+
$11.510
50+
$10.990
100+
$9.590
More Pricing...
Min: 1 / Mult: 1
4.2µH
24A
Shielded
38A
WE-HCF Series
21.8mm x 21.5mm x 14.5mm
-
0.00304ohm
± 15%
21.8mm
21.5mm
14.5mm
32AJ8827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.830
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.6µH
28A
Shielded
38A
SRP1510CA Series
16.5mm x 15.5mm x 9.7mm
-
0.0042ohm
± 20%
16.5mm
15.5mm
9.7mm
27AM4838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
10+
$2.260
25+
$2.090
50+
$1.910
100+
$1.720
More Pricing...
Min: 5 / Mult: 5
240nH
25A
Shielded
38A
SRP5030HMCT Series
-
-
0.003ohm
± 20%
5.7mm
5.3mm
2.8mm
68AK5602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$1.950
25+
$1.920
50+
$1.720
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
680nH
25.6A
Shielded
38A
MPGV Series
-
-
0.0028ohm
± 20%
10.8mm
10mm
5.4mm
03AM0711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.610
25+
$2.550
50+
$2.490
100+
$2.320
More Pricing...
Min: 1 / Mult: 1
68nH
27A
Shielded
38A
WE-MAPI Series
-
-
1900µohm
± 30%
4.1mm
4.1mm
1.3mm
16AM5848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.000
10+
$4.780
25+
$4.430
50+
$4.010
100+
$3.610
More Pricing...
Min: 1 / Mult: 1
68nH
27A
Shielded
38A
WE-MAIA Series
-
-
1900µohm
± 30%
4.1mm
4.1mm
1.3mm
51AH4830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.475
10+
$0.475
25+
$0.475
50+
$0.475
100+
$0.475
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470nH
25.8A
Shielded
38A
MPXV Series
8.65mm x 8mm x 4mm
-
0.0027ohm
± 20%
8.65mm
8mm
4mm
03AH4438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.427
10+
$0.427
25+
$0.427
50+
$0.427
100+
$0.427
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470nH
25.8A
Shielded
38A
MPX Series
8.65mm x 8mm x 4mm
-
0.0027ohm
± 20%
8.65mm
8mm
4mm
73W9934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.290
25+
$1.290
50+
$1.290
100+
$1.290
Min: 1 / Mult: 1
2.2µH
38.5A
Shielded
38A
IHLP-6767GZ-5A Series
17.15mm x 17.15mm x 7mm
-
0.00241ohm
± 20%
17.15mm
17.15mm
7mm
03AH4439

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.050
2000+
$0.948
4000+
$0.850
6000+
$0.820
10000+
$0.803
Min: 1000 / Mult: 1000
470nH
25.8A
Shielded
38A
MPX Series
8.65mm x 8mm x 4mm
-
0.0027ohm
± 20%
8.65mm
8mm
4mm
51AH4831

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.100
2000+
$0.998
4000+
$0.896
6000+
$0.865
10000+
$0.845
Min: 1000 / Mult: 1000
470nH
25.8A
Shielded
38A
MPXV Series
8.65mm x 8mm x 4mm
-
0.0027ohm
± 20%
8.65mm
8mm
4mm
73AH8917

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.722
1000+
$0.694
2000+
$0.630
4000+
$0.566
6000+
$0.546
More Pricing...
Min: 500 / Mult: 500
880nH
20A
Shielded
38A
AMPLA1004S Series
11mm x 10mm x 3.8mm
-
2900µohm
± 20%
11mm
10mm
3.8mm
73AH8916

RoHS

Each (Supplied on Cut Tape)
250+
$0.886
Min: 500 / Mult: 500
Min: 500 / Mult: 500
880nH
20A
Shielded
38A
AMPLA1004S Series
11mm x 10mm x 3.8mm
-
2900µohm
± 20%
11mm
10mm
3.8mm
61AC6051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$5.670
Min: 560 / Mult: 80
4.7µH
47A
Shielded
38A
PA4349.XXXANLT Series
23.5mm x 22mm x 12.6mm
-
0.0022ohm
± 20%
23.5mm
22mm
12.6mm
13T9749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.180
10+
$4.080
25+
$4.000
50+
$3.910
100+
$3.800
More Pricing...
Min: 1 / Mult: 1
680nH
26A
Shielded
38A
WE-HCC Series
12.1mm x 11.4mm x 9.5mm
-
0.072ohm
± 20%
12.1mm
11.4mm
9.5mm
59T0254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
Min: 650 / Mult: 650
150nH
18A
Unshielded
38A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
1.9mohm
± 30%
10.4mm
10.4mm
5.6mm
65AK0675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.594
Min: 6000 / Mult: 1000
150nH
15A
Shielded
38A
BMMA Series
-
-
5.2mohm
± 20%
6.86mm
6.47mm
1.8mm
53AK1723

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.471
10000+
$0.435
20000+
$0.405
30000+
$0.378
50000+
$0.362
Min: 6000 / Mult: 1000
150nH
15A
Shielded
38A
BMMA Series
-
-
5.2mohm
± 20%
6.86mm
6.47mm
1.8mm
44AM8594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.020
10+
$6.660
25+
$6.310
50+
$5.890
100+
$5.410
More Pricing...
Min: 1 / Mult: 1
2.2µH
33A
Shielded
38A
WE-XHMI Series
-
4540 [1110 Metric]
0.004ohm
± 20%
11.3mm
10mm
6mm
20AM5117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$403.690
10+
$374.850
25+
$361.550
50+
$348.240
100+
$332.710
Min: 5 / Mult: 1
2.2µH
38.5A
Shielded
38A
SGIHLP-73HF-8 Series
-
-
2430ohm
± 20%
18.92mm
19.05mm
8.76mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK