SMD Power Inductors:

56 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90AJ6102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$2.410
25+
$2.250
50+
$2.050
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
33µH
4.4A
Shielded
-
4.4A
IHLP-4040ED-5A Series
11.5mm x 10.3mm x 5.4mm
-
-
0.07918ohm
± 20%
11.5mm
-
10.3mm
5.4mm
66AH7452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
10+
$0.463
25+
$0.434
50+
$0.407
100+
$0.388
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.2A
Semishielded
-
4.4A
VLS-EX-H Series
5mm x 5.3mm x 4.5mm
-
-
0.0468ohm
± 20%
5mm
-
5.3mm
4.5mm
78R5687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.490
25+
$1.440
50+
$1.400
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
1µH
1.8A
Unshielded
-
4.4A
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
-
80mohm
± 20%
4.5mm
-
3.2mm
2.6mm
08P2856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.720
10+
$3.400
25+
$3.310
50+
$3.210
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.16A
Shielded
-
4.4A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
-
32mohm
± 20%
7.3mm
-
7.3mm
4.5mm
48W6277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.503
Min: 5 / Mult: 5
470nH
2.9A
Shielded
-
4.4A
LQH32PN_NC Series
-
1210 [3225 Metric]
1210 [3225 Metric]
0.024ohm
± 30%
3.2mm
-
2.5mm
1.55mm
06X7060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.769
10+
$0.650
25+
$0.616
50+
$0.580
100+
$0.546
More Pricing...
Min: 5 / Mult: 5
1.8µH
2.91A
Unshielded
-
4.4A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
-
0.042ohm
± 20%
4.5mm
-
4mm
3.2mm
51AC1802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.839
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1.5µH
3.5A
Shielded
-
4.4A
ASPI-M Series
3mm x 3mm x 1.5mm
-
-
0.046ohm
± 20%
3mm
-
3mm
1.5mm
57AC6605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.370
10+
$0.312
25+
$0.295
50+
$0.279
100+
$0.262
More Pricing...
Min: 5 / Mult: 5
470nH
-
Shielded
3A
4.4A
DFE201210U Series
-
2mm x 1.2mm x 1mm
-
0.042ohm
± 20%
2mm
Iron
1.2mm
1mm
32AC9099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.404
10+
$0.378
25+
$0.355
50+
$0.332
100+
$0.311
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.2A
Shielded
-
4.4A
VLS-EX Series
5mm x 5mm x 4.5mm
-
-
0.036ohm
± 20%
5mm
-
5mm
4.5mm
64AH3573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.840
25+
$1.680
50+
$1.560
100+
$1.460
Min: 5 / Mult: 5
10µH
3.3A
Shielded
-
4.4A
HCM1A0703V2 Series
7mm x 6.6mm x 3mm
-
-
0.075ohm
± 20%
7mm
-
6.6mm
3mm
33AK7114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.420
10+
$0.351
25+
$0.315
50+
$0.308
100+
$0.301
More Pricing...
Min: 5 / Mult: 5
1µH
3.6A
Shielded
-
4.4A
SRP2010TMA Series
2mm x 1.6mm x 0.8mm
-
-
0.059ohm
± 20%
2mm
-
1.6mm
0.8mm
78AK2698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.890
Min: 2000 / Mult: 2000
4.7µH
6.6A
Shielded
-
4.4A
ASPI-F4030 Series
-
-
-
0.0315ohm
± 20%
4.1mm
-
4.1mm
3.1mm
26AM1267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.603
10+
$0.516
25+
$0.435
50+
$0.414
100+
$0.391
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.7A
Wirewound
-
4.4A
LSXN Series
-
-
-
0.0286ohm
± 20%
8mm
-
8mm
3mm
67AK0426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.240
25+
$0.240
50+
$0.240
100+
$0.240
250+
$0.240
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470nH
3.8A
Shielded
-
4.4A
MCOIL LCCN Series
-
-
0805 [2012 Metric]
0.041ohm
± 20%
2mm
-
1.25mm
1mm
67AK0424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.240
25+
$0.240
50+
$0.240
100+
$0.240
250+
$0.240
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330nH
4.4A
Shielded
-
4.4A
MCOIL LCCN Series
-
-
0805 [2012 Metric]
30mohm
± 20%
2mm
-
1.25mm
1mm
19AM5409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.576
10+
$0.477
25+
$0.443
50+
$0.410
100+
$0.375
More Pricing...
Min: 1 / Mult: 1
3.6µH
3.7A
Shielded
-
4.4A
IFSC2020DZ-01 Series
-
-
-
0.031ohm
± 20%
5mm
-
5mm
4mm
54AK5655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.863
10+
$0.720
25+
$0.680
50+
$0.641
100+
$0.601
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.3A
Shielded
-
4.4A
DFE322520F Series
1210 [3225 Metric]
-
1210 [3225 Metric]
0.04ohm
± 20%
3.2mm
-
2.5mm
2mm
70AK8572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.378
10+
$0.378
25+
$0.378
50+
$0.378
100+
$0.378
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
2A
Semishielded
-
4.4A
LAXH Series
-
-
-
60mohm
± 20%
6mm
-
6mm
4.5mm
63AK1439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.263
25+
$0.263
50+
$0.263
100+
$0.263
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470nH
3.8A
Shielded
-
4.4A
LBCN Series
-
-
0805 [2012 Metric]
0.041ohm
± 20%
2mm
-
1.25mm
1mm
20AM2518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.080
25+
$1.030
50+
$0.975
100+
$0.925
More Pricing...
Min: 1 / Mult: 1
39µH
4.5A
Shielded
-
4.4A
IFDC-5050HZ Series
-
-
-
0.073ohm
± 20%
12.3mm
-
12.3mm
8mm
82R4354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.086
10+
$0.086
50+
$0.086
100+
$0.086
250+
$0.086
More Pricing...
Min: 1 / Mult: 1
3.3µH
4.08A
Shielded
-
4.4A
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
-
0.0276ohm
± 20%
7.3mm
-
7.3mm
3.55mm
01AC2399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.316
10+
$0.316
25+
$0.316
50+
$0.316
100+
$0.316
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
4.4A
Shielded
-
4.4A
IHLE-2525CD-51 Series
7.2mm x 7.1mm x 3.2mm
-
-
0.0576ohm
± 20%
7.2mm
-
7.1mm
3.2mm
01AC2398

RoHS

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.590
25+
$1.590
50+
$1.580
100+
$1.580
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
4.4A
Shielded
-
4.4A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
-
-
0.0576ohm
± 20%
7.21mm
-
7.12mm
3.23mm
08AH2197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.189
10+
$0.189
25+
$0.189
50+
$0.189
100+
$0.189
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
4.7A
Shielded
-
4.4A
NRS Series
8mm x 8mm x 3mm
-
-
0.0286ohm
± 20%
8mm
-
8mm
3mm
33P8066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.780
25+
$2.580
50+
$2.340
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
3.3µH
4.1A
Shielded
-
4.4A
RLF Series
-
-
-
0.0174ohm
± 20%
7.3mm
-
6.8mm
3.2mm
1-25 of 56 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK