SMD Power Inductors:

161 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.420
10+
$3.320
25+
$3.200
50+
$3.070
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
10µH
5A
Shielded
5.5A
WE-PD Series
12mm x 12mm x 6mm
-
25mohm
± 20%
12mm
12mm
6mm
50AC8097

RoHS

Each
1+
$2.570
10+
$2.450
25+
$2.410
50+
$2.370
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
6.8µH
3A
Shielded
5.5A
WE-MAPI Series
4.1mm x 4.1mm x 3.1mm
-
0.074ohm
± 20%
4.1mm
4.1mm
3.1mm
44W4647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$5.630
25+
$5.470
50+
$5.300
100+
$5.110
More Pricing...
Min: 1 / Mult: 1
33µH
5.5A
Shielded
5.5A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
-
0.0305ohm
± 20%
13.2mm
12.8mm
6.2mm
69AH5184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.550
25+
$2.470
50+
$2.380
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.1A
Shielded
5.5A
WE-MAPI Series
5.4mm x 5.4mm x 2.1mm
-
0.063ohm
± 20%
5.4mm
5.4mm
2.1mm
25AK1316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.320
10+
$1.990
25+
$1.890
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
4A
Shielded
5.5A
SRP5050FA Series
6mm x 5.7mm x 4.8mm
-
0.066ohm
± 20%
6mm
5.7mm
4.8mm
64T2400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.442
10+
$0.442
Min: 1 / Mult: 1
3.3µH
5.6A
Shielded
5.5A
SRN8040 Series
8mm x 8mm x 4mm
-
0.021ohm
± 30%
8mm
8mm
4mm
62AC1091

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.600
10+
$3.540
25+
$3.440
50+
$3.320
100+
$3.090
Min: 1 / Mult: 1
15µH
2.75A
Shielded
5.5A
WE-LHMI Series
7.3mm x 6.6mm x 4.8mm
-
0.092ohm
± 20%
7.3mm
6.6mm
4.8mm
66AH2764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.880
25+
$2.820
50+
$2.750
100+
$2.550
Min: 1 / Mult: 1
6.8µH
3A
Shielded
5.5A
WE-MAIA Series
4.1mm x 4.1mm x 3.1mm
-
0.074ohm
± 20%
4.1mm
4.1mm
3.1mm
81AH9697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.240
10+
$3.110
25+
$3.020
50+
$2.920
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
33µH
3A
Unshielded
5.5A
WE-PD4 Series
18.54mm x 15.24mm x 7.11mm
-
0.066ohm
± 20%
18.54mm
15.24mm
7.11mm
38AJ1070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.604
10+
$0.604
25+
$0.604
50+
$0.604
100+
$0.604
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
5.2A
Shielded
5.5A
MPEV Series
6mm x 6mm x 3mm
-
0.0509ohm
± 20%
6mm
6mm
3mm
08P2518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$3.040
25+
$2.880
50+
$2.720
100+
$2.540
More Pricing...
Min: 1 / Mult: 1
5µH
4.9A
Shielded
5.5A
WE-TPC Series
10mm x 10mm x 3.8mm
-
0.022ohm
± 30%
10mm
10mm
3.8mm
71AH5738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.720
25+
$1.620
50+
$1.520
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
10µH
5.4A
Shielded
5.5A
SLF Series
12.5mm x 12.5mm x 7.5mm
-
0.0156ohm
± 20%
12.5mm
12.5mm
7.5mm
45W6406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.680
25+
$1.590
50+
$1.520
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
33µH
3.4A
Unshielded
5.5A
SDR2207 Series
22mm x 15mm x 7mm
-
0.0584ohm
± 15%
22mm
15mm
7mm
78T2007

RoHS

Each (Supplied on Cut Tape)
1+
$0.573
25+
$0.573
Min: 1 / Mult: 1
Min: 10 / Mult: 1
560nH
5.5A
Shielded
5.5A
IHLP-1212BZ-11 Series
3.65mm x 3mm x 2mm
-
0.0194ohm
± 20%
3.65mm
3mm
2mm
88T6978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.260
25+
$2.150
50+
$2.020
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
68nH
4.5A
Shielded
5.5A
WE-TPC Series
2.8mm x 2.8mm x 1.35mm
-
0.015ohm
± 35%
2.8mm
2.8mm
1.35mm
08P2815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.910
25+
$2.890
50+
$2.670
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
4.7µH
3A
Unshielded
5.5A
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
-
0.071ohm
± 20%
5.8mm
5.2mm
4.5mm
87X9535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.850
10+
$1.620
25+
$1.490
50+
$1.360
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.5µH
5.5A
Shielded
5.5A
SRU1038A Series
10mm x 10mm x 3.8mm
-
0.015ohm
± 30%
10mm
10mm
3.8mm
75X1160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.840
25+
$1.790
50+
$1.750
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.3A
Semishielded
5.5A
WE-LQS Series
6mm x 6mm x 4.5mm
-
0.026ohm
± 30%
6mm
6mm
4.5mm
67X4656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.443
10+
$0.382
25+
$0.364
50+
$0.345
Min: 5 / Mult: 5
Min: 100 / Mult: 5
470nH
4.4A
Semishielded
5.5A
SRN2512 Series
2.5mm x 2mm x 1.2mm
-
0.032ohm
± 20%
2.5mm
2mm
1.2mm
12X8947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.640
25+
$1.580
50+
$1.520
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
470nH
3.2A
Shielded
5.5A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.048ohm
± 30%
2.5mm
2mm
1mm
82Y7779

RoHS

Each
1+
$2.640
10+
$2.590
25+
$2.550
50+
$2.490
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.6A
Shielded
5.5A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
0.048ohm
± 20%
4.1mm
4.1mm
2.1mm
38AC2400

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
$1.120
1200+
$1.100
2400+
$1.070
3600+
$1.040
6000+
$0.996
Min: 600 / Mult: 600
10µH
5.5A
Shielded
5.5A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
0.02ohm
± 20%
12.5mm
12.5mm
6mm
97AH8081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.858
25+
$0.816
50+
$0.776
100+
$0.735
250+
$0.700
More Pricing...
Min: 10 / Mult: 10
2.2µH
3.5A
Shielded
5.5A
AMDLA4012S Series
4.4mm x 4mm x 1mm
-
0.08ohm
± 20%
4.4mm
4mm
1mm
81AH9740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.610
25+
$2.570
50+
$2.510
100+
$2.320
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.6A
Shielded
5.5A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
0.048ohm
± 20%
4.1mm
4.1mm
2.1mm
83AH2665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
250+
$0.969
500+
$0.870
1000+
$0.790
5000+
$0.723
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
4.4A
Shielded
5.5A
-
12.5mm x 12.5mm x 7.5mm
-
0.016ohm
± 20%
12.5mm
12.5mm
7.5mm
1-25 of 161 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK