SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X9912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.960
25+
$1.910
50+
$1.850
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
680nH
3.2A
Shielded
5.85A
WE-MAPI Series
2.5mm x 2mm x 1.2mm
0.059ohm
± 30%
2.5mm
2mm
1.2mm
85AH8331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
Min: 5 / Mult: 5
680nH
3.2A
Shielded
5.85A
WE-MAIA Series
2.5mm x 2mm x 1.2mm
0.059ohm
± 30%
2.5mm
2mm
1.2mm
29AK0244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.400
25+
$1.300
50+
$1.180
100+
$1.070
250+
$1.010
More Pricing...
Min: 10 / Mult: 10
1µH
4.13A
Shielded
5.85A
IHLP-1212AB-01 Series
3.56mm x 3.3mm x 1.2mm
0.05372ohm
± 20%
3.56mm
3.3mm
1.2mm
16AM5799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.840
25+
$4.250
50+
$3.820
100+
$3.400
Min: 1 / Mult: 1
47µH
3.4A
Shielded
5.85A
WE-LHCA Series
-
0.165ohm
± 20%
10.85mm
10mm
3.8mm
95AJ6787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.288
10+
$0.288
25+
$0.288
50+
$0.288
100+
$0.288
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5.6µH
4.45A
Shielded
5.85A
NS Series
10.1mm x 10.1mm x 4.5mm
0.0218ohm
± 30%
10.1mm
10.1mm
4.5mm
95AJ6786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.288
10+
$0.288
25+
$0.288
50+
$0.288
100+
$0.288
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5.6µH
4.45A
Shielded
5.85A
NS Series
10.1mm x 10.1mm x 4.5mm
0.0218ohm
± 30%
10.1mm
10.1mm
4.5mm
82T8471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.876
Min: 2000 / Mult: 500
5.6µH
4.45A
Shielded
5.85A
NS Series
10.1mm x 10.1mm x 4.5mm
0.018ohm
± 30%
10.1mm
10.1mm
4.5mm
39AH5347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.130
25+
$1.130
50+
$1.060
100+
$0.986
250+
$0.979
More Pricing...
Min: 10 / Mult: 10
1µH
4.13A
Shielded
5.85A
IHLP-1212AB-A1 Series
3.3mm x 3.3mm x 1.2mm
0.05372ohm
± 20%
3.3mm
3.3mm
1.2mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK