SMD Power Inductors:

99 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$7.260
25+
$7.030
50+
$6.800
100+
$6.570
More Pricing...
Total:$7.37
Min: 1 / Mult: 1
10µH
7.2A
Shielded
8.5A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
-
0.0163ohm
± 20%
10.5mm
10.2mm
4.7mm
51R4492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.350
25+
$1.280
Total:$1.59
Min: 1 / Mult: 1
3.3µH
3.3A
Shielded
8.5A
IHLP-2020BZ-01 Series
5.49mm x 5.18mm x 2mm
2020 [5050 Metric]
0.0855ohm
± 20%
5.49mm
5.18mm
2mm
64T2377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.620
10+
$0.506
25+
$0.464
50+
$0.441
100+
$0.415
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
1µH
4.2A
Shielded
8.5A
SRN6045 Series
6mm x 6mm x 4.5mm
-
0.0139ohm
± 30%
6mm
6mm
4.5mm
51AC8875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.420
Total:$1.42
Min: 1 / Mult: 1
Total:$142.00
Min: 100 / Mult: 1
10µH
7.5A
Shielded
8.5A
ASPI-1040HI Series
11.15mm x 10mm x 4mm
-
0.03ohm
± 20%
11.15mm
10mm
4mm
84AC6803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.450
10+
$2.080
25+
$1.980
50+
$1.880
100+
$1.780
More Pricing...
Total:$2.45
Min: 1 / Mult: 1
Total:$178.00
Min: 100 / Mult: 1
10µH
6.5A
Shielded
8.5A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
-
0.03306ohm
± 20%
10.79mm
10.16mm
4mm
48W3885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.970
10+
$12.770
25+
$12.180
50+
$11.580
100+
$10.590
More Pricing...
Total:$12.97
Min: 1 / Mult: 1
82µH
7A
Shielded
8.5A
WE-HCI Series
22.5mm x 22mm x 12mm
-
0.0304ohm
± 20%
22.5mm
22mm
12mm
78R5716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.340
10+
$4.980
25+
$4.910
50+
$4.840
100+
$4.700
More Pricing...
Total:$5.34
Min: 1 / Mult: 1
3.6µH
8.2A
Shielded
8.5A
WE-PDF Series
10.2mm x 10.2mm x 4.5mm
-
0.0122ohm
± 20%
10.2mm
10.2mm
4.5mm
79X2028

RoHS

Each (Supplied on Cut Tape)
1+
$1.740
Total:$1.74
Min: 1 / Mult: 1
Total:$174.00
Min: 100 / Mult: 1
1µH
5A
Shielded
8.5A
SRP4020TA Series
4.45mm x 4.06mm x 1.8mm
-
27mohm
± 20%
4.45mm
4.06mm
1.8mm
32T8581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.280
10+
$9.920
25+
$9.680
50+
$9.190
100+
$8.780
More Pricing...
Total:$10.28
Min: 1 / Mult: 1
47µH
12A
Shielded
8.5A
WE-HCF Series
21.8mm x 21.5mm x 14.5mm
-
0.0122ohm
± 15%
21.8mm
21.5mm
14.5mm
69AH5170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.440
10+
$3.170
25+
$3.120
50+
$2.970
100+
$2.690
More Pricing...
Total:$3.44
Min: 1 / Mult: 1
680nH
8.1A
Shielded
8.5A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
9200µohm
± 20%
4.1mm
4.1mm
2.1mm
45M5861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
Total:$1.51
Min: 1 / Mult: 1
Total:$15.10
Min: 10 / Mult: 1
1µH
3.75A
Shielded
8.5A
IHLP-1616BZ-01 Series
4.45mm x 4.06mm x 2mm
-
0.037ohm
± 20%
4.45mm
4.06mm
2mm
84Y6564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.390
25+
$1.330
50+
$1.260
100+
$1.190
More Pricing...
Total:$1.64
Min: 1 / Mult: 1
470nH
6.7A
Shielded
8.5A
SPM-LR Series
4.4mm x 4.1mm x 1.2mm
-
0.0176ohm
± 20%
4.4mm
4.1mm
1.2mm
58Y3822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.820
Total:$1.82
Min: 1 / Mult: 1
Total:$182.00
Min: 100 / Mult: 1
6.8µH
5.5A
Shielded
8.5A
SRP7050TA Series
7.3mm x 6.6mm x 4.8mm
-
0.0515ohm
± 20%
7.3mm
6.6mm
4.8mm
12X8964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
Total:$1.54
Min: 1 / Mult: 1
560nH
3.6A
Shielded
8.5A
WE-MAPI Series
3mm x 3mm x 1.2mm
-
0.0348ohm
± 30%
3mm
3mm
1.2mm
01AC2428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
10+
$2.110
25+
$2.010
50+
$1.890
100+
$1.790
Total:$2.48
Min: 1 / Mult: 1
Total:$21.10
Min: 10 / Mult: 1
10µH
6.5A
Shielded
8.5A
IHLE-4040DD-5A Series
10.9mm x 10.8mm x 4.3mm
-
0.03306ohm
± 20%
10.9mm
10.8mm
4.3mm
16AC3284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.760
25+
$1.590
50+
$1.480
100+
$1.390
Total:$8.95
Min: 5 / Mult: 5
1µH
10.1A
Shielded
8.5A
HCMA0503 Series
5.15mm x 5.1mm x 3mm
-
0.0114ohm
± 20%
5.15mm
5.1mm
3mm
50AC8092

RoHS

Each
1+
$2.820
10+
$2.710
25+
$2.670
50+
$2.620
100+
$2.420
More Pricing...
Total:$2.82
Min: 1 / Mult: 1
1.5µH
6.2A
Shielded
8.5A
WE-MAPI Series
4.1mm x 4.1mm x 3.1mm
-
0.02ohm
± 20%
4.1mm
4.1mm
3.1mm
69AH2652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.190
Total:$2.19
Min: 1 / Mult: 1
Total:$219.00
Min: 100 / Mult: 1
4.7µH
7A
Shielded
8.5A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
-
0.042ohm
± 20%
6.6mm
6.6mm
2.8mm
66AH2693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.270
10+
$4.200
25+
$4.070
50+
$3.920
100+
$3.640
More Pricing...
Total:$4.27
Min: 1 / Mult: 1
15µH
4.1A
Shielded
8.5A
WE-LHMI Series
11mm x 10mm x 3.8mm
-
0.045ohm
± 20%
11mm
10mm
3.8mm
23AJ6182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$1.020
25+
$0.938
50+
$0.842
100+
$0.759
More Pricing...
Total:$5.65
Min: 5 / Mult: 5
330nH
5.4A
Shielded
8.5A
DFE322512F Series
3.2mm x 2.5mm x 1.2mm
-
0.02ohm
± 20%
3.2mm
2.5mm
1.2mm
80AH9728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.872
25+
$0.829
50+
$0.785
100+
$0.742
More Pricing...
Total:$5.15
Min: 5 / Mult: 5
330nH
6.4A
Shielded
8.5A
MPL-AT Series
2.5mm x 2mm x 1.2mm
-
0.017ohm
± 20%
2.5mm
2mm
1.2mm
92AH6077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.950
10+
$1.480
25+
$1.390
50+
$1.290
Total:$1.95
Min: 1 / Mult: 1
Total:$129.00
Min: 100 / Mult: 1
2.2µH
8.2A
Shielded
8.5A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
0.0105ohm
± 30%
12.5mm
12.5mm
6mm
91AH7616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.300
25+
$1.240
50+
$1.180
100+
$1.110
Total:$13.00
Min: 10 / Mult: 10
1µH
3.75A
Shielded
8.5A
IHLP-1616BZ-A1 Series
4.45mm x 4.06mm x 2mm
-
0.037ohm
± 20%
4.45mm
4.06mm
2mm
92AH3851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$1.340
25+
$1.170
50+
$1.120
100+
$1.060
More Pricing...
Total:$1.64
Min: 1 / Mult: 1
Total:$106.00
Min: 100 / Mult: 1
3.3µH
6A
Shielded
8.5A
AMDLA7030Q Series
7.1mm x 6.6mm x 2.8mm
-
0.022ohm
± 20%
7.1mm
6.6mm
2.8mm
92AH3843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.430
10+
$1.200
25+
$1.180
50+
$1.090
100+
$0.989
More Pricing...
Total:$1.43
Min: 1 / Mult: 1
1µH
8.5A
Shielded
8.5A
AMDLA4530Q Series
4.9mm x 4.7mm x 2.8mm
-
0.0138ohm
± 20%
4.9mm
4.7mm
2.8mm
1-25 of 99 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK