SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78X5372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.080
10+
$1.780
25+
$1.610
50+
$1.580
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100nH
43A
Shielded
84A
SRP1238A Series
13.5mm x 12.5mm x 3.3mm
430µohm
± 30%
13.5mm
12.5mm
3.3mm
47AK6081

RoHS

Each (Supplied on Cut Tape)
1+
$0.398
10+
$0.398
25+
$0.398
50+
$0.398
100+
$0.398
Min: 1 / Mult: 1
Min: 10 / Mult: 1
50nH
53A
Unshielded
84A
PG2292.XXXHLT Series
6.1mm x 6mm x 7mm
90µohm
± 20%
6.1mm
6mm
7mm
27AM4903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.570
10+
$2.840
25+
$2.640
50+
$2.450
100+
$2.250
More Pricing...
Min: 5 / Mult: 5
150nH
77A
Shielded
84A
TLVR1105T Series
-
125µohm
± 15%
11.7mm
5.7mm
11mm
16AM6873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.090
10+
$1.680
25+
$1.450
50+
$1.410
100+
$1.370
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100nH
85A
Shielded
84A
PA5615.XXXHLT Series
-
125µohm
± 15%
10mm
6mm
8.5mm
51AH5052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$14.440
10+
$14.440
25+
$14.440
50+
$13.410
100+
$12.520
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
74A
Shielded
84A
MPXV Series
22.5mm x 22mm x 13mm
1mohm
± 20%
22.5mm
22mm
13mm
51AH5053

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$13.140
400+
$12.480
800+
$12.110
1600+
$11.740
2400+
$11.180
Min: 50 / Mult: 50
1µH
74A
Shielded
84A
MPXV Series
22.5mm x 22mm x 13mm
1mohm
± 20%
22.5mm
22mm
13mm
64X8619

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.180
1000+
$1.140
2000+
$1.030
4000+
$0.923
6000+
$0.890
More Pricing...
Min: 500 / Mult: 500
100nH
43A
Shielded
84A
SRP1238A Series
13.5mm x 12.5mm x 3.3mm
430µohm
± 30%
13.5mm
12.5mm
3.3mm
47AK6082

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.627
6000+
$0.604
10000+
$0.591
Min: 4800 / Mult: 600
50nH
53A
Unshielded
84A
PG2292.XXXHLT Series
6.1mm x 6mm x 7mm
90µohm
± 20%
6.1mm
6mm
7mm
61AK3409

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.991
2000+
$0.899
4000+
$0.807
6000+
$0.779
10000+
$0.762
Min: 1440 / Mult: 1440
100nH
85A
Shielded
84A
PA5615.XXXHLT Series
-
125µohm
± 15%
10mm
6mm
8.5mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK