SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.550
10+
$3.240
25+
$2.620
50+
$2.350
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
100µH
770mA
Unshielded
860mA
WE-PD2 Series
7.8mm x 7mm x 5mm
0.43ohm
± 10%
7.8mm
7mm
5mm
08P2821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.880
25+
$2.870
50+
$2.640
100+
$2.490
More Pricing...
Min: 1 / Mult: 1
68µH
640mA
Unshielded
860mA
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
0.46ohm
± 10%
5.8mm
5.2mm
4.5mm
87X9560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$1.450
25+
$1.340
50+
$1.220
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
720mA
Shielded
860mA
SRU3028A Series
3.5mm x 3.3mm x 2.8mm
0.2ohm
± 30%
3.5mm
3.3mm
2.8mm
06X7972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.855
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
760mA
Shielded
860mA
SRR7032 Series
7mm x 7mm x 3.2mm
0.2ohm
± 20%
7mm
7mm
3.2mm
38AK6003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.875
Min: 5 / Mult: 5
22µH
810mA
Shielded
860mA
D53LC Series
-
0.208ohm
± 20%
5.2mm
5.2mm
3mm
44AC2025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.321
10+
$0.321
25+
$0.321
50+
$0.321
100+
$0.321
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
720mA
Shielded
860mA
SRU3028 Series
3.5mm x 3.3mm x 2.8mm
0.16ohm
± 30%
3.5mm
3.3mm
2.8mm
62K0558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.830
Min: 2000 / Mult: 2000
15µH
860mA
Unshielded
860mA
2300 Series
4.5mm x 4mm x 3.2mm
0.21ohm
-
4.5mm
4mm
3.2mm
06X7120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.942
10+
$0.786
25+
$0.703
50+
$0.657
100+
$0.610
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
27µH
670mA
Unshielded
860mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
0.3ohm
± 20%
5.8mm
5.8mm
3.9mm
85AH8493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.720
25+
$2.610
50+
$2.490
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
100µH
770mA
Unshielded
860mA
WE-PD2A Series
7.8mm x 7mm x 5mm
0.43ohm
± 20%
7.8mm
7mm
5mm
85AH8469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.750
10+
$2.650
25+
$2.540
50+
$2.420
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
68µH
640mA
Unshielded
860mA
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
0.46ohm
± 20%
5.8mm
5.2mm
4.5mm
83AK6643

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.354
5000+
$0.347
10000+
$0.321
20000+
$0.301
30000+
$0.281
More Pricing...
Min: 500 / Mult: 500
68µH
470mA
Wirewound
860mA
LMXH Series
-
0.576ohm
± 20%
5mm
5mm
3.1mm
83AK6642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.490
Min: 500 / Mult: 500
68µH
470mA
Wirewound
860mA
LMXH Series
-
0.576ohm
± 20%
5mm
5mm
3.1mm
31Y5101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
6.8µH
1.45A
Shielded
860mA
VLF-M Series
-
0.16ohm
± 20%
3mm
2.5mm
1.5mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK