SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31Y4638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
10+
$1.190
25+
$1.070
50+
$1.040
100+
$1.020
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µH
860mA
Shielded
960mA
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
-
0.3ohm
± 20%
7.3mm
7.3mm
4.5mm
74AC0145

RoHS

Each (Supplied on Cut Tape)
1+
$1.390
10+
$1.330
25+
$1.260
50+
$1.200
100+
$1.140
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µH
890mA
Shielded
960mA
DR Series
7.6mm x 7.6mm x 3.55mm
-
-
± 20%
7.6mm
7.6mm
3.55mm
82R4361

RoHS

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.836
50+
$0.749
100+
$0.620
250+
$0.530
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
68µH
1.04A
Shielded
960mA
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
0.397ohm
± 20%
7.3mm
7.3mm
3.55mm
41Y0292

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.662
4000+
$0.594
6000+
$0.573
10000+
$0.560
Min: 3000 / Mult: 1000
68µH
860mA
Shielded
960mA
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
-
300mohm
± 20%
7.3mm
7.3mm
4.5mm
06X7118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.727
10+
$0.662
25+
$0.636
50+
$0.611
100+
$0.586
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
750mA
Unshielded
960mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
-
0.28ohm
± 20%
5.8mm
5.8mm
3.9mm
22AC4954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.494
10+
$0.413
25+
$0.388
50+
$0.362
100+
$0.341
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.01A
Shielded
960mA
VLS-CX-1 Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.372ohm
± 20%
2.5mm
2mm
1mm
27K7358

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.590
2000+
$1.520
4000+
$1.380
6000+
$1.340
10000+
$1.290
Min: 1350 / Mult: 1350
68µH
890mA
Shielded
960mA
DR Series
7.6mm x 7.6mm x 3.55mm
-
-
± 20%
7.6mm
7.6mm
3.55mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK