SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50M5017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.999
10+
$0.911
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
1.7A
Shielded
980mA
SRU3017 Series
3.5mm x 3.3mm x 1.8mm
0.035ohm
± 30%
3.5mm
3.3mm
1.8mm
55Y4231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.491
10+
$0.378
25+
$0.355
50+
$0.332
100+
$0.311
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.32A
Shielded
980mA
VLS-CX-1 Series
2mm x 1.6mm x 1.2mm
0.252ohm
± 20%
2mm
1.6mm
1.2mm
50AK8894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.176
10+
$0.176
25+
$0.176
50+
$0.176
100+
$0.176
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150µH
800mA
Wirewound
980mA
LSXN Series
-
0.546ohm
± 20%
8mm
8mm
4mm
61J9163

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.616
5000+
$0.601
10000+
$0.556
20000+
$0.518
30000+
$0.483
More Pricing...
Min: 800 / Mult: 800
2.2µH
1.7A
Shielded
980mA
SRU3017 Series
3.5mm x 3.3mm x 1.8mm
0.035ohm
± 30%
3.5mm
3.3mm
1.8mm
54K4580

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.120
4000+
$1.010
6000+
$0.966
10000+
$0.945
Min: 2000 / Mult: 2000
18µH
830mA
Shielded
980mA
LD Series
-
0.338ohm
± 20%
4.5mm
4mm
3.2mm
20M1080

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.160
1000+
$2.060
2000+
$1.960
4000+
$1.820
6000+
$1.760
More Pricing...
Min: 500 / Mult: 500
220µH
1A
Shielded
980mA
DR1050 Series
10.5mm x 10.3mm x 5mm
0.472ohm
± 30%
10.5mm
10.3mm
5mm
27K7669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.660
Min: 2000 / Mult: 2000
18µH
830mA
Shielded
980mA
LD Series
-
0.338ohm
± 20%
-
-
-
50AK8744

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.292
5000+
$0.287
10000+
$0.265
20000+
$0.248
30000+
$0.232
More Pricing...
Min: 1000 / Mult: 1000
150µH
800mA
Wirewound
980mA
LSXN Series
-
0.546ohm
± 20%
8mm
8mm
4mm
15R0701
Each
Pricing is unavailable. Please contact customer services.
6.8µH
850mA
-
980mA
B82470A0 Series
-
0.225ohm
± 20%
4.8mm
4.8mm
1.04mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK