Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744912156
Newark Part No.
Re-Reel75X1249
Cut Tape75X1249
Product RangeWE-CAIR Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.950 |
| 25+ | $1.940 |
| 50+ | $1.720 |
| 100+ | $1.620 |
| 250+ | $1.520 |
| 500+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744912156
Newark Part No.
Re-Reel75X1249
Cut Tape75X1249
Product RangeWE-CAIR Series
Technical Datasheet
Inductance56nH
RMS Current (Irms)3A
Product RangeWE-CAIR Series
Inductance Tolerance± 5%
DC Resistance Max6.2mohm
Self Resonant Frequency1.5GHz
Product Length4.83mm
Product Width3.81mm
Product Height4.2mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Product Overview
The WE-CAIR series Air Coil with high self-resonant frequency. It is suitable especially for RF, broad band filter and high current applications.
- RF-decoupling
- Inductance tolerances 5% and 10%
- Pick and place-process possible
- Good solderability (tinned connector pins)
- Up to 3.5A high currents
- <gt/>100 Very high quality factor
- 1.65 up to 120nH Inductance values
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial, RF Communications, Communications & Networking
Technical Specifications
Inductance
56nH
Product Range
WE-CAIR Series
DC Resistance Max
6.2mohm
Product Length
4.83mm
Product Height
4.2mm
RMS Current (Irms)
3A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.5GHz
Product Width
3.81mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability