1.6A Axial Leaded High Frequency Inductors:
4 Products FoundFind a huge range of 1.6A Axial Leaded High Frequency Inductors at Newark Electronics Canada. We stock a wide range of Axial Leaded High Frequency Inductors, such as 1.1A, 3A, 40mA & 130mA Axial Leaded High Frequency Inductors from the worlds top manufacturers including: Epcos, Bourns Jw Miller & Vishay
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Self Resonant Frequency Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.848 10+ $0.716 25+ $0.640 50+ $0.626 100+ $0.610 More Pricing... | Min: 1 / Mult: 1 | B82144F2 LBC+ Series | 56µH | 1.6A | 0.31ohm | ± 5% | 6.8MHz | - | |||||
Each | 1000+ $0.876 2500+ $0.807 | Min: 1000 / Mult: 500 | 5300 Series | 5.6µH | 1.6A | 0.074ohm | ± 10% | 64MHz | 64MHz | |||||
Each | 100+ $3.750 500+ $3.420 1000+ $3.020 2500+ $2.810 | Min: 160 / Mult: 160 | IHA Series | 500µH | 1.6A | 0.42ohm | ± 10% | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ $0.401 3000+ $0.387 6000+ $0.375 9000+ $0.370 | Min: 1500 / Mult: 1500 | B82144A LBC Series | 4.7µH | 1.6A | 0.16ohm | ± 10% | 100MHz | - |