Axial Leaded High Frequency Inductors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Self Resonant Frequency Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BOURNS JW MILLER | Each | 1000+ $2.470 2500+ $2.370 | Min: 1000 / Mult: 500 | 9250A Series | 100nH | 1.79A | 25mohm | ± 10% | 250MHz | 250MHz | ||||
Each | Pricing is unavailable. Please contact customer services. | B82111B Series | 8µH | 3A | 25mohm | ± 20% | 145MHz | - |