Axial Leaded High Frequency Inductors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Self Resonant Frequency Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1000+ $1.450 2500+ $1.290 | Min: 1000 / Mult: 1000 | 8230 Series | 8.2µH | 210mA | 2.7ohm | ± 10% | 55MHz | 55MHz | |||||
Each | Pricing is unavailable. Please contact customer services. | B82132 Series | 23µH | 700mA | 0.73ohm | ± 20% | 55MHz | - |