Multilayer Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.249 25+ $0.218 50+ $0.212 100+ $0.205 250+ $0.181 More Pricing... | Min: 10 / Mult: 10 | 1.5µH | 0.24ohm | 45MHz | 850mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PH_GC Series | ± 30% | Unshielded | Ferrite | 2mm | 1.25mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.055 25+ $0.049 50+ $0.048 100+ $0.045 250+ $0.040 More Pricing... | Min: 10 / Mult: 10 | 2.4nH | 0.11ohm | 6GHz | 850mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HS_02 Series | ± 0.3nH | Unshielded | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.105 25+ $0.098 50+ $0.088 100+ $0.081 250+ $0.075 More Pricing... | Min: 10 / Mult: 10 | 100nH | 0.14ohm | 240MHz | 850mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.284 25+ $0.268 50+ $0.254 100+ $0.238 250+ $0.237 More Pricing... | Min: 10 / Mult: 10 | 82nH | 0.39ohm | - | 850mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLJ Series | ± 5% | Shielded | Ferrite | 1mm | 0.6mm | 0.6mm | |||||
10+ $0.315 25+ $0.299 50+ $0.285 100+ $0.269 250+ $0.258 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 2.2µH | 0.38ohm | 80MHz | 850mA | 0603 [1608 Metric] | - | ASMPH-0603 Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.660 10+ $1.520 25+ $1.480 50+ $1.430 100+ $1.380 | Min: 5 / Mult: 5 | 3.3µH | 0.234ohm | 40MHz | 850mA | 1008 [2520 Metric] | - | WE-PMI Series | ± 20% | Shielded | - | 2.5mm | 2mm | 1mm | ||||
22AM1841 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.151 25+ $0.141 50+ $0.132 100+ $0.122 250+ $0.115 More Pricing... | Min: 10 / Mult: 10 | 1.1nH | 0.07ohm | 13GHz | 850mA | 01005 [0402 Metric] | - | AIMC-04UHQ Series | ± 0.05nH | Shielded | Ceramic | 0.4mm | 0.2mm | 0.3mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.009 25+ $0.009 100+ $0.009 250+ $0.009 500+ $0.009 More Pricing... | Min: 1 / Mult: 1 | 1nH | 70mohm | 10GHz | 850mA | 0201 [0603 Metric] | 0201 [0603 Metric] | HKQ series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm |