0.195ohm Multilayer Inductors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.149 25+ $0.135 50+ $0.131 100+ $0.128 250+ $0.116 More Pricing... | Min: 10 / Mult: 10 | 3.3µH | 0.195ohm | - | 750mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.175 25+ $0.156 50+ $0.154 100+ $0.149 250+ $0.132 More Pricing... | Min: 10 / Mult: 10 | 1µH | 0.195ohm | - | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.149 25+ $0.133 50+ $0.131 100+ $0.128 250+ $0.115 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | 0.195ohm | 10MHz | 650mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.364 10+ $0.299 25+ $0.271 50+ $0.262 100+ $0.254 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 0.195ohm | - | 1A | 0805 [2012 Metric] | 0805 [2012 Metric] | MLP Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.277 | Min: 10000 / Mult: 10000 | 10nH | 0.195ohm | 3.9GHz | 480mA | 0402 [1005 Metric] | 0402 [1005 Metric] | CW100505 Series | ± 5% | Unshielded | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.237 20000+ $0.215 30000+ $0.202 50000+ $0.188 | Min: 10000 / Mult: 10000 | 10nH | 0.195ohm | 3.9GHz | 480mA | 0402 [1005 Metric] | 0402 [1005 Metric] | CW100505 Series | ± 5% | Unshielded | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.604 | Min: 10 / Mult: 10 | 680nH | 0.195ohm | - | 1.5A | - | 2mm x 1.6mm x 0.9mm | CPI Series | ± 20% | Unshielded | - | 2mm | 1.6mm | 0.9mm |