1.05ohm Multilayer Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.053 25+ $0.053 50+ $0.053 100+ $0.053 250+ $0.053 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 10µH | 1.05ohm | 17MHz | 250mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 4000+ $0.075 8000+ $0.071 | Min: 4000 / Mult: 4000 | 10µH | 1.05ohm | 50MHz | 250mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.335 25+ $0.315 50+ $0.292 100+ $0.272 250+ $0.255 More Pricing... | Min: 10 / Mult: 10 | 0.56µH | 1.05ohm | 170MHz | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.216 25+ $0.204 50+ $0.189 100+ $0.176 250+ $0.165 More Pricing... | Min: 10 / Mult: 10 | 560nH | 1.05ohm | 170MHz | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLF Series | ± 10% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.282 25+ $0.252 50+ $0.247 100+ $0.241 250+ $0.218 More Pricing... | Min: 10 / Mult: 10 | 0.33µH | 1.05ohm | 230MHz | 140mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.285 25+ $0.255 50+ $0.249 100+ $0.242 250+ $0.215 More Pricing... | Min: 10 / Mult: 10 | 1.8µH | 1.05ohm | 90MHz | 30mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 20000+ $0.020 | Min: 75000 / Mult: 15000 | 18nH | 1.05ohm | 2.3GHz | 205mA | 0201 [0603 Metric] | - | BSCQ Series | ± 3% | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
5000+ $0.043 | Min: 75000 / Mult: 15000 Min: 240000 / Mult: 15000 | 18nH | 1.05ohm | 2.3GHz | 205mA | 0201 [0603 Metric] | - | BSCQ Series | ± 3% | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm |