ASMPH-0603 Series Multilayer Inductors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10+ $0.301 25+ $0.299 50+ $0.278 100+ $0.255 250+ $0.242 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 1µH | 0.2ohm | - | 1A | 0603 [1608 Metric] | 1.6mm x 0.8mm x 0.8mm | ASMPH-0603 Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
10+ $0.301 25+ $0.285 50+ $0.271 100+ $0.255 250+ $0.244 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 2.2µH | 0.38ohm | 80MHz | 850mA | 0603 [1608 Metric] | - | ASMPH-0603 Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm |